Slide Unit Actuators

Slide unit actuators are a part of pneumatic machinery that moves a sliding device up and down along rails of machinery. They work by converting highly pressured compressed air into energy for linear motion. They are designed with grooves in their side to allow for mounting onto different types of surfaces, and are usually a rough rectangular shape.

What are slide unit actuators used for?

Slide unit actuators are common in a number of different industrial processes. This can include picking and placing of items in a warehouse and precision placement of work pieces, general low friction transport, positioning of pallets and conveyors, and in vertical movement applications.

Types of slide unit actuators

Slide unit actuators can differ from one another by their stroke length, which describes how far the unit can move at once, and their bore size, which represents the diameter of the pneumatic cylinder in which the piston operates. They also come in a range of different sizes, depending on the equipment they are to be fitted to, and may have differing port connections and cushioning methods.


...
Lees meer Lees minder

Filters

1 - 20 van 441 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Dimensions Weight Height Length Width
RS-stocknr. 700-7373
FabrikantnummerMXS12-50
FabrikantSMC
409,56 €
Each
Aantal stuks
MXS Double 12mm 50mm 0.7 MPa - - Rubber M5 x 0.8 112 x 50 x 32mm 480g 32mm 112mm 50mm
RS-stocknr. 700-7367
FabrikantnummerMXS12-20
FabrikantSMC
347,14 €
Each
Aantal stuks
MXS Double 12mm 20mm 0.7 MPa - - Rubber M5 x 0.8 80 x 50 x 32mm 325g 32mm 80mm 50mm
RS-stocknr. 124-4627
FabrikantnummerMXQ8B-40Z
FabrikantSMC
316,41 €
Each
Aantal stuks
- Double 8mm 40mm 0.7 MPa 1.05MPa 53 (In) N, 71 (Out) N Rubber M5 x 0.8 120.5 x 42 x 23mm 310g 23mm 120.5mm 42mm
RS-stocknr. 843-0594
FabrikantnummerMXS16-50AS
FabrikantSMC
437,08 €
Each
Aantal stuks
MXS Double 16mm 50mm 0.7 MPa 1.05MPa - Rubber Bumper M5 x 0.8 112 x 62 x 40mm 760g 40mm 112mm 62mm
RS-stocknr. 843-0648
FabrikantnummerMXS20-150
FabrikantSMC
605,51 €
Each
Aantal stuks
MXS Double 20mm 150mm 0.7 MPa 1.05MPa - Rubber Bumper R 1/8 320 x 76 x 50mm 3.2kg 50mm 320mm 76mm
RS-stocknr. 202-1990
FabrikantnummerDGST-16-30-E1A
FabrikantFesto
381,88 €
Each
Aantal stuks
DGST Double 16mm 30mm 8 bar - - - - - - - - -
RS-stocknr. 202-1991
FabrikantnummerDGST-10-20-PA
FabrikantFesto
316,39 €
Each
Aantal stuks
DGST Double 10mm 20mm 8 bar - - - - - - - - -
RS-stocknr. 202-2000
FabrikantnummerDGST-20-80-PA
FabrikantFesto
563,75 €
Each
Aantal stuks
DGST Double 20mm 80mm 8 bar - - - - - - - - -
RS-stocknr. 202-1978
FabrikantnummerDGST-25-50-E1A
FabrikantFesto
496,38 €
Each
Aantal stuks
DGST Double 25mm 50mm 8 bar - - - - - - - - -
RS-stocknr. 202-1992
FabrikantnummerDGST-10-30-PA
FabrikantFesto
336,52 €
Each
Aantal stuks
DGST Double 10mm 30mm 8 bar - - - - - - - - -
RS-stocknr. 124-4582
FabrikantnummerMXQ16-40Z
FabrikantSMC
423,70 €
Each
Aantal stuks
- Double 16mm 40mm 0.7 MPa 1.05MPa 242 (In) N, 281 (Out) N Rubber M5 x 0.8 135.5 x 65 x 37mm 650g 37mm 135.5mm 65mm
Nieuw
RS-stocknr. 203-9503
FabrikantnummerDGSL-16-80-P1A
FabrikantFesto
685,09 €
Each
Aantal stuks
DGSL Double 20mm 80mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 203-9333
FabrikantnummerDGSL-6-20-PA
FabrikantFesto
378,32 €
Each
Aantal stuks
DGSL Double 8mm 20mm 8 bar - - - - - - - - -
RS-stocknr. 196-4491
FabrikantnummerMXQ12-40
FabrikantSMC
525,72 €
Each
Aantal stuks
MXQ Double 12mm 40mm 0.7 MPa 1.05MPa - Rubber Bumper M5 103 x 46 x 30mm 450g 30mm 103mm 46mm
Nieuw
RS-stocknr. 203-9456
FabrikantnummerDGSL-10-40-Y3A
FabrikantFesto
593,58 €
Each
Aantal stuks
DGSL Double 12mm 40mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 203-9352
FabrikantnummerDGSL-10-100-P1A
FabrikantFesto
685,22 €
Each
Aantal stuks
DGSL Double 12mm 100mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 203-9374
FabrikantnummerDGSL-25-50-P1A
FabrikantFesto
671,83 €
Each
Aantal stuks
DGSL Double 30mm 50mm 8 bar - - - - - - - - -
RS-stocknr. 202-1988
FabrikantnummerDGST-6-30-E1A
FabrikantFesto
270,30 €
Each
Aantal stuks
DGST Double 6mm 30mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 203-9504
FabrikantnummerDGSL-20-50-PA
FabrikantFesto
547,99 €
Each
Aantal stuks
DGSL Double 25mm 50mm 8 bar - - - - - - - - -
RS-stocknr. 202-2001
FabrikantnummerDGST-25-100-E1A
FabrikantFesto
608,09 €
Each
Aantal stuks
DGST Double 25mm 100mm 8 bar - - - - - - - - -
Related Products
The Festo linear/swivel clamp CLR-40-10-R-P-A Clamping system with ...
Description:
The Festo linear/swivel clamp CLR-40-10-R-P-A Clamping system with linear and swivel motion, 90° to the right. It has standard port pattern per ISO 21287. Total stroke 28 mmPiston diameter 40 mmPiston rod thread M8Swivel angle 90 deg +/- 2 degClamping ...
The Festo linear/swivel clamp CLR-20-10-R-P-A Clamping system with ...
Description:
The Festo linear/swivel clamp CLR-20-10-R-P-A Clamping system with linear and swivel motion, 90° to the right. It has standard port pattern per ISO 21287. Total stroke 22 mmPiston diameter 20 mmPiston rod thread M6Swivel angle 90 deg +/- 3 degClamping ...
The Festo linear/swivel clamp CLR-63-50-L-P-A Clamping system with ...
Description:
The Festo linear/swivel clamp CLR-63-50-L-P-A Clamping system with linear and swivel motion, 90° to the left. It has standard port pattern per ISO 21287. Total stroke 73 mmPiston diameter 63 mmPiston rod thread M10Swivel angle 90 deg +/- 2 deg ...
The Festo linear/swivel clamp CLR-32-20-L-P-A-B Clamping system with ...
Description:
The Festo linear/swivel clamp CLR-32-20-L-P-A-B Clamping system with linear movement. It has standardised hole pattern to ISO 21287. Total stroke 38 mm Piston diameter 32 mmPiston rod thread M8 Swivel angle 90 deg +/- 2 degClamping stroke 20 mm.