Shock Absorbers

Filters

81 - 100 van 128 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Body Length Overall Length Connection Type Maximum Energy Capacity Per Hour Maximum Energy Capacity Per Cycle Return Force Minimum Operating Temperature Minimum Return Force Maximum Operating Temperature Maximum Return Force
RS-stocknr. 268-0692
FabrikantnummerSC 650EUM-2
FabrikantACE
143,09 €
Each
Aantal stuks
SC 106.6mm 143mm M25 x 1.5 68000Nm 73Nm 11 → 32N 0°C 11N +66°C 32N
RS-stocknr. 366-3301
FabrikantnummerMC 225 MH2
FabrikantACE
111,27 €
Each
Aantal stuks
MC 79.2mm 96.7mm M20 x 1.5 45000Nm 41Nm 4 → 9N 0°C 4N +66°C 9N
RS-stocknr. 202-3097
FabrikantnummerYSR-7-5-C
FabrikantFesto
71,24 €
Each
Aantal stuks
YSR - - - - - - - - - -
RS-stocknr. 202-2997
FabrikantnummerDYEF-M5-Y1F
FabrikantFesto
22,21 €
Each
Aantal stuks
DYEF - - - - - - - - - -
RS-stocknr. 268-0658
FabrikantnummerSC 300EUM-4
FabrikantACE
89,28 €
Each
Aantal stuks
SC 87.4mm 117.4mm M20 x 1.5 45000Nm 33Nm 5 → 10N 0°C 5N +66°C 10N
Nieuw
RS-stocknr. 203-9558
FabrikantnummerDYSW-10-17-Y1F
FabrikantFesto
97,84 €
Each
Aantal stuks
DYSW-10-17-Y1F - - - - - - - - - -
RS-stocknr. 366-3294
FabrikantnummerMC 225 MH
FabrikantACE
87,79 €
Each
Aantal stuks
MC 79.2mm 96.7mm M20 x 1.5 45000Nm 41Nm 4 → 9N 0°C 4N +66°C 9N
RS-stocknr. 202-2996
FabrikantnummerDYEF-M10-Y1F
FabrikantFesto
30,05 €
Each
Aantal stuks
DYEF - - - - - - - - - -
RS-stocknr. 268-0563
FabrikantnummerMC 25 MH
FabrikantACE
43,47 €
Each
Aantal stuks
MC 43mm 57.6mm M10 x 1 22600Nm 2.8Nm 3 → 6N 0°C 3N +65°C 6N
RS-stocknr. 202-3107
FabrikantnummerYSR-5-5-C
FabrikantFesto
68,28 €
Each
Aantal stuks
YSR - - - - - - - - - -
RS-stocknr. 202-3113
FabrikantnummerDYEF-M14-Y1
FabrikantFesto
18,94 €
Each
Aantal stuks
DYEF - - - - - - - - - -
Nieuw
RS-stocknr. 204-0003
FabrikantnummerDYSS-3-4-Y1F
FabrikantFesto
51,84 €
Each
Aantal stuks
DYSS 27.5mm 33.5mm - - - - - - - -
RS-stocknr. 366-3345
FabrikantnummerMA 150 M-B
FabrikantACE
85,99 €
Each
Aantal stuks
MA 70mm 92.5mm M14 x 1.5 35000Nm 17Nm 3 5N 0°C 3N +65°C 5N
RS-stocknr. 202-2925
FabrikantnummerDYEF-M8-Y1F
FabrikantFesto
27,40 €
Each
Aantal stuks
DYEF - - - - - - - - - -
RS-stocknr. 366-3238
FabrikantnummerMC 10EUML-B
FabrikantACE
40,91 €
Each
Aantal stuks
MC 28.5mm 38.5mm M8 x 1 4000Nm 1.25Nm 2 → 4N 0°C 2N +65°C 4N
Nieuw
RS-stocknr. 204-0010
FabrikantnummerDYSS-G8-3-4-Y1F
FabrikantFesto
48,98 €
Each
Aantal stuks
DYSS 27.5mm 33.5mm - - - - - - - -
RS-stocknr. 202-2929
FabrikantnummerDYEF-M8-Y1
FabrikantFesto
14,52 €
Each
Aantal stuks
DYEF - - - - - - - - - -
RS-stocknr. 202-3081
FabrikantnummerYSR-8-8-C
FabrikantFesto
101,00 €
Each
Aantal stuks
YSR - - - - - - - - - -
Nieuw
RS-stocknr. 203-9996
FabrikantnummerDYEF-G8-M5-Y1
FabrikantFesto
11,60 €
Each
Aantal stuks
DYEF 26mm 27.8mm - - - - - - - -
RS-stocknr. 268-0709
FabrikantnummerSC 650EUM-3
FabrikantACE
143,09 €
Each
Aantal stuks
SC 106.6mm 143mm M25 x 1.5 68000Nm 73Nm 11 → 32N 0°C 11N +66°C 32N
Related Products
Handles weights from 0·6kg to 30kgRear mounted adjuster ...
Description:
Handles weights from 0·6kg to 30kgRear mounted adjuster screwIncludes locknut and buttonSteel body with non-electrolyzed nickel plate finish Hardened stainless steel piston rodHardened steel rod end button with elastomeric insert for noise suppressionUniversal mounting and stop collar attachments available ...
The Festo service unit combination of MS series ...
Description:
The Festo service unit combination of MS series has filter-regulator-lubricator combination which give 12 bar maximum output pressure. It used plastic bowl with plastic bowl guard and manual condensate drain. Ambient temperature -10 to 60 °C.
The Festo service unit D series consisting of ...
Description:
The Festo service unit D series consisting of filter regulator and distributor module without socket and with mounting bracket. It has standard nominal flow rate is 750 l/min and condensate drain fully automatic. Ambient temperature -10 to 60 °CMaximum condensate ...
The Festo shock absorber has P cushioning without ...
Description:
The Festo shock absorber has P cushioning without metal fixed stop and assembled in any position. Its size is M4 with lock nut mounting. The stroke size is 0.9mm and maximum energy consumption per stroke is 0.015 J. Used high ...