Rotary Actuators

What are Rotary Actuators?
Pneumatic rotary actuators are a device that produces a rotary motion via a shaft to control the speed and rotation of attached equipment.
How do they work?
Compressed air is connected into the pneumatic connection on the rotary actuator which drives a cylinder stroke into an oscillating rotary motion. Rotary actuators have the potential to improve and simplify applications that typically use pneumatic cylinders because they are self-contained and support loads due to the internal bearing sets.
Where would you use on?
Rotary actuators are commonly used in industrial applications such as conveying, clamping, transferring parts, positioning, and controlling valves. Like other pneumatic components, they are durable, offer simplicity and high force for their size, and can operate in hazardous environments.

...
Lees meer Lees minder

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Rotary Angle Maximum Input Pressure Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Weight Series Size Type
RS-stocknr. 796-7288
FabrikantnummerCRB2BW20-90SZ
FabrikantSMC
117,63 €
Each
Aantal stuks
CRB Double 20mm 90° - 0.7 MPa - - Rubber M5 x 0.8 280g - -
RS-stocknr. 796-7297
FabrikantnummerCRB2BW10-90SZ
FabrikantSMC
114,16 €
Each
Aantal stuks
CRB Double 10mm 90° - 0.7 MPa - - Rubber M3 x 0.8 280g - -
RS-stocknr. 227-4449
FabrikantnummerMSQB10A
FabrikantSMC
431,20 €
Each
Aantal stuks
MSQ - 15mm 190° - - 1MPa - Rubber M5 x 0.8 530g - -
RS-stocknr. 715-0773
FabrikantnummerCDRB1BW50-180S
FabrikantSMC
211,20 €
Each
Aantal stuks
CDRB1 - 50mm 180° - 9.9 bar 1MPa - Rubber Rc 1/8 790g - -
RS-stocknr. 873-6596
FabrikantnummerNCRB1BW30-90SE
FabrikantSMC
167,82 €
Each
Aantal stuks
- Double 30mm 90° - 0.23 MPa 1.5MPa - Not Cushioned - - - Compact
RS-stocknr. 838-8910
FabrikantnummerCDUJB6-8S
FabrikantSMC
29,09 €
Each
Aantal stuks
CUJ Single 6mm - - 0.7 MPa 1.05MPa 10.99 (IN) N, 19.79 (OUT) N Not Cushioned M3 x 0.5 42.5g - -
RS-stocknr. 196-1181
FabrikantnummerCRB2BW15-270SZ
FabrikantSMC
117,18 €
Each
Aantal stuks
CRB2 Double 15mm 270° - 0.7 MPa 0.7MPa - Rubber Bumper M3 x 0.5 46g - -
RS-stocknr. 796-7304
FabrikantnummerCRB2BW10-180SZ
FabrikantSMC
114,16 €
Each
Aantal stuks
CRB Double 10mm 180° - 0.7 MPa - - Rubber M3 x 0.8 26.7g - -
RS-stocknr. 196-1182
FabrikantnummerCRB2BW40-270SZ
FabrikantSMC
151,75 €
Each
Aantal stuks
CRB2 Double 40mm 270° - 1 MPa 1MPa - Rubber Bumper M5 x 0.8 363g - -
RS-stocknr. 227-4461
FabrikantnummerEMSQB30A
FabrikantSMC
536,29 €
Each
Aantal stuks
MSQ - 21mm 190° - - 1MPa - Rubber M5 x 0.8, Rc 1/8 1.3kg - -
RS-stocknr. 700-6370
FabrikantnummerEMSQB100A
FabrikantSMC
788,81 €
Each
Aantal stuks
MSQ - 32mm 190° - - 1MPa - Rubber M5 x 0.8, Rc 1/8 4.1kg - -
RS-stocknr. 873-4736
FabrikantnummerCDRB2BW20-270SZ
FabrikantSMC
175,48 €
Each
Aantal stuks
- Single 20mm 270° - 0.7 MPa 1.05MPa 20 (Thrust) N, 25 (Radial) N Air M5 x 0.8 147g - Standard
RS-stocknr. 885-2212
FabrikantnummerCDRB2BW20-180SZ
FabrikantSMC
175,48 €
Each
Aantal stuks
- Double 20mm 180° 0.7MPa 0.7 MPa 1.05MPa - - M3 x 0.5 130.6g - Standard
RS-stocknr. 890-3263
FabrikantnummerCRB2BW10-270SZ
FabrikantSMC
133,16 €
Each
Aantal stuks
- Single 10mm 270° - 0.7 MPa 1.05MPa 10 (Thrust) N, 15 (Radial) N Air M3 x 0.5 35g - Standard
RS-stocknr. 196-1178
FabrikantnummerCDRA1BS100TF-180CZ
FabrikantSMC
587,88 €
Each
Aantal stuks
CRA1 Single 100mm 180° - 1 MPa 1MPa - Air G 3/8 2.9kg - -
RS-stocknr. 796-7307
FabrikantnummerCRB2BW20-270SZ
FabrikantSMC
117,63 €
Each
Aantal stuks
CRB Double 20mm 270° - 0.7 MPa - - Rubber M5 x 0.8 101g - -
RS-stocknr. 796-7278
FabrikantnummerCRB2BW30-270SZ
FabrikantSMC
118,84 €
Each
Aantal stuks
CRB Double 30mm 270° - 1 MPa - - Rubber M5 x 0.8 400g - -
RS-stocknr. 715-0786
FabrikantnummerCDRB1BW80-180S
FabrikantSMC
338,06 €
Each
Aantal stuks
CDRB1 - 80mm 180° - 9.9 bar 1MPa - Rubber Rc 1/4 2kg - -
RS-stocknr. 227-4477
FabrikantnummerEMSQB50A
FabrikantSMC
593,91 €
Each
Aantal stuks
MSQ - 25mm 190° - - 1MPa - Rubber M5 x 0.8, Rc 1/8 2.1kg - -
RS-stocknr. 885-2228
FabrikantnummerCDRB2BW30-90SZ
FabrikantSMC
175,79 €
Each
Aantal stuks
- Double 30mm 90° 1MPa 1 MPa 1.5MPa - - M5 x 0.8 198.7g - Standard