Rotary Actuators

What are Rotary Actuators?Pneumatic rotary actuators are a device that produces a rotary motion via a shaft to control the speed and rotation of attached equipment.How do they work?Compressed air is connected into the pneumatic connection on the rotary actuator which drives a cylinder stroke into an oscillating rotary motion. Rotary actuators have the potential to improve and simplify applications that typically use pneumatic cylinders because they are self-contained and support loads due to the internal bearing sets.Where would you use on?Rotary actuators are commonly used in industrial applications such as conveying, clamping, transferring parts, positioning, and controlling valves. Like other pneumatic components, they are durable, offer simplicity and high force for their size, and can operate in hazardous environments.

...
Lees meer Lees minder

Filters

1 - 20 van 94 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Rotary Angle Maximum Input Pressure Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Weight Series Size Type
RS-stocknr. 125-9920
FabrikantnummerDRVS-16-90-P
FabrikantFesto
110,88 €
Each
Aantal stuks
- Single 16mm 90° - 8 bar 8bar 10 (Axial) N, 15 (Radial) N Elastic M5 272g - Standard
RS-stocknr. 125-9919
FabrikantnummerDRVS-6-180-P
FabrikantFesto
109,20 €
Each
Aantal stuks
- Single 6mm 180° - 8 bar 8bar 25 (Axial) N, 30 (Radial) N Elastic M3 38g - Standard
RS-stocknr. 121-5357
FabrikantnummerDRRD-32-180-FH-PA
FabrikantFesto
700,54 €
Each
Aantal stuks
-, DRRD Double - 180° 8bar 8 bar - 10.1 Nm @ 6 bar Elastic G 1/8 2.8kg - Standard
RS-stocknr. 121-5302
FabrikantnummerDFPD-120-RP-90-RS30-F0507
FabrikantFesto
211,74 €
Each
Aantal stuks
- Single - 90° 8bar 8 bar - - Not Cushioned - 5422g DFPD Compact
RS-stocknr. 121-5362
FabrikantnummerDRRD-40-180-FH-Y9A
FabrikantFesto
1.342,90 €
Each
Aantal stuks
-, DRRD Double - 180° 10bar 10 bar - 24.1 Nm @ 6 bar Air G 1/8 6.4kg - Standard
RS-stocknr. 121-5298
FabrikantnummerDFPD-10-RP-90-RD-F04
FabrikantFesto
70,38 €
Each
Aantal stuks
- Double - 90° 8bar 8 bar - - Not Cushioned - 965g DFPD Compact
RS-stocknr. 121-5296
FabrikantnummerDFPD-10-RP-90-RD-F03
FabrikantFesto
70,38 €
Each
Aantal stuks
- Double - 90° 8bar 8 bar - - Not Cushioned - 965g DFPD Compact
RS-stocknr. 121-5355
FabrikantnummerDRRD-25-180-FH-PA
FabrikantFesto
553,88 €
Each
Aantal stuks
-, DRRD Double - 180° 8bar 8 bar - 5.1 Nm @ 6 bar Elastic M5 1.3kg - Standard
RS-stocknr. 121-5356
FabrikantnummerDRRD-25-180-FH-Y9A
FabrikantFesto
734,47 €
Each
Aantal stuks
-, DRRD Double - 180° 10bar 10 bar - 5.1 Nm @ 6 bar Air M5 1.4kg - Standard
RS-stocknr. 121-5315
FabrikantnummerDFPD-20-RP-90-RS30-F04
FabrikantFesto
96,35 €
Each
Aantal stuks
- Single - 90° 8bar 8 bar - - Not Cushioned - 1371g DFPD Compact
RS-stocknr. 121-5322
FabrikantnummerDFPD-240-RP-90-RD-F0710
FabrikantFesto
281,88 €
Each
Aantal stuks
- Double - 90° 8bar 8 bar - - Not Cushioned - 8594g DFPD Compact
RS-stocknr. 136-6559
FabrikantnummerDRVS-12-90-P
FabrikantFesto
105,00 €
Each
Aantal stuks
DRVS Double 12mm 90° - 8 bar - 20 (Axial) N @ 6 bar, 25 (Radial) N @ 6 bar Elastic M5 154g DRVS Standard
RS-stocknr. 136-6561
FabrikantnummerDRVS-16-180-P
FabrikantFesto
110,88 €
Each
Aantal stuks
DRVS Double 16mm 180° - 8 bar - 25 (Axial) N @ 6 bar, 30 (Radial) N @ 6 bar Elastic M5 270g DRVS Standard
RS-stocknr. 121-5358
FabrikantnummerDRRD-32-180-FH-Y9A
FabrikantFesto
892,03 €
Each
Aantal stuks
-, DRRD Double - 180° 10bar 10 bar - 10.1 Nm @ 6 bar Air G 1/8 3kg - Standard
RS-stocknr. 136-6563
FabrikantnummerDRVS-25-180-P
FabrikantFesto
118,44 €
Each
Aantal stuks
DRVS Double 25mm 180° - 8 bar - 40 (Axial) N @ 6 bar, 60 (Radial) N @ 6 bar Elastic M5 494g DRVS Standard
RS-stocknr. 121-5360
FabrikantnummerDRRD-35-180-FH-Y9A
FabrikantFesto
1.102,92 €
Each
Aantal stuks
DRRD Double - 180° 10bar 10 bar - 15.8 Nm @ 6 bar Air G 1/8 4.8kg - Standard
RS-stocknr. 136-6562
FabrikantnummerDRVS-25-90-P
FabrikantFesto
118,44 €
Each
Aantal stuks
DRVS Double 25mm 90° - 8 bar - 40 (Axial) N @ 6 bar, 60 (Radial) N @ 6 bar Elastic M5 502g DRVS Standard
RS-stocknr. 121-5328
FabrikantnummerDFPD-300-RP-90-RD-F0710
FabrikantFesto
326,12 €
Each
Aantal stuks
- Double - 90° 8bar 8 bar - - Not Cushioned - 11224g DFPD Compact
RS-stocknr. 125-9928
FabrikantnummerERMO-25-ST-E
FabrikantFesto
902,94 €
Each
Aantal stuks
- Single 25mm 1.8° - - - 700 (Axial) N, 1200 (Radial) N Not Cushioned M25 1.4kg - Standard
RS-stocknr. 121-5336
FabrikantnummerDFPD-40-RP-90-RS30-F0507
FabrikantFesto
120,47 €
Each
Aantal stuks
- Single - 90° 8bar 8 bar - - Not Cushioned - 2087g DFPD Compact