Rotary Actuators

What are Rotary Actuators?
Pneumatic rotary actuators are a device that produces a rotary motion via a shaft to control the speed and rotation of attached equipment.
How do they work?
Compressed air is connected into the pneumatic connection on the rotary actuator which drives a cylinder stroke into an oscillating rotary motion. Rotary actuators have the potential to improve and simplify applications that typically use pneumatic cylinders because they are self-contained and support loads due to the internal bearing sets.
Where would you use on?
Rotary actuators are commonly used in industrial applications such as conveying, clamping, transferring parts, positioning, and controlling valves. Like other pneumatic components, they are durable, offer simplicity and high force for their size, and can operate in hazardous environments.

...
Lees meer Lees minder

Filters

1 - 20 van 127 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Rotary Angle Maximum Input Pressure Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Weight Series Size Type
RS-stocknr. 125-9920
FabrikantnummerDRVS-16-90-P
FabrikantFesto
110,88 €
Each
Aantal stuks
- Single 16mm 90° - 8 bar 8bar 10 (Axial) N, 15 (Radial) N Elastic M5 272g - Standard
RS-stocknr. 796-7288
FabrikantnummerCRB2BW20-90SZ
FabrikantSMC
117,63 €
Each
Aantal stuks
CRB Double 20mm 90° - 0.7 MPa - - Rubber M5 x 0.8 280g - -
RS-stocknr. 796-7297
FabrikantnummerCRB2BW10-90SZ
FabrikantSMC
114,16 €
Each
Aantal stuks
CRB Double 10mm 90° - 0.7 MPa - - Rubber M3 x 0.8 280g - -
RS-stocknr. 715-0773
FabrikantnummerCDRB1BW50-180S
FabrikantSMC
211,20 €
Each
Aantal stuks
CDRB1 - 50mm 180° - 9.9 bar 1MPa - Rubber Rc 1/8 790g - -
RS-stocknr. 125-9919
FabrikantnummerDRVS-6-180-P
FabrikantFesto
109,20 €
Each
Aantal stuks
- Single 6mm 180° - 8 bar 8bar 25 (Axial) N, 30 (Radial) N Elastic M3 38g - Standard
RS-stocknr. 227-4449
FabrikantnummerMSQB10A
FabrikantSMC
431,20 €
Each
Aantal stuks
MSQ - 15mm 190° - - 1MPa - Rubber M5 x 0.8 530g - -
RS-stocknr. 121-5296
FabrikantnummerDFPD-10-RP-90-RD-F03
FabrikantFesto
70,38 €
Each
Aantal stuks
- Double - 90° 8bar 8 bar - - Not Cushioned - 965g DFPD Compact
RS-stocknr. 121-5357
FabrikantnummerDRRD-32-180-FH-PA
FabrikantFesto
700,54 €
Each
Aantal stuks
-, DRRD Double - 180° 8bar 8 bar - 10.1 Nm @ 6 bar Elastic G 1/8 2.8kg - Standard
RS-stocknr. 873-6596
FabrikantnummerNCRB1BW30-90SE
FabrikantSMC
167,82 €
Each
Aantal stuks
- Double 30mm 90° - 0.23 MPa 1.5MPa - Not Cushioned - - - Compact
RS-stocknr. 121-5302
FabrikantnummerDFPD-120-RP-90-RS30-F0507
FabrikantFesto
211,74 €
Each
Aantal stuks
- Single - 90° 8bar 8 bar - - Not Cushioned - 5422g DFPD Compact
RS-stocknr. 838-8910
FabrikantnummerCDUJB6-8S
FabrikantSMC
29,09 €
Each
Aantal stuks
CUJ Single 6mm - - 0.7 MPa 1.05MPa 10.99 (IN) N, 19.79 (OUT) N Not Cushioned M3 x 0.5 42.5g - -
RS-stocknr. 121-5298
FabrikantnummerDFPD-10-RP-90-RD-F04
FabrikantFesto
70,38 €
Each
Aantal stuks
- Double - 90° 8bar 8 bar - - Not Cushioned - 965g DFPD Compact
RS-stocknr. 121-5362
FabrikantnummerDRRD-40-180-FH-Y9A
FabrikantFesto
1.342,90 €
Each
Aantal stuks
-, DRRD Double - 180° 10bar 10 bar - 24.1 Nm @ 6 bar Air G 1/8 6.4kg - Standard
Nieuw
RS-stocknr. 203-9522
FabrikantnummerDFPD-480-RP-90-RD-F1012
FabrikantFesto
480,00 €
Each
Aantal stuks
DFPD-480-RP-90-RD-F1012 Double - 90° 8bar - - - - - - - -
RS-stocknr. 227-4477
FabrikantnummerEMSQB50A
FabrikantSMC
593,91 €
Each
Aantal stuks
MSQ - 25mm 190° - - 1MPa - Rubber M5 x 0.8, Rc 1/8 2.1kg - -
RS-stocknr. 202-2699
FabrikantnummerDRRD-10-180-FH-PA
FabrikantFesto
248,76 €
Each
Aantal stuks
DRRD Double 10mm 180° 8bar - - - - - - - -
RS-stocknr. 885-2212
FabrikantnummerCDRB2BW20-180SZ
FabrikantSMC
175,48 €
Each
Aantal stuks
- Double 20mm 180° 0.7MPa 0.7 MPa 1.05MPa - - M3 x 0.5 130.6g - Standard
RS-stocknr. 121-5356
FabrikantnummerDRRD-25-180-FH-Y9A
FabrikantFesto
734,47 €
Each
Aantal stuks
-, DRRD Double - 180° 10bar 10 bar - 5.1 Nm @ 6 bar Air M5 1.4kg - Standard
Nieuw
RS-stocknr. 203-9523
FabrikantnummerDHTG-65-12-A
FabrikantFesto
1.630,68 €
Each
Aantal stuks
DHTG-65-12-A Double - <= 0.03° 8bar - - - - - - - -
RS-stocknr. 202-2700
FabrikantnummerDRRD-12-180-FH-Y9A
FabrikantFesto
436,32 €
Each
Aantal stuks
DRRD Double 12mm 180° 10bar - - - - - - - -
Related Products
Festo DFPD series quarter turn rotary actuators feature ...
Description:
Festo DFPD series quarter turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. Quarter turn ...
Festo DRRD series twin-piston rotary actuators feature a ...
Description:
Festo DRRD series twin-piston rotary actuators feature a rack and pinion principle with a very high bearing load capacity. The compact design of the DRRD series allows various configurations as a suitable solution for different applications. Quarter turn actuators are ...
Festo ERMO electric rotary drive with stepper motor ...
Description:
Festo ERMO electric rotary drive with stepper motor and integrated gear unit. The heavy-duty bearing makes the ERMO actuators suitable for high forces and torques. Closed-loop operation with encoderCompact designExtensive mounting options.
The DSR series by FESTO offers a wide ...
Description:
The DSR series by FESTO offers a wide variety of semi-rotary drives, with a range of mounting options available. The drives have an infinitely adjustable swivel angle for reduced setup times.