Rodless Actuators

Rodless actuators (also called cylinder slides) are devices without rods that enable linear movements of loads, usually in a factory environment. Pistons fit closely into actuator tubes and move up and down against the compressed air pressure in the tubes to create the linear movements. The objects are carried to their end points via the external carriages connected to the pistons.

What are rodless actuators used for?

Simply put, these actuators move objects, usually as part of an industrial process. They can serve as non-rotating supporting platforms to which tools can be attached too. They are also used for packaging in food processing industries where parts are picked and placed repeatedly.

Types of rodless actuators

  • Magnetically coupled actuators use strong magnets instead of rods to hold the piston and the carriage together. When the motion starts the carriage and piston move together in sync as a total unit.
  • Mechanically coupled actuators have interior and exterior bands that slot into the actuator housing to keep compressed air in and contaminated matter out. They consist of piston units with carriages attached. Components like valves, sensors and brakes can be mounted onto these units.

...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Dimensions Weight Width Length Height
RS-stocknr. 161-827
FabrikantnummerMY1B20G-150
FabrikantSMC
223,35 €
Each
Aantal stuks
MY1B Double 20mm 150mm 0.8 MPa - - Air M5 x 0.8 350 x 45 x 46mm 1.1kg 45mm 350mm 46mm
RS-stocknr. 873-2617
FabrikantnummerMY1B25TFG-500Z
FabrikantSMC
370,47 €
Each
Aantal stuks
- Double 25mm 500mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 720 x 53 x 54mm 1.3kg 53mm 720mm 54mm
RS-stocknr. 873-2629
FabrikantnummerMY1B25TFG-800Z
FabrikantSMC
404,20 €
Each
Aantal stuks
- Double 25mm 800mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 1020 x 53 x 54mm 1.3kg 53mm 1.02m 54mm
RS-stocknr. 161-653
FabrikantnummerMY1B16G-200
FabrikantSMC
210,29 €
Each
Aantal stuks
MY1B Double 16mm 200mm 0.8 MPa - - Air M5 x 0.8 360 x 37 x 37mm 610g 37mm 360mm 37mm
RS-stocknr. 885-2234
FabrikantnummerCY1SG10-100Z
FabrikantSMC
375,22 €
Each
Aantal stuks
- - 10mm 100mm 0.7 MPa 1.5MPa - Rubber M5 x 0.8 176 x 60 x 34mm 430g 60mm 176mm 34mm
RS-stocknr. 873-2632
FabrikantnummerMY1B25TFG-250Z
FabrikantSMC
348,05 €
Each
Aantal stuks
- Double 25mm 250mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 470 x 53 x 54mm 1.33kg 53mm 470mm 54mm
RS-stocknr. 873-2641
FabrikantnummerMY1B32TFG-600Z
FabrikantSMC
490,46 €
Each
Aantal stuks
- Double 32mm 600mm 0.8 MPa 1.2MPa 563N Air Rc 1/8 880 x 64 x 68mm 2.7kg 64mm 880mm 68mm
RS-stocknr. 161-833
FabrikantnummerMY1B20G-200
FabrikantSMC
223,35 €
Each
Aantal stuks
MY1B Double 20mm 200mm 0.8 MPa - - Air M5 x 0.8 400 x 45 x 46mm 1.1kg 45mm 400mm 46mm
RS-stocknr. 885-2278
FabrikantnummerMY1B25TFG-300Z
FabrikantSMC
348,05 €
Each
Aantal stuks
- Double 25mm 300mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 520 x 53 x 54mm 1.3kg 53mm 520mm 54mm
RS-stocknr. 161-849
FabrikantnummerMY1B20G-250
FabrikantSMC
232,04 €
Each
Aantal stuks
MY1B Double 20mm 250mm 0.8 MPa - - Air M5 x 0.8 450 x 45 x 46mm 1.1kg 45mm 450mm 46mm
RS-stocknr. 161-710
FabrikantnummerMY1B16G-150
FabrikantSMC
210,29 €
Each
Aantal stuks
MY1B Double 16mm 150mm 0.8 MPa - - Air M5 x 0.8 310 x 37 x 37mm 610g 37mm 310mm 37mm
RS-stocknr. 161-669
FabrikantnummerMY1B16G-300
FabrikantSMC
217,57 €
Each
Aantal stuks
MY1B Double 16mm 300mm 0.8 MPa - - Air M5 x 0.8 460 x 37 x 37mm 610g 37mm 460mm 37mm
Nieuw
RS-stocknr. 196-1175
FabrikantnummerMY1C32G-500
FabrikantSMC
996,34 €
Each
Aantal stuks
MY1C Double 32mm 500mm 0.8 MPa 0.8MPa - Air Rc 1/8 280 x 102 x 68mm 3.1kg 102mm 280mm 68mm
RS-stocknr. 161-681
FabrikantnummerMY1B16G-500
FabrikantSMC
232,04 €
Each
Aantal stuks
MY1B Double 16mm 500mm 0.8 MPa - - Air M5 x 0.8 660 x 37 x 37mm 610g 37mm 660mm 37mm
Nieuw
RS-stocknr. 196-1173
FabrikantnummerMY1B20G-550
FabrikantSMC
265,65 €
Each
Aantal stuks
MY1B Double 20mm 550mm 0.8 MPa 0.8MPa - Air M5 x 0.8 200 x 45 x 46mm 1.1kg 45mm 200mm 46mm
RS-stocknr. 885-2238
FabrikantnummerCY1SG15-250Z
FabrikantSMC
510,76 €
Each
Aantal stuks
- - 15mm 250mm 0.7 MPa 1.5MPa - Rubber M5 x 0.8 342 x 75 x 40mm 740g 75mm 342mm 40mm
RS-stocknr. 885-2272
FabrikantnummerMY1B25TFG-350Z
FabrikantSMC
359,26 €
Each
Aantal stuks
- Double 25mm 350mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 570 x 53 x 54mm 1.3kg 53mm 570mm 54mm
Nieuw
RS-stocknr. 196-1177
FabrikantnummerMY1M20G-400
FabrikantSMC
494,34 €
Each
Aantal stuks
MY1M Double 20mm 400mm 0.8 MPa 0.8MPa - Air M5 x 0.8 200 x 72 x 46mm 1.1kg 72mm 200mm 46mm
RS-stocknr. 885-2281
FabrikantnummerMY1B25TFG-400Z
FabrikantSMC
359,26 €
Each
Aantal stuks
- Double 25mm 400mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 620 x 53 x 54mm 1.3kg 53mm 620mm 54mm
RS-stocknr. 161-675
FabrikantnummerMY1B16G-250
FabrikantSMC
217,57 €
Each
Aantal stuks
MY1B Double 16mm 250mm 0.8 MPa - - Air M5 x 0.8 410 x 37 x 37mm 610g 37mm 410mm 37mm