Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
Lees meer Lees minder

Filters

121 - 140 van 697 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
RS-stocknr. 121-4697
FabrikantnummerDSNU-12-160-P-A
FabrikantFesto
39,64 €
Each
Aantal stuks
DSNU Double 12mm 160mm 10 bar M5 Male Elastomer 20 x 265mm 139g - +80°C 20mm 265mm
Nieuw
RS-stocknr. 203-7845
FabrikantnummerDSNU-63-125-P-A
FabrikantFesto
134,81 €
Each
Aantal stuks
- Double - - - - - - - - - - - -
RS-stocknr. 121-4644
FabrikantnummerDSNU-20-50-PPV-A
FabrikantFesto
54,71 €
Each
Aantal stuks
DSNU Double 20mm 50mm 10 bar G 1/8 Male Air 27 x 182mm 222.8g - +80°C 27mm 182mm
RS-stocknr. 849-7461
FabrikantnummerCJ2B16-45Z
FabrikantSMC
35,82 €
Each
Aantal stuks
CJ2 Double 16mm 45mm 0.7 MPa - - Rubber Bumper 120 x 18.3 x 18.3mm 92.1g 18.3mm +70°C 20mm 120mm
Nieuw
RS-stocknr. 203-7846
FabrikantnummerDSNU-63-200-PPV-A
FabrikantFesto
155,64 €
Each
Aantal stuks
- Double - - - - - - - - - - - -
RS-stocknr. 121-4699
FabrikantnummerDSNU-12-200-P-A
FabrikantFesto
40,18 €
Each
Aantal stuks
DSNU Double 12mm 200mm 10 bar M5 Male Elastomer 20 x 305mm 155g - +80°C 20mm 305mm
RS-stocknr. 121-4662
FabrikantnummerDSNU-25-15-PPS-A
FabrikantFesto
55,96 €
Each
Aantal stuks
DSNU Double 25mm 15mm 10 bar G 1/8 Male Air 27 x 156.5mm 254.5g - +80°C 27mm 156.5mm
Nieuw
RS-stocknr. 202-1766
FabrikantnummerDSNU-50-50-PPV-A
FabrikantFesto
120,79 €
Each
Aantal stuks
DSNU Double 50mm 50mm - - - - - - - - - -
RS-stocknr. 263-8843
FabrikantnummerCD85N10-100-B
FabrikantSMC
33,95 €
Each
Aantal stuks
C85 Double 10mm 100mm 1 MPa - - Rubber 16.7 (Dia.) x 186mm 49g - +60°C 16.7mm 186mm
RS-stocknr. 815-7628
FabrikantnummerG435AL1N0050A00
FabrikantAsco
43,39 €
Each
Aantal stuks
435 Single 20mm 50mm 10 bar - - Not Cushioned 175 x 27 x 25.4mm - 25.4mm +70°C - 175mm
RS-stocknr. 136-6618
FabrikantnummerDSNU-16-30-PPV-A
FabrikantFesto
49,26 €
Each
Aantal stuks
DSNU Double 16mm 30mm 10 bar M5 Male Air 20 x 141mm 103.7g - +80°C 20mm 141mm
RS-stocknr. 121-4663
FabrikantnummerDSNU-25-15-PPV-A
FabrikantFesto
57,72 €
Each
Aantal stuks
DSNU Double 25mm 15mm 10 bar G 1/8 Male Air 27 x 156.5mm 254.5g - +80°C 27mm 156.5mm
RS-stocknr. 435-8791
FabrikantnummerC85N10-10S
FabrikantSMC
29,60 €
Each
Aantal stuks
C85 Single 10mm 10mm 1 MPa - - Rubber 16.7 (Dia.) x 96mm - - +80°C 16.7mm 96mm
RS-stocknr. 456-6548
FabrikantnummerP1A-S020DS-0250
FabrikantParker
53,60 €
Each
Aantal stuks
P1A Double 20mm 250mm 10 bar - - Buffer 375 x 23.8 x 23.8mm - 23.8mm +80°C - 375mm
Nieuw
RS-stocknr. 202-1747
FabrikantnummerDSNU-32-250-PPV-A
FabrikantFesto
92,52 €
Each
Aantal stuks
DSNU Double 32mm 50mm - - - - - - - - - -
RS-stocknr. 121-4646
FabrikantnummerDSNU-20-80-PPS-A
FabrikantFesto
53,82 €
Each
Aantal stuks
DSNU Double 20mm 80mm 10 bar G 1/8 Male Air 27 x 212mm 244.4g - +80°C 27mm 212mm
Nieuw
RS-stocknr. 203-7855
FabrikantnummerDSNU-50-250-PPS-A
FabrikantFesto
133,80 €
Each
Aantal stuks
- Double - - - - - - - - - - - -
RS-stocknr. 136-6700
FabrikantnummerDSNU-25-320-PPV-A
FabrikantFesto
65,30 €
Each
Aantal stuks
DSNU Double 25mm 320mm 10 bar G 1/8 Male Air 27 x 461.5mm 590g - +80°C 27mm 461.5mm
RS-stocknr. 703-6422
Fabrikantnummer0822333508
FabrikantAventics
79,36 €
Each
Aantal stuks
MNI Double 20mm 200mm 10 bar - - Air 309.5 x 30 x 28mm 340g 28mm +80°C - 309.5mm
RS-stocknr. 838-8711
FabrikantnummerCD85N25-30-B
FabrikantSMC
47,96 €
Each
Aantal stuks
CD85 Double 25mm 30mm 1 MPa - - Rubber 33.5 (Dia.) x 137mm 273g - +60°C 33.5mm 137mm
Related Products
Festo DSNU series round pneumatic cylinders with flexible ...
Description:
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting ...
SMC C85 cylinders conform to ISO 6432 and ...
Description:
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged ...
The RS range of ISO 6432 cylinders give ...
Description:
The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above. AISI ...
Mini cylinder conforming to ISO6432Low weight, corrosion resistant ...
Description:
Mini cylinder conforming to ISO6432Low weight, corrosion resistant constructionMagnetic piston as standardSingle and double acting versionsSpring return on single acting modelsEnd of stroke buffer cushioning for longer lifeMedium : Compressed air, filtered, lubricated or non-lubricatedOperating pressure : 10 bar ...