Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
Lees meer Lees minder

Filters

21 - 40 van 699 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
RS-stocknr. 263-8809
FabrikantnummerCD85N10-10-B
FabrikantSMC
30,54 €
Each
Aantal stuks
C85 Double 10mm 10mm 1 MPa - - Rubber 16.7 (Dia.) x 96mm 49g - +60°C 16.7mm 96mm
RS-stocknr. 510-8929
FabrikantnummerRM/8016/M/50
FabrikantIMI Norgren
54,86 €
Each
Aantal stuks
RM/8000/M Double 16mm 50mm 10 bar - - Buffer 21 (Dia.) x 132mm 94g - +80°C 21mm 132mm
RS-stocknr. 263-8837
FabrikantnummerCD85N10-80-B
FabrikantSMC
32,96 €
Each
Aantal stuks
C85 Double 10mm 80mm 1 MPa - - Rubber 16.7 (Dia.) x 166mm 49g - +60°C 16.7mm 166mm
RS-stocknr. 510-9045
FabrikantnummerRM/8025/M/100
FabrikantIMI Norgren
76,61 €
Each
Aantal stuks
RM/8000/M Double 25mm 100mm 10 bar - - Buffer 30 (Dia.) x 204mm 312g - +80°C 30mm 204mm
RS-stocknr. 509-9718
FabrikantnummerRT/57240/M/160
FabrikantNorgren
90,42 €
Each
Aantal stuks
RT/57210/M/25 Double 40mm 160mm 10 bar - - Buffer 41.5 (Dia.) x 256mm - - +80°C 41.5mm 256mm
RS-stocknr. 263-8950
FabrikantnummerCD85N20-80-B
FabrikantSMC
48,01 €
Each
Aantal stuks
C85 Double 20mm 80mm 1 MPa - - Rubber 28 (Dia.) x 206mm 183g - +60°C 28mm 206mm
RS-stocknr. 208-4397
FabrikantnummerRT/57225/M/10
FabrikantNorgren
38,81 €
Each
Aantal stuks
RT/57210/M/25 Double 25mm 10mm 10 bar - - Buffer 26.5 (Dia.) x 88.5mm - - +80°C 26.5mm 88.5mm
RS-stocknr. 838-8702
FabrikantnummerCD85F16-25-B
FabrikantSMC
41,04 €
Each
Aantal stuks
CD85 Double 16mm 25mm 1 MPa - - Rubber 19.7 (Dia.) x 113mm 109g - +60°C 19.7mm 88mm
RS-stocknr. 700-5926
FabrikantnummerCD85N12-125C-B
FabrikantSMC
55,17 €
Each
Aantal stuks
C85 Double 12mm 125mm 1 MPa - - Air 19.7 (Dia.) x 234mm 96g - +60°C 19.7mm 234mm
RS-stocknr. 208-4410
FabrikantnummerRT/57225/M/25
FabrikantNorgren
53,37 €
Each
Aantal stuks
RT/57210/M/25 Double 25mm 25mm 10 bar - - Buffer 26.5 (Dia.) x 103.5mm - - +80°C 26.5mm 103.5mm
RS-stocknr. 873-6381
FabrikantnummerNCMKB075-0400S
FabrikantSMC
41,16 €
Each
Aantal stuks
- Single 19.05mm 101.6mm 1.7 MPa - - Not Cushioned 183.39 x 21.84mm 65g - +60°C 21.84mm 183.39mm
RS-stocknr. 863-3945
FabrikantnummerCDG1BN32-75Z
FabrikantSMC
46,74 €
Each
Aantal stuks
CDG1 Double 32mm 75mm 1 MPa - - Rubber Bumper 35.5 (Dia.) x 188mm 579.7g 188mm 60°C 35.5mm -
RS-stocknr. 435-8808
FabrikantnummerC85N10-25S
FabrikantSMC
29,09 €
Each
Aantal stuks
C85 Single 10mm 25mm 1 MPa - - Rubber 16.7 (Dia.) x 111mm - - +80°C 16.7mm 111mm
RS-stocknr. 121-4701
FabrikantnummerDSNU-12-25-P-A
FabrikantFesto
37,81 €
Each
Aantal stuks
DSNU Double 12mm 25mm 10 bar M5 Male Elastomer 20 x 130mm 85g - +80°C 20mm 130mm
RS-stocknr. 121-4655
FabrikantnummerDSNU-25-125-P-A
FabrikantFesto
51,96 €
Each
Aantal stuks
DSNU Double 25mm 125mm 10 bar G 1/8 Male Elastomer 27 x 266.5mm 375.5g - +80°C 27mm 266.5mm
RS-stocknr. 844-4574
FabrikantnummerNCDMC150-2000-XC6
FabrikantSMC
224,14 €
Each
Aantal stuks
NCM Double 38.1mm 508mm 1.7 MPa - - Not Cushioned 1.56 (Dia.) x 25.5in 819.3g - +60°C 39.62mm 647.7mm
RS-stocknr. 700-6055
FabrikantnummerCD85N25-50C-B
FabrikantSMC
64,17 €
Each
Aantal stuks
C85 Double 25mm 50mm 1 MPa - - Air 33.5 (Dia.) x 187mm 286g - +60°C 33.5mm 187mm
RS-stocknr. 121-4703
FabrikantnummerDSNU-12-40-P-A
FabrikantFesto
38,02 €
Each
Aantal stuks
DSNU Double 12mm 40mm 10 bar M5 Male Elastomer 20 x 145mm 91g - +80°C 20mm 145mm
RS-stocknr. 264-5122
FabrikantnummerCD85N25-125-B
FabrikantSMC
58,12 €
Each
Aantal stuks
C85 Double 25mm 125mm 1 MPa - - Rubber 33.5 (Dia.) x 262mm 258g - +60°C 33.5mm 262mm
RS-stocknr. 624-0232
FabrikantnummerCD85N25-300-B
FabrikantSMC
71,09 €
Each
Aantal stuks
C85 Double 25mm 300mm 1 MPa - - Rubber 33.5 (Dia.) x 437mm 258g - +60°C 33.5mm 437mm
Related Products
ISO Standard compact cylinder with hard anodized aluminium ...
Description:
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard. ISO standard 21287CompactMagnetic sensing.
SMC MGP Compact Guide slide-bearing cylinders with End ...
Description:
SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on ...
Festo DSBC series pneumatic cylinders with adjustable pneumatic ...
Description:
Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual ...
Festo DSNU series round pneumatic cylinders with flexible ...
Description:
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting ...