Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
Lees meer Lees minder

Filters

1 - 20 van 359 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
RS-stocknr. 121-4704
FabrikantnummerDSNU-12-50-P-A
FabrikantFesto
38,15 €
Each
Aantal stuks
DSNU Double 12mm 50mm 10 bar M5 Male Elastomer 20 x 155mm 95g - +80°C 20mm 155mm
RS-stocknr. 121-4675
FabrikantnummerDSNU-25-250-PPV-A
FabrikantFesto
63,55 €
Each
Aantal stuks
DSNU Double 25mm 250mm 10 bar G 1/8 Male Air 27 x 391.5mm 513g - +80°C 27mm 391.5mm
RS-stocknr. 121-4659
FabrikantnummerDSNU-25-150-PPS-A
FabrikantFesto
59,29 €
Each
Aantal stuks
DSNU Double 25mm 150mm 10 bar G 1/8 Male Air 27 x 291.5mm 403g - +80°C 27mm 291.5mm
RS-stocknr. 121-4645
FabrikantnummerDSNU-20-80-P-A
FabrikantFesto
47,81 €
Each
Aantal stuks
DSNU Double 20mm 80mm 10 bar G 1/8 Male Elastomer 27 x 212mm 244.4g - +80°C 27mm 212mm
RS-stocknr. 121-4680
FabrikantnummerDSNU-25-300-P-A
FabrikantFesto
56,32 €
Each
Aantal stuks
DSNU Double 25mm 300mm 10 bar G 1/8 Male Elastomer 27 x 441.5mm 568g - +80°C 27mm 441.5mm
RS-stocknr. 121-4714
FabrikantnummerDSNU-16-10-PPV-A
FabrikantFesto
48,92 €
Each
Aantal stuks
DSNU Double 16mm 10mm 10 bar M5 Male Air 20 x 121mm 94.5g - +80°C 20mm 121mm
RS-stocknr. 121-4763
FabrikantnummerDSNU-20-200-PPV-A
FabrikantFesto
57,97 €
Each
Aantal stuks
DSNU Double 20mm 200mm 10 bar G 1/8 Male Air 27 x 332mm 330.8g - +80°C 27mm 332mm
RS-stocknr. 121-4701
FabrikantnummerDSNU-12-25-P-A
FabrikantFesto
37,81 €
Each
Aantal stuks
DSNU Double 12mm 25mm 10 bar M5 Male Elastomer 20 x 130mm 85g - +80°C 20mm 130mm
RS-stocknr. 121-4669
FabrikantnummerDSNU-25-200-PPV-A
FabrikantFesto
62,32 €
Each
Aantal stuks
DSNU Double 25mm 200mm 10 bar G 1/8 Male Air 27 x 341.5mm 458g - +80°C 27mm 341.5mm
RS-stocknr. 121-4690
FabrikantnummerDSNU-25-80-P-A
FabrikantFesto
50,84 €
Each
Aantal stuks
DSNU Double 25mm 80mm 10 bar G 1/8 Male Elastomer 27 x 221.5mm 326g - +80°C 27mm 221.5mm
RS-stocknr. 121-4655
FabrikantnummerDSNU-25-125-P-A
FabrikantFesto
51,96 €
Each
Aantal stuks
DSNU Double 25mm 125mm 10 bar G 1/8 Male Elastomer 27 x 266.5mm 375.5g - +80°C 27mm 266.5mm
RS-stocknr. 121-4703
FabrikantnummerDSNU-12-40-P-A
FabrikantFesto
38,02 €
Each
Aantal stuks
DSNU Double 12mm 40mm 10 bar M5 Male Elastomer 20 x 145mm 91g - +80°C 20mm 145mm
RS-stocknr. 121-4672
FabrikantnummerDSNU-25-20-PPV-A
FabrikantFesto
57,85 €
Each
Aantal stuks
DSNU Double 25mm 20mm 10 bar G 1/8 Male Air 27 x 161.5mm 260g - +80°C 27mm 161.5mm
RS-stocknr. 121-4734
FabrikantnummerDSNU-16-50-P-A
FabrikantFesto
43,16 €
Each
Aantal stuks
DSNU Double 16mm 50mm 10 bar M5 Male Elastomer 20 x 161mm 112.9g - +80°C 20mm 161mm
RS-stocknr. 121-4311
FabrikantnummerDSNU-25-100-PPV-A
FabrikantFesto
59,83 €
Each
Aantal stuks
DSNU Double 25mm 100mm 10 bar G 1/8 Male Air 27 x 241.5mm 348g - +80°C 27mm 241.5mm
RS-stocknr. 121-4755
FabrikantnummerDSNU-20-15-P-A
FabrikantFesto
46,38 €
Each
Aantal stuks
DSNU Double 20mm 15mm 10 bar G 1/8 Male Elastomer 27 x 147mm 197.6g - +80°C 27mm 147mm
RS-stocknr. 121-4668
FabrikantnummerDSNU-25-200-PPS-A
FabrikantFesto
60,54 €
Each
Aantal stuks
DSNU Double 25mm 200mm 10 bar G 1/8 Male Air 27 x 341.5mm 458g - +80°C 27mm 341.5mm
RS-stocknr. 121-4750
FabrikantnummerDSNU-20-125-PPS-A
FabrikantFesto
54,76 €
Each
Aantal stuks
DSNU Double 20mm 125mm 10 bar G 1/8 Male Air 27 x 257mm 276.8g - +80°C 27mm 257mm
RS-stocknr. 121-4728
FabrikantnummerDSNU-16-25-P-A
FabrikantFesto
42,76 €
Each
Aantal stuks
DSNU Double 16mm 25mm 10 bar M5 Male Elastomer 20 x 136mm 101.4g - +80°C 20mm 136mm
RS-stocknr. 136-6639
FabrikantnummerDSNU-25-30-P-A
FabrikantFesto
49,61 €
Each
Aantal stuks
DSNU Double 25mm 30mm 10 bar G 1/8 Male Elastomer 27 x 171.5mm 271g - +80°C 27mm 171.5mm