Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.

In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.

What are double acting cylinders used for?

Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.

How Pneumatic cylinders work?

Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.

Features of Air cylinders

  • Our range features VDMA and ISO standard Pneumatic profile cylinders
  • Variety of cushioning types including Air, Cushioned and Rubber

...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length
RS-stocknr. 916-6786
FabrikantnummerCP96SDB40-400C
FabrikantSMC
101,26 €
Each
Aantal stuks
CP96 Double 40mm 400mm - - 4414 - 1 MPa Air 563 x 54 x 54mm 8.1kg 54mm 563mm
RS-stocknr. 916-6780
FabrikantnummerCP96SDB40-500C
FabrikantSMC
106,60 €
Each
Aantal stuks
CP96 Double 40mm 500mm - - 4414 - 1 MPa Air 663 x 54 x 54mm 2.6kg 54mm 663mm
RS-stocknr. 916-6714
FabrikantnummerCP96SDB100-320C
FabrikantSMC
243,46 €
Each
Aantal stuks
CP96 Double 100mm 320mm - - 4414 - 1 MPa Air 553 x 118 x 118mm 7.8kg 118mm 553mm
RS-stocknr. 917-8786
FabrikantnummerCP96SDB80-320C
FabrikantSMC
254,84 €
Each
Aantal stuks
CP96 Double 80mm 320mm - - 4414 - 1 MPa Air 538 x 99 x 99mm 7.5kg 99mm 538mm
RS-stocknr. 916-6730
FabrikantnummerCP96SDB32-25C
FabrikantSMC
70,56 €
Each
Aantal stuks
CP96 Double 32mm 25mm - - 4414 - 1 MPa Air 171 x 47 x 47mm 1.3kg 47mm 171mm
RS-stocknr. 916-6758
FabrikantnummerCP96SDB32-50C
FabrikantSMC
71,42 €
Each
Aantal stuks
CP96 Double 32mm 50mm - - 4414 - 1 MPa Air 196 x 47 x 47mm 1.3kg 47mm 196mm
RS-stocknr. 917-8749
FabrikantnummerCP96SDB63-320C
FabrikantSMC
193,52 €
Each
Aantal stuks
CP96 Double 63mm 320mm - - 4414 - 1 MPa Air 514 x 77 x 77mm 3.5kg 77mm 514mm
RS-stocknr. 917-8767
FabrikantnummerCP96SDB80-125C
FabrikantSMC
226,71 €
Each
Aantal stuks
CP96 Double 80mm 125mm - - 4414 - 1 MPa Air 343 x 99 x 99mm 4.2kg 99mm 343mm
RS-stocknr. 916-6746
FabrikantnummerCP96SDB32-400C
FabrikantSMC
86,34 €
Each
Aantal stuks
CP96 Double 32mm 400mm - - 4414 - 1 MPa Air 546 x 47 x 47mm 1.8kg 47mm 546mm
RS-stocknr. 916-6777
FabrikantnummerCP96SDB40-200C
FabrikantSMC
90,60 €
Each
Aantal stuks
CP96 Double 40mm 200mm - - 4414 - 1 MPa Air 363 x 54 x 54mm 1.6kg 54mm 363mm
RS-stocknr. 917-8711
FabrikantnummerCP96SDB50-50C
FabrikantSMC
137,80 €
Each
Aantal stuks
CP96 Double 50mm 50mm - - 4414 - 1 MPa Air 229 x 66 x 66mm 2.7kg 66mm 229mm
RS-stocknr. 916-6768
FabrikantnummerCP96SDB40-160C
FabrikantSMC
86,88 €
Each
Aantal stuks
CP96 Double 40mm 160mm - - 4414 - 1 MPa Air 323 x 54 x 54mm 1.4kg 54mm 323mm
RS-stocknr. 917-8727
FabrikantnummerCP96SDB63-125C
FabrikantSMC
171,00 €
Each
Aantal stuks
CP96 Double 63mm 125mm - - 4414 - 1 MPa Air 319 x 77 x 77mm 2.7kg 77mm 319mm
RS-stocknr. 917-8717
FabrikantnummerCP96SDB50-500C
FabrikantSMC
177,81 €
Each
Aantal stuks
CP96 Double 50mm 500mm - - 4414 - 1 MPa Air 679 x 66 x 66mm 3.8kg 66mm 679mm
RS-stocknr. 917-8739
FabrikantnummerCP96SDB63-200C
FabrikantSMC
179,28 €
Each
Aantal stuks
CP96 Double 63mm 200mm - - 4414 - 1 MPa Air 394 x 77 x 77mm 6kg 77mm 394mm
RS-stocknr. 916-6705
FabrikantnummerCP96SDB100-100C
FabrikantSMC
215,32 €
Each
Aantal stuks
CP96 Double 100mm 100mm - - 4414 - 1 MPa Air 333 x 118 x 118mm 9.8kg 118mm 333mm
RS-stocknr. 916-6783
FabrikantnummerCP96SDB40-320C
FabrikantSMC
97,00 €
Each
Aantal stuks
CP96 Double 40mm 320mm - - 4414 - 1 MPa Air 483 x 54 x 54mm 1.5kg 54mm 483mm
RS-stocknr. 917-8789
FabrikantnummerCP96SDB80-80C
FabrikantSMC
219,29 €
Each
Aantal stuks
CP96 Double 80mm 80mm - - 4414 - 1 MPa Air 298 x 99 x 99mm 3.6kg 99mm 298mm
RS-stocknr. 916-6761
FabrikantnummerCP96SDB40-100C
FabrikantSMC
85,28 €
Each
Aantal stuks
CP96 Double 40mm 100mm - - 4414 - 1 MPa Air 263 x 54 x 54mm 1.2kg 54mm 263mm
Nieuw
RS-stocknr. 196-4506
FabrikantnummerCP96SDB125-160
FabrikantSMC
376,97 €
Each
Aantal stuks
CP96 Double 125mm 160mm G 1/2 - 15552 - 1 MPa Air 144 x 445 x 144mm 6.8kg 144mm 144mm