Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.

In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.

What are double acting cylinders used for?

Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.

How Pneumatic cylinders work?

Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.

Features of Air cylinders

  • Our range features VDMA and ISO standard Pneumatic profile cylinders
  • Variety of cushioning types including Air, Cushioned and Rubber

...
Lees meer Lees minder

Filters

1 - 20 van 496 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length
RS-stocknr. 121-5252
FabrikantnummerDSBC-32-40-PPSA-N3
FabrikantFesto
102,54 €
Each
Aantal stuks
DSBC Double 32mm 40mm G 1/8 24562 15552 Male 12 bar Air 185.1 x 45 x 45mm 465g 45mm 185.1mm
RS-stocknr. 121-4780
FabrikantnummerDSBC-50-400-PPVA-N3
FabrikantFesto
168,25 €
Each
Aantal stuks
DSBC Double 50mm 400mm G 1/4 24562 15552 Male 12 bar Air 577.8 x 64 x 64mm 1.2kg 64mm 577.8mm
RS-stocknr. 121-5231
FabrikantnummerDSBC-32-100-PPVA-N3
FabrikantFesto
108,22 €
Each
Aantal stuks
DSBC Double 32mm 100mm G 1/8 24562 15552 Male 12 bar Air 245.1 x 45 x 45mm 465g 45mm 245.1mm
RS-stocknr. 121-5284
FabrikantnummerDSBC-40-500-PPSA-N3
FabrikantFesto
147,72 €
Each
Aantal stuks
DSBC Double 40mm 500mm G 1/4 24562 15552 Male 12 bar Air 661.9 x 54 x 54mm 740g 54mm 661.9mm
RS-stocknr. 121-5285
FabrikantnummerDSBC-40-500-PPVA-N3
FabrikantFesto
150,62 €
Each
Aantal stuks
DSBC Double 40mm 500mm G 1/4 24562 15552 Male 12 bar Air 661.9 x 54 x 54mm 740g 54mm 661.9mm
RS-stocknr. 121-5293
FabrikantnummerDSBC-50-125-PPVA-N3
FabrikantFesto
144,19 €
Each
Aantal stuks
DSBC Double 50mm 125mm G 1/4 24562 15552 Male 12 bar Air 302.8 x 64 x 64mm 1.2kg 64mm 302.8mm
RS-stocknr. 121-5238
FabrikantnummerDSBC-32-200-PPSA-N3
FabrikantFesto
110,82 €
Each
Aantal stuks
DSBC Double 32mm 200mm G 1/8 24562 15552 Male 12 bar Air 345.1 x 45 x 45mm 465g 45mm 345.1mm
RS-stocknr. 121-5281
FabrikantnummerDSBC-40-320-PPSA-N3
FabrikantFesto
135,30 €
Each
Aantal stuks
DSBC Double 40mm 320mm G 1/4 24562 15552 Male 12 bar Air 481.9 x 54 x 54mm 740g 54mm 481.9mm
RS-stocknr. 121-4310
FabrikantnummerDSBC-40-100-PPVA-N3
FabrikantFesto
123,01 €
Each
Aantal stuks
DSBC Double 40mm 100mm G 1/4 24562 15552 Male 12 bar Air 261.9 x 54 x 54mm 740g 54mm 261.9mm
RS-stocknr. 121-5239
FabrikantnummerDSBC-32-200-PPVA-N3
FabrikantFesto
113,40 €
Each
Aantal stuks
DSBC Double 32mm 200mm G 1/8 24562 15552 Male 12 bar Air 345.1 x 45 x 45mm 465g 45mm 345.1mm
RS-stocknr. 121-5253
FabrikantnummerDSBC-32-40-PPVA-N3
FabrikantFesto
105,12 €
Each
Aantal stuks
DSBC Double 32mm 40mm G 1/8 24562 15552 Male 12 bar Air 185.1 x 45 x 45mm 465g 45mm 185.1mm
RS-stocknr. 121-5259
FabrikantnummerDSBC-32-60-PPVA-N3
FabrikantFesto
106,15 €
Each
Aantal stuks
DSBC Double 32mm 60mm G 1/8 24562 15552 Male 12 bar Air 205.1 x 45 x 45mm 465g 45mm 205.1mm
RS-stocknr. 121-5213
FabrikantnummerDSBC-80-160-PPVA-N3
FabrikantFesto
229,30 €
Each
Aantal stuks
DSBC Double 80mm 160mm G 3/8 24562 15552 Male 12 bar Air 377.6 x 93 x 93mm 2.7kg 93mm 377.6mm
RS-stocknr. 121-4782
FabrikantnummerDSBC-50-40-PPVA-N3
FabrikantFesto
136,75 €
Each
Aantal stuks
DSBC Double 50mm 40mm G 1/4 24562 15552 Male 12 bar Air 217.8 x 64 x 64mm 1.2kg 64mm 217.8mm
RS-stocknr. 121-5200
FabrikantnummerDSBC-63-500-PPSA-N3
FabrikantFesto
202,67 €
Each
Aantal stuks
DSBC Double 63mm 500mm G 3/8 24562 15552 Male 12 bar Air 693.1 x 75 x 75mm 1.7kg 75mm 693.1mm
RS-stocknr. 136-6680
FabrikantnummerDSBC-63-300-PPVA-N3
FabrikantFesto
186,61 €
Each
Aantal stuks
DSBC Double 63mm 300mm G 3/8 24562 15552 Male 12 bar Air 493.1 x 75 x 75mm 1.7kg 75mm 493.1mm
RS-stocknr. 121-5218
FabrikantnummerDSBC-80-300-PPSA-N3
FabrikantFesto
243,44 €
Each
Aantal stuks
DSBC Double 80mm 300mm G 3/8 24562 15552 Male 12 bar Air 517.6 x 93 x 93mm 2.7kg 93mm 517.6mm
RS-stocknr. 136-6681
FabrikantnummerDSBC-63-30-PPSA-N3
FabrikantFesto
155,75 €
Each
Aantal stuks
DSBC Double 63mm 30mm G 3/8 24562 15552 Male 12 bar Air 223.1 x 75 x 75mm 1.7kg 75mm 223.1mm
RS-stocknr. 121-5240
FabrikantnummerDSBC-32-20-PPSA-N3
FabrikantFesto
72,93 €
Each
Aantal stuks
DSBC Double 32mm 20mm G 1/8 24562 15552 Male 12 bar Air 165.1 x 45 x 45mm 465g 45mm 165.1mm
RS-stocknr. 121-5241
FabrikantnummerDSBC-32-20-PPVA-N3
FabrikantFesto
104,08 €
Each
Aantal stuks
DSBC Double 32mm 20mm G 1/8 24562 15552 Male 12 bar Air 165.1 x 45 x 45mm 465g 45mm 165.1mm