Pneumatic Multi-Mount Cylinders

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Bore Stroke Force at 7 bar Cushioning Type Port Connection Dimensions Weight Length Height Maximum Operating Temperature Width Absolute Maximum Pressure Action
RS-stocknr. 183-4551
FabrikantnummerCDU16-10D
FabrikantSMC
55,79 €
Each
Aantal stuks
CU 16mm 10mm - Rubber M5 x 0.8 56 x 20 x 32mm 56g 56mm 32mm +70°C 20mm 1.05MPa Double
RS-stocknr. 183-4523
FabrikantnummerCDU10-15D
FabrikantSMC
50,90 €
Each
Aantal stuks
CU 10mm 15mm - Rubber M5 x 0.8 67 x 15 x 24mm 44g 67mm 24mm +70°C 15mm 1.05MPa Double
RS-stocknr. 183-4602
FabrikantnummerCDU16-30D
FabrikantSMC
56,73 €
Each
Aantal stuks
CU 16mm 30mm - Rubber M5 x 0.8 76 x 20 x 32mm 80g 76mm 32mm +70°C 20mm 1.05MPa Double
RS-stocknr. 183-4753
FabrikantnummerCDUK16-20D
FabrikantSMC
75,89 €
Each
Aantal stuks
CUK 16mm 20mm - Rubber M5 x 0.8 76 x 20 x 32mm 78g 76mm 32mm +70°C 20mm 1.05MPa Double
RS-stocknr. 183-4731
FabrikantnummerCDUK10-30D
FabrikantSMC
64,48 €
Each
Aantal stuks
CUK 10mm 30mm - Rubber M5 x 0.8 87 x 15 x 24mm 63g 87mm 24mm +70°C 15mm 1.05MPa Double
RS-stocknr. 183-4719
FabrikantnummerCDUK10-10D
FabrikantSMC
63,53 €
Each
Aantal stuks
CUK 10mm 10mm - Rubber M5 x 0.8 67 x 15 x 24mm 47g 67mm 24mm +70°C 15mm 1.05MPa Double
RS-stocknr. 183-4539
FabrikantnummerCDU10-20D
FabrikantSMC
51,95 €
Each
Aantal stuks
CU 10mm 20mm - Rubber M5 x 0.8 72 x 15 x 24mm 48g 72mm 24mm +70°C 15mm 1.05MPa Double
RS-stocknr. 183-4573
FabrikantnummerCDU16-20D
FabrikantSMC
56,73 €
Each
Aantal stuks
CU 16mm 20mm - Rubber M5 x 0.8 66 x 20 x 32mm 68g 66mm 32mm +70°C 20mm 1.05MPa Double
RS-stocknr. 249-5725
FabrikantnummerZCDUKQ20-50D
FabrikantSMC
126,63 €
Each
Aantal stuks
ZCUK 20mm 50mm - Rubber M5 x 0.8 186 x 26 x 40mm 271g 186mm 40mm +70°C 26mm 1.05MPa Double
RS-stocknr. 183-4674
FabrikantnummerCDU25-10D
FabrikantSMC
70,62 €
Each
Aantal stuks
CU 25mm 10mm - Rubber M5 x 0.8 73 x 32 x 50mm 193g 73mm 50mm +70°C 32mm 1.05MPa Double
RS-stocknr. 196-4520
FabrikantnummerCDUK20-40D
FabrikantSMC
83,38 €
Each
Aantal stuks
CUK 20mm 40mm - Rubber Bumper M6 115 x 40 x 26mm 195g 115mm 26mm +60°C 40mm 1.05MPa Double
RS-stocknr. 183-4680
FabrikantnummerCDU25-25D
FabrikantSMC
72,71 €
Each
Aantal stuks
CU 25mm 25mm - Rubber M5 x 0.8 88 x 32 x 50mm 244g 88mm 50mm +70°C 32mm 1.05MPa Double
RS-stocknr. 183-4775
FabrikantnummerCDUK20-25D
FabrikantSMC
82,34 €
Each
Aantal stuks
CUK 20mm 25mm - Rubber M5 x 0.8 90 x 26 x 40mm 160g 90mm 40mm +70°C 26mm 1.05MPa Double
RS-stocknr. 196-4519
FabrikantnummerCDUK16-40D
FabrikantSMC
114,70 €
Each
Aantal stuks
CUK 16mm 40mm - Rubber Bumper M5 106 x 32 x 20mm - 106mm 20mm +60°C 32mm 1.05MPa Double
RS-stocknr. 838-9229
FabrikantnummerCU16-5D
FabrikantSMC
43,98 €
Each
Aantal stuks
CU 16mm 5mm - Rubber Bumper M5 x 0.8 51 x 20 x 32mm 59g 51mm 32mm +70°C 20mm 1.05MPa Double
RS-stocknr. 183-4624
FabrikantnummerCDU20-20D
FabrikantSMC
63,31 €
Each
Aantal stuks
CU 20mm 20mm - Rubber M5 x 0.8 75 x 26 x 40mm 128g 75mm 40mm +70°C 26mm 1.05MPa Double
RS-stocknr. 232-9173
FabrikantnummerMDUB25-200DM
FabrikantSMC
101,57 €
Each
Aantal stuks
MU 25mm 200mm - Rubber M5 x 0.8 291 x 24 x 54mm 170g 291mm 54mm +60°C 24mm 1.05MPa Double
RS-stocknr. 183-4769
FabrikantnummerCDUK16-30D
FabrikantSMC
75,89 €
Each
Aantal stuks
CUK 16mm 30mm - Rubber M5 x 0.8 86 x 20 x 32mm 90g 86mm 32mm +70°C 20mm 1.05MPa Double
RS-stocknr. 183-4747
FabrikantnummerCDUK16-10D
FabrikantSMC
73,86 €
Each
Aantal stuks
CUK 16mm 10mm - Rubber M5 x 0.8 66 x 20 x 32mm 66g 66mm 32mm +70°C 20mm 1.05MPa Double
RS-stocknr. 183-4595
FabrikantnummerCDU16-25D
FabrikantSMC
56,73 €
Each
Aantal stuks
CU 16mm 25mm - Rubber M5 x 0.8 71 x 20 x 32mm 74g 71mm 32mm +70°C 20mm 1.05MPa Double
Related Products
Double-acting rotary clamp actuators, operating on lubricated, filtered ...
Description:
Double-acting rotary clamp actuators, operating on lubricated, filtered compressed air. The piston rod is rotated through 90° as it extends or retracts, and may be used for clamping by using the optional arm. All cylinders have a 20mm stroke. Pressure ...
Compact single and double acting cylinders, considerably shorter ...
Description:
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs. Space and weight savingMagnetic pistonProof pressure 15barOperating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar maxSupplied with tapered and parallel ports.
SMC MGP Compact Guide slide-bearing cylinders with End ...
Description:
SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on ...
The series CU free mount cylinder saves space ...
Description:
The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard. Maximum operating pressure 7 bar, ...