Pneumatic Guided Cylinders

Pneumatic guided cylinders are mechanical devices used to move heavy objects attached laterally to factory equipment (often called a side load). Their ball bearing guides help to absorb lateral forces as heavy objects are moved sideways. These cylinders have guide blocks that ensure the forces exerted by the side loads are distributed evenly.

What are pneumatic guided cylinders used for?

They act as guiding aids to keep the loads balanced during motion so they don't fall off the equipment that carries them. They are found for example in conveyor systems where side loads move upwards and downwards on conveyor belts.

Types of pneumatic guided cylinders

  • Multi-mount cylinders can be attached to one another in a modular fashion to give greater carrying capacity.
  • Dual-rod cylinders are used to prevent rod bending, piston bending or seal deterioration because their two-rod construction provides more durability and distributes weight evenly across the cylinders.
  • Slide cylinders have non-rotating platforms which make them rigid so that they cannot move. This means that they offer solid support when the heavy objects are slid onto the carriages.

...
Lees meer Lees minder

Filters

1 - 20 van 145 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bearing Type Bore Stroke Maximum Operating Pressure Pneumatic Connection Cushioning Type Dimensions Weight Maximum Operating Temperature Length Height Minimum Operating Temperature
RS-stocknr. 757-8648
FabrikantnummerMGPM12-75Z
FabrikantSMC
165,44 €
Each
Aantal stuks
MGP Double - 12mm 75mm 1 MPa - Rubber 135.5 x 58 x 26mm 500g +60°C 135.5mm 58mm -10°C
RS-stocknr. 757-8642
FabrikantnummerMGPM16-20Z
FabrikantSMC
175,36 €
Each
Aantal stuks
MGP Double - 16mm 20mm 1 MPa - Rubber 66 x 58 x 26mm 380g +60°C 66mm 58mm -10°C
RS-stocknr. 160-931
FabrikantnummerCDQMB40-50
FabrikantSMC
117,16 €
Each
Aantal stuks
CQM Double - 40mm 50mm 1 MPa - Rubber 106.5 x 66 x 52mm 497g +70°C 106.5mm 52mm -10°C
RS-stocknr. 350-0597
FabrikantnummerCXSM10-20
FabrikantSMC
170,69 €
Each
Aantal stuks
CXSM - - 10mm 20mm 0.7 MPa - Rubber 92 x 17 x 46mm 170g +60°C 92mm 46mm -10°C
RS-stocknr. 758-0840
FabrikantnummerMGPM50TF-150Z
FabrikantSMC
394,04 €
Each
Aantal stuks
MGP Double - 50mm 150mm 1 MPa - Rubber 268 x 112 x 48mm 6.7kg +60°C 268mm 112mm -10°C
RS-stocknr. 757-8639
FabrikantnummerMGPM12-10Z
FabrikantSMC
144,33 €
Each
Aantal stuks
MGP Double - 12mm 10mm 1 MPa - Rubber 52 x 58 x 26mm 240g +60°C 52mm 58mm -10°C
RS-stocknr. 160-739
FabrikantnummerCDQMB40-35(KIT)
FabrikantSMC
111,19 €
Each
Aantal stuks
CQM Double - 40mm 35mm 1 MPa - Rubber 91.5 x 66 x 52mm 421g +70°C 91.5mm 52mm -10°C
RS-stocknr. 160-616
FabrikantnummerCDQMB50-50
FabrikantSMC
135,34 €
Each
Aantal stuks
CQM Double - 50mm 50mm 1 MPa - Rubber 110.5 x 80 x 64mm 821g +70°C 110.5mm 64mm -10°C
RS-stocknr. 712-0823
FabrikantnummerCXSM20-75
FabrikantSMC
268,42 €
Each
Aantal stuks
CXS - - 20mm 75mm 0.7 MPa - Rubber 169 x 64 x 25mm 640g +60°C 169mm 25mm -10°C
RS-stocknr. 758-0724
FabrikantnummerMGPM25TF-75Z
FabrikantSMC
257,80 €
Each
Aantal stuks
MGP Double - 25mm 75mm 1 MPa - Rubber 160 x 58 x 26mm 1.7kg +60°C 160mm 58mm -10°C
RS-stocknr. 222-3918
FabrikantnummerMGQM12-50
FabrikantSMC
180,60 €
Each
Aantal stuks
MGQ Double - 12mm 50mm 1 MPa - Rubber 89 x 29 x 58mm 380g +60°C 89mm 58mm -10°C
RS-stocknr. 757-8686
FabrikantnummerMGPM20TF-100Z
FabrikantSMC
238,52 €
Each
Aantal stuks
MGP Double - 20mm 100mm 1 MPa - Rubber 184.5 x 58 x 26mm 1.4kg +60°C 184.5mm 58mm -10°C
RS-stocknr. 757-8660
FabrikantnummerMGPM20TF-30Z
FabrikantSMC
213,98 €
Each
Aantal stuks
MGP Double - 20mm 30mm 1 MPa - Rubber 83 x 58 x 26mm 750g +60°C 83mm 58mm -10°C
RS-stocknr. 350-0581
FabrikantnummerCXSM10-10
FabrikantSMC
165,49 €
Each
Aantal stuks
CXSM - - 10mm 10mm 0.7 MPa - Rubber 82 x 17 x 46mm 150g +60°C 82mm 46mm -10°C
RS-stocknr. 758-0768
FabrikantnummerMGPM32TF-100Z
FabrikantSMC
322,85 €
Each
Aantal stuks
MGP Double - 32mm 100mm 1 MPa - Rubber 202 x 112 x 48mm 2.9kg +60°C 202mm 112mm -10°C
RS-stocknr. 838-8923
FabrikantnummerCQ2B12-10D
FabrikantSMC
22,17 €
Each
Aantal stuks
CQ2 Double - 12mm 10mm 1 MPa - - 27 x 25 x 25mm 35g +70°C 27mm 25mm -10°C
RS-stocknr. 222-3980
FabrikantnummerMGQM25-50
FabrikantSMC
259,63 €
Each
Aantal stuks
MGQ Double - 25mm 50mm 1 MPa - Rubber 97.5 x 42 x 88mm 1.1kg +60°C 97.5mm 88mm -10°C
RS-stocknr. 257-1318
FabrikantnummerEMGQM25-50
FabrikantSMC
259,63 €
Each
Aantal stuks
MGQ Double - 25mm 50mm 1 MPa - Rubber 97.5 x 42 x 88mm 1.1kg +60°C 97.5mm 88mm -10°C
RS-stocknr. 758-0837
FabrikantnummerMGPM50TF-125Z
FabrikantSMC
410,33 €
Each
Aantal stuks
MGP Double - 50mm 125mm 1 MPa - Rubber 243 x 112 x 48mm 6kg +60°C 243mm 112mm -10°C
RS-stocknr. 757-8667
FabrikantnummerMGPM20TF-20Z
FabrikantSMC
210,44 €
Each
Aantal stuks
MGP Double - 20mm 20mm 1 MPa - Rubber 73 x 58 x 26mm 670g +60°C 73mm 58mm -10°C