Pneumatic Guided Cylinders

Pneumatic guided cylinders are mechanical devices used to move heavy objects attached laterally to factory equipment (often called a side load). Their ball bearing guides help to absorb lateral forces as heavy objects are moved sideways. These cylinders have guide blocks that ensure the forces exerted by the side loads are distributed evenly.

What are pneumatic guided cylinders used for?

They act as guiding aids to keep the loads balanced during motion so they don't fall off the equipment that carries them. They are found for example in conveyor systems where side loads move upwards and downwards on conveyor belts.

Types of pneumatic guided cylinders

  • Multi-mount cylinders can be attached to one another in a modular fashion to give greater carrying capacity.
  • Dual-rod cylinders are used to prevent rod bending, piston bending or seal deterioration because their two-rod construction provides more durability and distributes weight evenly across the cylinders.
  • Slide cylinders have non-rotating platforms which make them rigid so that they cannot move. This means that they offer solid support when the heavy objects are slid onto the carriages.

...
Lees meer Lees minder

Filters

1 - 20 van 208 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bearing Type Bore Stroke Maximum Operating Pressure Pneumatic Connection Cushioning Type Dimensions Weight Maximum Operating Temperature Length Height Minimum Operating Temperature
RS-stocknr. 121-5417
FabrikantnummerDFM-25-50-P-A-GF
FabrikantFesto
262,51 €
Each
Aantal stuks
DFM Double - 25mm 50mm 10 bar - Elastomer 133 x 95 x 44mm 1.6kg +80°C 133mm 44mm -20°C
RS-stocknr. 121-5372
FabrikantnummerDFM-12-30-P-A-KF
FabrikantFesto
233,14 €
Each
Aantal stuks
DFM Double - 12mm 30mm 10 bar - Elastomer 79 x 60 x 28mm 403g +60°C 79mm 28mm -5°C
RS-stocknr. 121-5385
FabrikantnummerDFM-16-25-P-A-GF
FabrikantFesto
190,21 €
Each
Aantal stuks
DFM Double - 16mm 25mm 10 bar - Elastomer 75 x 67 x 32mm 540g +80°C 75mm 32mm -20°C
RS-stocknr. 121-5387
FabrikantnummerDFM-16-30-P-A-GF
FabrikantFesto
192,34 €
Each
Aantal stuks
DFM Double - 16mm 30mm 10 bar - Elastomer 80 x 67 x 32mm 571g +80°C 80mm 32mm -20°C
RS-stocknr. 121-5414
FabrikantnummerDFM-25-30-P-A-GF
FabrikantFesto
250,69 €
Each
Aantal stuks
DFM Double - 25mm 30mm 10 bar - Elastomer 103 x 95 x 44mm 1.3kg +80°C 103mm 44mm -20°C
RS-stocknr. 121-5376
FabrikantnummerDFM-12-50-P-A-KF
FabrikantFesto
248,92 €
Each
Aantal stuks
DFM Double - 12mm 50mm 10 bar - Elastomer 105 x 60 x 28mm 508g +60°C 105mm 28mm -5°C
RS-stocknr. 121-5412
FabrikantnummerDFM-25-25-P-A-GF
FabrikantFesto
247,75 €
Each
Aantal stuks
DFM Double - 25mm 25mm 10 bar - Elastomer 98 x 95 x 44mm 1.3kg +80°C 98mm 44mm -20°C
RS-stocknr. 121-5392
FabrikantnummerDFM-16-50-P-A-KF
FabrikantFesto
275,05 €
Each
Aantal stuks
DFM Double - 16mm 50mm 10 bar - Elastomer 117 x 67 x 32mm 704g +60°C 117mm 32mm -5°C
RS-stocknr. 121-5419
FabrikantnummerDFM-25-80-P-A-GF
FabrikantFesto
280,24 €
Each
Aantal stuks
DFM Double - 25mm 80mm 10 bar - Elastomer 163 x 95 x 44mm 2kg +80°C 163mm 44mm -20°C
RS-stocknr. 121-5365
FabrikantnummerDFM-12-10-P-A-GF
FabrikantFesto
158,95 €
Each
Aantal stuks
DFM Double - 12mm 10mm 10 bar - Elastomer 59 x 60 x 28mm 338g +80°C 59mm 28mm -20°C
RS-stocknr. 121-5436
FabrikantnummerDFM-32-50-P-A-GF
FabrikantFesto
306,72 €
Each
Aantal stuks
DFM Double - 32mm 50mm 10 bar - Elastomer 131 x 110 x 49mm 2.2kg +80°C 131mm 49mm -20°C
RS-stocknr. 121-5386
FabrikantnummerDFM-16-25-P-A-KF
FabrikantFesto
252,79 €
Each
Aantal stuks
DFM Double - 16mm 25mm 10 bar - Elastomer 75 x 67 x 32mm 507g +60°C 75mm 32mm -5°C
RS-stocknr. 121-5368
FabrikantnummerDFM-12-20-P-A-KF
FabrikantFesto
225,26 €
Each
Aantal stuks
DFM Double - 12mm 20mm 10 bar - Elastomer 69 x 60 x 28mm 340g +60°C 69mm 28mm -5°C
RS-stocknr. 136-6532
FabrikantnummerDFM-63-50-P-A-GF
FabrikantFesto
408,49 €
Each
Aantal stuks
DFM Double - 63mm 50mm 10 bar - Elastomer 143 x 162 x 78mm 5.2kg +80°C 143mm 78mm -20°C
RS-stocknr. 136-6535
FabrikantnummerDFM-63-160-P-A-GF
FabrikantFesto
527,92 €
Each
Aantal stuks
DFM Double - 63mm 160mm 10 bar - Elastomer 294 x 162 x 78mm 8.9kg +80°C 294mm 78mm -20°C
RS-stocknr. 121-5369
FabrikantnummerDFM-12-25-P-A-GF
FabrikantFesto
164,11 €
Each
Aantal stuks
DFM Double - 12mm 25mm 10 bar - Elastomer 74 x 60 x 28mm 405g +80°C 74mm 28mm -20°C
RS-stocknr. 121-5455
FabrikantnummerDFM-50-100-P-A-GF
FabrikantFesto
423,26 €
Each
Aantal stuks
DFM Double - 50mm 100mm 10 bar - Elastomer 214 x 148 x 64mm 5.4kg +80°C 214mm 64mm -20°C
RS-stocknr. 121-5366
FabrikantnummerDFM-12-10-P-A-KF
FabrikantFesto
217,38 €
Each
Aantal stuks
DFM Double - 12mm 10mm 10 bar - Elastomer 59 x 60 x 28mm 320g +60°C 59mm 28mm -5°C
RS-stocknr. 121-5437
FabrikantnummerDFM-32-50-P-A-KF
FabrikantFesto
364,28 €
Each
Aantal stuks
DFM Double - 32mm 50mm 10 bar - Elastomer 131 x 110 x 49mm 2kg +60°C 131mm 49mm -5°C
RS-stocknr. 121-5395
FabrikantnummerDFM-20-100-P-A-GF
FabrikantFesto
261,34 €
Each
Aantal stuks
DFM Double - 20mm 100mm 10 bar - Elastomer 181 x 83 x 36mm 1.6kg +80°C 181mm 36mm -20°C