Pneumatic Grippers

Pneumatic grippers are devices designed to hold an object using pneumatic, electric or hydraulic operated jaws or fingers. Grippers can be used as single devices or as a part of pick and place, manufacturing systems. Grippers can be used to pick up/hold various size objects from very small items such as semiconductors to very large items like car chassis or engines. Grippers are frequently added to industrial robots in order to allow robots interactions with objects.

Grippers can be divided into 2 main categories by type of holding objects:
• External – the simplest and most popular method of holding objects. When the gripper jaws close, the closing force of the gripper holds that object.
• Internal – When the access to object’s exterior is required then an internal grip is necessary. Jaws or finger hold the object from the centre. In this case, the opening force of the gripper is used to hold the object.

What to consider when choosing the gripper:
• Shape , orientation and dimensional variation - If the object has two opposing flat surfaces, then 2 jaw parallel gripper is desired since it can handle some dimensional variation. Jaws can also be designed to handle cylindrical objects with the 2 jaw concept. Keep in mind that a retention or encompassing grip requires much less force.
• Weight - Grip force must be adequate to secure the object while the desired operation is performed on the object. The type of jaw design must be part of the force requirement. Keep in mind that you should add a safety factor to the amount of force that you select and air pressure is a factor to keep in mind.
• Accessibility- This applies both to the work being performed on the object and the amount of room for the gripper jaws. If the work is to the exterior of the object then it may require an internal grip. Angular grippers are usually less expensive but require additional space for jaw movement.
• Environmental - Harsh environment or clean room applications require grippers designed for those purposes.
• Retention of the Object - When air pressure is lost, the gripper will relax its grip on the object and the object may be dropped. There are spring assist grippers designed for this type application.

...
Lees meer Lees minder

Filters

41 - 60 van 101 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Number of Fingers Gripping Type Maximum Operating Pressure Absolute Maximum Pressure Cushioning Type Port Connection Weight Size Type
RS-stocknr. 203-1482
FabrikantnummerDHDS-16-A
FabrikantFesto
519,42 €
Each
Aantal stuks
DHDS-16-A Double 3 - 8 bar - - - - -
RS-stocknr. 182-5872
FabrikantnummerMHC2-25D
FabrikantSMC
268,31 €
Each
Aantal stuks
MHC2 Double 2 Angle 0.6 MPa - - M5 x 0.8 311g -
RS-stocknr. 196-4468
FabrikantnummerMHCM2-7S
FabrikantSMC
130,85 €
Each
Aantal stuks
MHCM2 Single 2 Angle 0.6 MPa - - M3 19g Standard
RS-stocknr. 700-7310
FabrikantnummerMHS3-25D
FabrikantSMC
493,22 €
Each
Aantal stuks
MHS3 Double 3 Parallel 0.6 MPa - - M5 x 0.8 140g -
RS-stocknr. 203-1658
FabrikantnummerDHWS-16-A-NC
FabrikantFesto
334,88 €
Each
Aantal stuks
DHWS-16-A-NC Double 2 Angle 8 bar - - - - -
RS-stocknr. 203-1491
FabrikantnummerDHRS-25-A
FabrikantFesto
465,77 €
Each
Aantal stuks
DHRS-25-A Double 2 Radial 8 bar - - - - -
RS-stocknr. 196-4474
FabrikantnummerMHSH3-50D
FabrikantSMC
782,03 €
Each
Aantal stuks
MHSH3 Double 3 Parallel 0.6 MPa - - - 970g Standard
RS-stocknr. 700-7317
FabrikantnummerMHS3-16D
FabrikantSMC
428,90 €
Each
Aantal stuks
MHS3 Double 3 Parallel 0.6 MPa - - M3 x 0.5 60g -
RS-stocknr. 841-2287
FabrikantnummerMHC2-16S
FabrikantSMC
184,89 €
Each
Aantal stuks
MHC Single 2 Angle 0.25 → 0.6 MPa 0.6MPa Not Cushioned M5 x 0.8 92g -
RS-stocknr. 700-7301
FabrikantnummerMHL2-16D2
FabrikantSMC
471,47 €
Each
Aantal stuks
MHL2 Double 2 Parallel 0.6 MPa - - M5 x 0.8 935g -
RS-stocknr. 366-3604
FabrikantnummerMHZ2-16DN
FabrikantSMC
319,39 €
Each
Aantal stuks
MHZ2 Double 2 Parallel 0.7 MPa - - M5 x 0.8 115g -
RS-stocknr. 700-7294
FabrikantnummerMHF2-8D
FabrikantSMC
421,36 €
Each
Aantal stuks
MHF2 Double 2 Low Profile, Parallel 0.7 MPa - - M3 65g -
RS-stocknr. 203-1489
FabrikantnummerDHPS-20-A-NO
FabrikantFesto
512,16 €
Each
Aantal stuks
DHPS-20-A-NO Double 2 Parallel 8 bar - - - - -
RS-stocknr. 203-1532
FabrikantnummerDHWS-25-A
FabrikantFesto
332,96 €
Each
Aantal stuks
DHWS-25-A Double 2 Angle 8 bar - - - - -
RS-stocknr. 841-2381
FabrikantnummerMHC2-25S
FabrikantSMC
245,76 €
Each
Aantal stuks
MHC Single 2 Angle 0.25 → 0.6 MPa 0.6MPa Not Cushioned M5 x 0.8 316g -
RS-stocknr. 700-7320
FabrikantnummerMHY2-16D
FabrikantSMC
281,03 €
Each
Aantal stuks
MHY2 Double 2 Angle 0.6 MPa - - M5 x 0.8 150g -
RS-stocknr. 203-1503
FabrikantnummerDHPS-20-A-NC
FabrikantFesto
512,16 €
Each
Aantal stuks
DHPS-20-A-NC Double 2 Parallel 8 bar - - - - -
RS-stocknr. 366-3626
FabrikantnummerMHZ2-25DN
FabrikantSMC
434,49 €
Each
Aantal stuks
MHZ2 Double 2 Parallel 0.7 MPa - - M5 x 0.8 430g -
RS-stocknr. 196-4467
FabrikantnummerMDHR2-10R
FabrikantSMC
426,54 €
Each
Aantal stuks
MDHR2 Double 2 Parallel 0.6 MPa - - M3 100g Standard
RS-stocknr. 203-1656
FabrikantnummerDHRS-32-A
FabrikantFesto
600,82 €
Each
Aantal stuks
DHRS-32-A Double 2 Radial 8 bar - - - - -
Related Products
Rotary Gripper.Size: 10, 16, 20, 25.Modular construction.Can be ...
Description:
Rotary Gripper.Size: 10, 16, 20, 25.Modular construction.Can be mounted from five directions: two ends and three sides of the body.Auto switch capable.
3 finger gripper-through hole typeBore sizes 16mm to ...
Description:
3 finger gripper-through hole typeBore sizes 16mm to 80mm availableDouble actingAuto switch capable.
The MHF two finger pneumatic gripper compact design ...
Description:
The MHF two finger pneumatic gripper compact design reduces bending moment, improves positional accuracy and saves space. Its double piston gripper construction provides a powerful griping force while remain compact and mounting flexibility is achieved by removing the need for ...
The MHL series from SMC are air grippers ...
Description:
The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force. Wide opening air gripperParallel styleAuto switch capable.