Pneumatic Grippers

Pneumatic grippers are devices designed to hold an object using pneumatic, electric or hydraulic operated jaws or fingers. Grippers can be used as single devices or as a part of pick and place, manufacturing systems. Grippers can be used to pick up/hold various size objects from very small items such as semiconductors to very large items like car chassis or engines. Grippers are frequently added to industrial robots in order to allow robots interactions with objects.Grippers can be divided into 2 main categories by type of holding objects: External – the simplest and most popular method of holding objects. When the gripper jaws close, the closing force of the gripper holds that object. Internal – When the access to objects exterior is required then an internal grip is necessary. Jaws or finger hold the object from the centre. In this case, the opening force of the gripper is used to hold the object. What to consider when choosing the gripper: Shape , orientation and dimensional variation - If the object has two opposing flat surfaces, then 2 jaw parallel gripper is desired since it can handle some dimensional variation. Jaws can also be designed to handle cylindrical objects with the 2 jaw concept. Keep in mind that a retention or encompassing grip requires much less force. Weight - Grip force must be adequate to secure the object while the desired operation is performed on the object. The type of jaw design must be part of the force requirement. Keep in mind that you should add a safety factor to the amount of force that you select and air pressure is a factor to keep in mind. Accessibility- This applies both to the work being performed on the object and the amount of room for the gripper jaws. If the work is to the exterior of the object then it may require an internal grip. Angular grippers are usually less expensive but require additional space for jaw movement. Environmental - Harsh environment or clean room applications require grippers designed for those purposes. Retention of the Object - When air pressure is lost, the gripper will relax its grip on the object and the object may be dropped. There are spring assist grippers designed for this type application.

...
Lees meer Lees minder

Filters

1 - 20 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Number of Fingers Gripping Type Maximum Operating Pressure Absolute Maximum Pressure Cushioning Type Port Connection Weight Size Type
RS-stocknr. 700-7345
FabrikantnummerMHZ2-16D
FabrikantSMC
325,27 €
Each
Aantal stuks
MHZ2 Double 2 Parallel 0.7 MPa - - M5 x 0.8 115g -
RS-stocknr. 841-2329
FabrikantnummerMHZJ2-10DS
FabrikantSMC
395,48 €
Each
Aantal stuks
MHZ Double 2 Parallel 0.2 → 0.7 MPa 0.7MPa Not Cushioned M3 x 0.5 60g -
RS-stocknr. 841-2372
FabrikantnummerMHZ2-40D
FabrikantSMC
788,37 €
Each
Aantal stuks
MHZ Double 2 Parallel 0.1 → 0.7 MPa 0.7MPa Not Cushioned M5 x 0.8 1.3kg -
RS-stocknr. 182-5838
FabrikantnummerMHC2-10D
FabrikantSMC
186,55 €
Each
Aantal stuks
MHC2 Double 2 Angle 0.6 MPa - - M3 x 0.5 39g -
RS-stocknr. 700-7279
FabrikantnummerMHF2-16D
FabrikantSMC
531,76 €
Each
Aantal stuks
MHF2 Double 2 Low Profile, Parallel 0.7 MPa - - M5 350g -
RS-stocknr. 700-7308
FabrikantnummerMHL2-25D2
FabrikantSMC
668,45 €
Each
Aantal stuks
MHL2 Double 2 Parallel 0.6 MPa - - M5 x 0.8 2.8kg -
RS-stocknr. 233-2113
FabrikantnummerMHL2-10D
FabrikantSMC
376,00 €
Each
Aantal stuks
MHL2 Double 2 Parallel 0.6 MPa - - M5 x 0.8 280g -
RS-stocknr. 700-7336
FabrikantnummerMHZ2-10D
FabrikantSMC
322,65 €
Each
Aantal stuks
MHZ2 Double 2 Parallel 0.7 MPa - - M3 x 0.5 55g -
RS-stocknr. 841-2375
FabrikantnummerMHZ2-10S
FabrikantSMC
319,45 €
Each
Aantal stuks
MHZ Single 2 Parallel 0.35 → 0.7 MPa 0.7MPa Not Cushioned M3 x 0.5 55g -
RS-stocknr. 182-5866
FabrikantnummerMHC2-20D
FabrikantSMC
236,80 €
Each
Aantal stuks
MHC2 Double 2 Angle 0.6 MPa - - M5 x 0.8 180g -
RS-stocknr. 912-0998
FabrikantnummerMHF2-12D
FabrikantSMC
484,51 €
Each
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 196-1187
FabrikantnummerMRHQ20D-90S-N
FabrikantSMC
973,82 €
Each
Aantal stuks
MRHQ Double 2 Parallel 0.7 MPa 0.7MPa - - 1.1kg -
Nieuw
RS-stocknr. 196-1188
FabrikantnummerMRQBS40-75CB
FabrikantSMC
756,13 €
Each
Aantal stuks
MRQ Single - - 0.7 MPa 0.7MPa Not Cushioned M5 x 0.8 2.3kg -
RS-stocknr. 366-3597
FabrikantnummerMHZ2-10DN
FabrikantSMC
316,80 €
Each
Aantal stuks
MHZ2 Double 2 Parallel 0.7 MPa - - M3 x 0.5 55g -
Nieuw
RS-stocknr. 196-4480
FabrikantnummerMIW12-12D
FabrikantSMC
265,97 €
Each
Aantal stuks
MIW Double 2 - 0.7 MPa - - - 240g Standard
RS-stocknr. 182-5850
FabrikantnummerMHC2-16D
FabrikantSMC
205,59 €
Each
Aantal stuks
MHC2 Double 2 Angle 0.6 MPa - - M5 x 0.8 91g -
RS-stocknr. 700-7288
FabrikantnummerMHF2-16D1
FabrikantSMC
561,85 €
Each
Aantal stuks
MHF2 Double 2 Low Profile, Parallel 0.7 MPa - - M5 445g -
RS-stocknr. 768-1621
FabrikantnummerMHW2-32D
FabrikantSMC
706,16 €
Each
Aantal stuks
MHW2 Double 2 Angle 0.7 MPa - - Rc 1/8 910g -
RS-stocknr. 700-7301
FabrikantnummerMHL2-16D2
FabrikantSMC
471,47 €
Each
Aantal stuks
MHL2 Double 2 Parallel 0.6 MPa - - M5 x 0.8 935g -
RS-stocknr. 841-2381
FabrikantnummerMHC2-25S
FabrikantSMC
245,76 €
Each
Aantal stuks
MHC Single 2 Angle 0.25 → 0.6 MPa 0.6MPa Not Cushioned M5 x 0.8 316g -