Pneumatic Grippers

Pneumatic grippers are devices designed to hold an object using pneumatic, electric or hydraulic operated jaws or fingers. Grippers can be used as single devices or as a part of pick and place, manufacturing systems. Grippers can be used to pick up/hold various size objects from very small items such as semiconductors to very large items like car chassis or engines. Grippers are frequently added to industrial robots in order to allow robots interactions with objects.

Grippers can be divided into 2 main categories by type of holding objects:
• External – the simplest and most popular method of holding objects. When the gripper jaws close, the closing force of the gripper holds that object.
• Internal – When the access to object’s exterior is required then an internal grip is necessary. Jaws or finger hold the object from the centre. In this case, the opening force of the gripper is used to hold the object.

What to consider when choosing the gripper:
• Shape , orientation and dimensional variation - If the object has two opposing flat surfaces, then 2 jaw parallel gripper is desired since it can handle some dimensional variation. Jaws can also be designed to handle cylindrical objects with the 2 jaw concept. Keep in mind that a retention or encompassing grip requires much less force.
• Weight - Grip force must be adequate to secure the object while the desired operation is performed on the object. The type of jaw design must be part of the force requirement. Keep in mind that you should add a safety factor to the amount of force that you select and air pressure is a factor to keep in mind.
• Accessibility- This applies both to the work being performed on the object and the amount of room for the gripper jaws. If the work is to the exterior of the object then it may require an internal grip. Angular grippers are usually less expensive but require additional space for jaw movement.
• Environmental - Harsh environment or clean room applications require grippers designed for those purposes.
• Retention of the Object - When air pressure is lost, the gripper will relax its grip on the object and the object may be dropped. There are spring assist grippers designed for this type application.

...
Lees meer Lees minder

Filters

1 - 20 van 101 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Number of Fingers Gripping Type Maximum Operating Pressure Absolute Maximum Pressure Cushioning Type Port Connection Weight Size Type
RS-stocknr. 700-7345
FabrikantnummerMHZ2-16D
FabrikantSMC
325,27 €
Each
Aantal stuks
MHZ2 Double 2 Parallel 0.7 MPa - - M5 x 0.8 115g -
RS-stocknr. 841-2329
FabrikantnummerMHZJ2-10DS
FabrikantSMC
395,48 €
Each
Aantal stuks
MHZ Double 2 Parallel 0.2 → 0.7 MPa 0.7MPa Not Cushioned M3 x 0.5 60g -
RS-stocknr. 841-2372
FabrikantnummerMHZ2-40D
FabrikantSMC
788,37 €
Each
Aantal stuks
MHZ Double 2 Parallel 0.1 → 0.7 MPa 0.7MPa Not Cushioned M5 x 0.8 1.3kg -
RS-stocknr. 182-5838
FabrikantnummerMHC2-10D
FabrikantSMC
186,55 €
Each
Aantal stuks
MHC2 Double 2 Angle 0.6 MPa - - M3 x 0.5 39g -
RS-stocknr. 700-7308
FabrikantnummerMHL2-25D2
FabrikantSMC
668,45 €
Each
Aantal stuks
MHL2 Double 2 Parallel 0.6 MPa - - M5 x 0.8 2.8kg -
RS-stocknr. 700-7279
FabrikantnummerMHF2-16D
FabrikantSMC
531,76 €
Each
Aantal stuks
MHF2 Double 2 Low Profile, Parallel 0.7 MPa - - M5 350g -
RS-stocknr. 841-2375
FabrikantnummerMHZ2-10S
FabrikantSMC
319,45 €
Each
Aantal stuks
MHZ Single 2 Parallel 0.35 → 0.7 MPa 0.7MPa Not Cushioned M3 x 0.5 55g -
RS-stocknr. 700-7336
FabrikantnummerMHZ2-10D
FabrikantSMC
322,65 €
Each
Aantal stuks
MHZ2 Double 2 Parallel 0.7 MPa - - M3 x 0.5 55g -
RS-stocknr. 233-2113
FabrikantnummerMHL2-10D
FabrikantSMC
376,00 €
Each
Aantal stuks
MHL2 Double 2 Parallel 0.6 MPa - - M5 x 0.8 280g -
RS-stocknr. 182-5866
FabrikantnummerMHC2-20D
FabrikantSMC
236,80 €
Each
Aantal stuks
MHC2 Double 2 Angle 0.6 MPa - - M5 x 0.8 180g -
RS-stocknr. 245-0003
FabrikantnummerMHS3-20D
FabrikantSMC
463,20 €
Each
Aantal stuks
MHS3 Double 3 Parallel 0.6 MPa - - M5 x 0.8 100g -
RS-stocknr. 203-1491
FabrikantnummerDHRS-25-A
FabrikantFesto
465,77 €
Each
Aantal stuks
DHRS-25-A Double 2 Radial 8 bar - - - - -
RS-stocknr. 196-4479
FabrikantnummerMHZL2-20D
FabrikantSMC
400,09 €
Each
Aantal stuks
MHZ Double 2 Parallel 0.7 MPa - - M5 x 0.8 270g Standard
RS-stocknr. 196-4470
FabrikantnummerMHF2-16D2R
FabrikantSMC
630,38 €
Each
Aantal stuks
MHF2 Double 2 Low Profile 0.7 MPa - - M5 x 0.8 650g Standard
RS-stocknr. 700-7294
FabrikantnummerMHF2-8D
FabrikantSMC
421,36 €
Each
Aantal stuks
MHF2 Double 2 Low Profile, Parallel 0.7 MPa - - M3 65g -
RS-stocknr. 196-4467
FabrikantnummerMDHR2-10R
FabrikantSMC
426,54 €
Each
Aantal stuks
MDHR2 Double 2 Parallel 0.6 MPa - - M3 100g Standard
RS-stocknr. 203-1486
FabrikantnummerDHDS-32-A
FabrikantFesto
592,12 €
Each
Aantal stuks
DHDS-32-A Double 3 - 8 bar - - - - -
RS-stocknr. 478-046
FabrikantnummerMHY2-20D2
FabrikantSMC
274,84 €
Each
Aantal stuks
MHY2 Double 2 Angle 0.6 MPa - - M5 x 0.8 320g -
RS-stocknr. 203-1498
FabrikantnummerDHPS-35-A-NC
FabrikantFesto
713,09 €
Each
Aantal stuks
DHPS-35-A-NC Double 2 Parallel 8 bar - - - - -
RS-stocknr. 196-4471
FabrikantnummerMHK2-12D
FabrikantSMC
389,83 €
Each
Aantal stuks
MHK2 Double 2 Parallel 0.6 MPa - - M3 x 0.5 75g Standard
Related Products
Rotary Gripper.Size: 10, 16, 20, 25.Modular construction.Can be ...
Description:
Rotary Gripper.Size: 10, 16, 20, 25.Modular construction.Can be mounted from five directions: two ends and three sides of the body.Auto switch capable.
3 finger gripper-through hole typeBore sizes 16mm to ...
Description:
3 finger gripper-through hole typeBore sizes 16mm to 80mm availableDouble actingAuto switch capable.
The MHF two finger pneumatic gripper compact design ...
Description:
The MHF two finger pneumatic gripper compact design reduces bending moment, improves positional accuracy and saves space. Its double piston gripper construction provides a powerful griping force while remain compact and mounting flexibility is achieved by removing the need for ...
The MHL series from SMC are air grippers ...
Description:
The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force. Wide opening air gripperParallel styleAuto switch capable.