Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Lees meer Lees minder

Filters

61 - 80 van 1319 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS-stocknr. 136-6924
FabrikantnummerADN-50-25-I-PPS-A
FabrikantFesto
99,65 €
Each
Aantal stuks
25mm 50mm Double ADN - - G 1/8 Female - Air 65.5 x 65.5 x 77.7mm 77.7mm 65.5mm 65.5mm
RS-stocknr. 176-1689
FabrikantRS PRO
118,90 €
Each
Aantal stuks
100mm 50mm Double - - - - - - Not Cushioned 153 x 68 x 68mm 153mm 68mm 68mm
RS-stocknr. 753-1100
FabrikantnummerCDQ2B50-75DCZ
FabrikantSMC
183,95 €
Each
Aantal stuks
75mm 50mm Double CQ2 - - - - - Rubber 123.5 x 64 x 64mm 123.5mm 64mm 64mm
RS-stocknr. 136-6570
FabrikantnummerADVC-16-10-I-P-A
FabrikantFesto
42,35 €
Each
Aantal stuks
10mm 16mm Double ADVC - - M5 Female - - 27 x 25 x 32mm 32mm 25mm 27mm
RS-stocknr. 121-5483
FabrikantnummerADVC-32-10-I-P-A
FabrikantFesto
57,96 €
Each
Aantal stuks
10mm 32mm Double ADVC - - G 1/8 Female - - 45 x 45 x 45mm 45mm 45mm 45mm
RS-stocknr. 703-5741
FabrikantnummerR422001199
FabrikantAventics
148,86 €
Each
Aantal stuks
40mm 80mm Double CCI - - - - - Rubber 104.4 x 96 x 96mm 104.4mm 96mm 96mm
RS-stocknr. 164-696
FabrikantnummerCD55B50-20
FabrikantSMC
76,99 €
Each
Aantal stuks
20mm 50mm Double C55 - - - - - Rubber 73 x 64 x 64mm 73mm 64mm 64mm
RS-stocknr. 136-6927
FabrikantnummerADN-50-50-I-PPS-A
FabrikantFesto
109,51 €
Each
Aantal stuks
50mm 50mm Double ADN - - G 1/8 Female - Air 65.5 x 65.5 x 102.7mm 102.7mm 65.5mm 65.5mm
RS-stocknr. 164-860
FabrikantnummerCD55B40-50
FabrikantSMC
79,36 €
Each
Aantal stuks
50mm 40mm Double C55 - - - - - Rubber 102 x 52 x 52mm 102mm 52mm 52mm
RS-stocknr. 164-393
FabrikantnummerCD55B63-40
FabrikantSMC
111,59 €
Each
Aantal stuks
40mm 63mm Double C55 - - - - - Rubber 97 x 74 x 74mm 97mm 74mm 74mm
RS-stocknr. 136-6810
FabrikantnummerADN-50-5-A-P-A
FabrikantFesto
74,25 €
Each
Aantal stuks
5mm 50mm Double ADN - - G 1/8 Male - - 65.5 x 65.5 x 57.7mm 57.7mm 65.5mm 65.5mm
RS-stocknr. 121-5755
FabrikantnummerADN-32-50-I-PPS-A
FabrikantFesto
76,21 €
Each
Aantal stuks
50mm 32mm Double - Single 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar - - G 1/8 Air 47 x 47 x 100mm 47mm 47mm 100mm
RS-stocknr. 700-6096
FabrikantnummerCDQSB20-10D
FabrikantSMC
30,45 €
Each
Aantal stuks
10mm 20mm Double CQS - - - - - - 34 x 36 x 36mm 34mm 36mm 36mm
RS-stocknr. 164-343
FabrikantnummerCD55B20-15
FabrikantSMC
38,42 €
Each
Aantal stuks
15mm 20mm Double C55 - - - - - Rubber 58 x 36 x 36mm 58mm 36mm 36mm
RS-stocknr. 136-6925
FabrikantnummerADN-50-30-I-PPS-A
FabrikantFesto
101,64 €
Each
Aantal stuks
30mm 50mm Double ADN - - G 1/8 Female - Air 65.5 x 65.5 x 82.7mm 82.7mm 65.5mm 65.5mm
RS-stocknr. 136-6580
FabrikantnummerADVC-25-10-I-P-A
FabrikantFesto
51,46 €
Each
Aantal stuks
10mm 25mm Double ADVC - - M5 Female - - 37 x 38 x 37.5mm 37.5mm 38mm 37mm
RS-stocknr. 121-5710
FabrikantnummerADN-12-10-I-P-A
FabrikantFesto
52,64 €
Each
Aantal stuks
10mm 12mm Double ADN - - M5 Female - - 27.5 x 27.5 x 49.2mm 49.2mm 27.5mm 27.5mm
RS-stocknr. 136-6590
FabrikantnummerADVC-32-15-I-P-A
FabrikantFesto
59,74 €
Each
Aantal stuks
15mm 32mm Double ADVC - - G 1/8 Female - - 45 x 45 x 50mm 50mm 45mm 45mm
RS-stocknr. 176-1708
FabrikantRS PRO
264,10 €
Each
Aantal stuks
100mm 100mm Double - - - - - - Not Cushioned 177 x 120 x 120mm 177mm 120mm 120mm
RS-stocknr. 121-5484
FabrikantnummerADVC-32-25-I-P
FabrikantFesto
56,38 €
Each
Aantal stuks
25mm 32mm Double ADVC - - G 1/8 Female - - 45 x 45 x 60mm 60mm 45mm 45mm
Related Products
FESTO ADVC series of compact short stroke pneumatic ...
Description:
FESTO ADVC series of compact short stroke pneumatic cylinder are up to 60% smaller than standard pneumatic cylinders. Providing maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for ...
Magnetic piston as standard across rangeStainless steel piston ...
Description:
Magnetic piston as standard across rangeStainless steel piston rodAnodised aluminium alloy barrel and end capsPolyurethane nitrile rubber sealsVery compact - approximately one third the length of a corresponding ISO modelSpring return on single-acting modelsTemperature range -5°C to +80°C (consult our ...
The CQS Series of Compact Cylinders is available ...
Description:
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same. Space and weight savingMagnetic or non-magnetic pistons availableProof pressure 15 barInternal thread rod ends Nitrile ...
Compact single and double acting cylinders, considerably shorter ...
Description:
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs. Space and weight savingMagnetic pistonProof pressure 15barOperating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar maxSupplied with tapered and parallel ports.