Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Lees meer Lees minder

Filters

41 - 60 van 1319 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS-stocknr. 164-927
FabrikantnummerCD55B25-50
FabrikantSMC
49,24 €
Each
Aantal stuks
50mm 25mm Double C55 - - - - - Rubber 95 x 40 x 40mm 95mm 40mm 40mm
RS-stocknr. 703-5283
Fabrikantnummer0822010501
FabrikantAventics
34,32 €
Each
Aantal stuks
10mm 12mm Double KHZ - - - - - Rubber 41 x 25 x 20mm 41mm 25mm 20mm
RS-stocknr. 136-6588
FabrikantnummerAEVC-32-25-I-P
FabrikantFesto
56,38 €
Each
Aantal stuks
25mm 32mm Single AEVC - - - - - Cushioned 60 x 52 x 45mm 51mm 52mm 45mm
RS-stocknr. 721-3587
FabrikantnummerCDQ2B12-20DCZ
FabrikantSMC
36,53 €
Each
Aantal stuks
20mm 12mm Double CQ2 - - - - - Rubber 40.5 x 25 x 25mm 40.5mm 25mm 25mm
RS-stocknr. 164-400
FabrikantnummerCD55B20-100M
FabrikantSMC
53,10 €
Each
Aantal stuks
100mm 20mm Double C55 - - - - - Rubber 143 x 36 x 36mm 143mm 36mm 36mm
RS-stocknr. 700-6086
FabrikantnummerCDQSB16-20D
FabrikantSMC
32,03 €
Each
Aantal stuks
20mm 16mm Double CQS - - - - - - 40.5 x 29 x 29mm 40.5mm 29mm 29mm
RS-stocknr. 164-703
FabrikantnummerCD55B50-15M
FabrikantSMC
77,70 €
Each
Aantal stuks
15mm 50mm Double C55 - - - - - Rubber 68 x 64 x 64mm 68mm 64mm 64mm
RS-stocknr. 176-1680
FabrikantRS PRO
157,30 €
Each
Aantal stuks
25mm 80mm Double - - - - - - Not Cushioned 89 x 98 x 98mm 89mm 98mm 98mm
RS-stocknr. 703-5286
Fabrikantnummer0822010521
FabrikantAventics
36,63 €
Each
Aantal stuks
10mm 20mm Double KHZ - - - - - Rubber 44 x 37 x 32mm 44mm 37mm 32mm
RS-stocknr. 121-5769
FabrikantnummerADN-40-30-I-P-A
FabrikantFesto
78,29 €
Each
Aantal stuks
30mm 40mm Double ADN - - G 1/8 Female - - 54.5 x 54.5 x 81.1mm 81.1mm 54.5mm 54.5mm
RS-stocknr. 136-6612
FabrikantnummerADVC-50-25-I-P
FabrikantFesto
90,54 €
Each
Aantal stuks
25mm 50mm Double ADVC - - G 1/8 Female - - 63.5 x 63.5 x 61mm 61mm 63.5mm 63.5mm
RS-stocknr. 165-166
FabrikantnummerCD55B50-80M
FabrikantSMC
94,94 €
Each
Aantal stuks
80mm 50mm Double C55 - - - - - Rubber 133 x 64 x 64mm 133mm 64mm 64mm
RS-stocknr. 136-6782
FabrikantnummerADN-25-20-A-P-A
FabrikantFesto
51,00 €
Each
Aantal stuks
20mm 25mm Double ADN - - M5 Male - - 39.5 x 39.5 x 64.5mm 64.5mm 39.5mm 39.5mm
Nieuw
RS-stocknr. 196-4509
FabrikantnummerCDQ2B160-100DCZ
FabrikantSMC
423,74 €
Each
Aantal stuks
100mm 160mm Double CQ2 - - - Male - Rubber Bumper 188 x 158 x 178mm 188mm 158mm 178mm
Nieuw
RS-stocknr. 196-4524
FabrikantnummerCQ2A16-25D
FabrikantSMC
32,84 €
Each
Aantal stuks
25mm 16mm Double CQ2 - - - Male - Not Cushioned 29 x 47 x 29mm 29mm 47mm 29mm
RS-stocknr. 885-2206
FabrikantnummerCDQ2B50TF-100DZ
FabrikantSMC
102,21 €
Each
Aantal stuks
100mm 50mm Double - - - - - - Not Cushioned 148.5 x 71 x 64mm 148.5mm 71mm 64mm
RS-stocknr. 121-5750
FabrikantnummerADN-32-30-I-P-A
FabrikantFesto
60,37 €
Each
Aantal stuks
30mm 32mm Double ADN - - G 1/8 Female - - 47 x 47 x 80mm 80mm 47mm 47mm
RS-stocknr. 121-5709
FabrikantnummerADN-12-10-A-P-A
FabrikantFesto
40,42 €
Each
Aantal stuks
10mm 12mm Double ADN - - M5 Male - - 27.5 x 27.5 x 49.2mm 49.2mm 27.5mm 27.5mm
RS-stocknr. 722-6990
FabrikantnummerCDQ2B63TF-30DZ
FabrikantSMC
97,99 €
Each
Aantal stuks
30mm 63mm Double CQ2 - - - - - - 74 x 84 x 77mm 74mm 84mm 77mm
RS-stocknr. 700-6103
FabrikantnummerCDQSB20-25D
FabrikantSMC
36,11 €
Each
Aantal stuks
25mm 20mm Double CQS - - - - - - 49 x 36 x 36mm 49mm 36mm 36mm
Related Products
FESTO ADVC series of compact short stroke pneumatic ...
Description:
FESTO ADVC series of compact short stroke pneumatic cylinder are up to 60% smaller than standard pneumatic cylinders. Providing maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for ...
Magnetic piston as standard across rangeStainless steel piston ...
Description:
Magnetic piston as standard across rangeStainless steel piston rodAnodised aluminium alloy barrel and end capsPolyurethane nitrile rubber sealsVery compact - approximately one third the length of a corresponding ISO modelSpring return on single-acting modelsTemperature range -5°C to +80°C (consult our ...
The CQS Series of Compact Cylinders is available ...
Description:
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same. Space and weight savingMagnetic or non-magnetic pistons availableProof pressure 15 barInternal thread rod ends Nitrile ...
Compact single and double acting cylinders, considerably shorter ...
Description:
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs. Space and weight savingMagnetic pistonProof pressure 15barOperating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar maxSupplied with tapered and parallel ports.