Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Lees meer Lees minder

Filters

21 - 40 van 1319 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS-stocknr. 121-5492
FabrikantnummerAEVC-16-25-I-P
FabrikantFesto
37,56 €
Each
Aantal stuks
25mm 16mm Single AEVC - - M5 Female - - 27 x 25 x 48mm 48mm 25mm 27mm
RS-stocknr. 165-172
FabrikantnummerCD55B50-80
FabrikantSMC
94,24 €
Each
Aantal stuks
80mm 50mm Double C55 - - - - - Rubber 133 x 64 x 64mm 133mm 64mm 64mm
RS-stocknr. 121-5721
FabrikantnummerADN-16-30-I-P-A
FabrikantFesto
57,28 €
Each
Aantal stuks
30mm 16mm Double ADN - - M5 Female - - 29 x 29 x 69.7mm 69.7mm 29mm 29mm
RS-stocknr. 121-5760
FabrikantnummerADN-32-80-I-PPS-A
FabrikantFesto
85,45 €
Each
Aantal stuks
80mm 32mm Double - Single 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar - - G 1/8 Air 47 x 47 x 130mm 47mm 47mm 130mm
RS-stocknr. 121-5498
FabrikantnummerAEVC-40-10-I-P
FabrikantFesto
67,93 €
Each
Aantal stuks
10mm 40mm Single AEVC - - G 1/8 Female - - 53.5 x 53.5 x 35.5mm 35.5mm 53.5mm 53.5mm
RS-stocknr. 721-3638
FabrikantnummerCDQ2B32TF-20DZ
FabrikantSMC
46,67 €
Each
Aantal stuks
20mm 32mm Double CQ2 - - - - - - 50 x 49.5 x 45mm 50mm 49.5mm 45mm
RS-stocknr. 121-5756
FabrikantnummerADN-32-5-I-P-A
FabrikantFesto
52,67 €
Each
Aantal stuks
5mm 32mm Double ADN - - G 1/8 Female - - 47 x 47 x 55mm 55mm 47mm 47mm
RS-stocknr. 121-5463
FabrikantnummerADVC-12-5-I-P
FabrikantFesto
31,80 €
Each
Aantal stuks
5mm 12mm Double ADVC - - M5 Female - - 22 x 20 x 27mm 27mm 20mm 22mm
RS-stocknr. 722-6981
FabrikantnummerCDQ2B63TF-50DZ
FabrikantSMC
111,87 €
Each
Aantal stuks
50mm 63mm Double CQ2 - - - - - - 94 x 84 x 77mm 94mm 84mm 77mm
RS-stocknr. 721-3622
FabrikantnummerCDQ2B25-50DZ
FabrikantSMC
46,40 €
Each
Aantal stuks
50mm 25mm Double CQ2 - - - - - - 77.5 x 40 x 40mm 77.5mm 40mm 40mm
RS-stocknr. 156-8068
FabrikantnummerRM/92032/M/10
FabrikantIMI Norgren
83,64 €
Each
Aantal stuks
10mm 32mm Double RM/92000/M - - - - - Not Cushioned 45.5 x 45 x 45mm 45.5mm 45mm 45mm
RS-stocknr. 165-251
FabrikantnummerCD55B25-100
FabrikantSMC
54,75 €
Each
Aantal stuks
100mm 25mm Double C55 - - - - - Rubber 145 x 40 x 40mm 145mm 40mm 40mm
RS-stocknr. 721-3613
FabrikantnummerCDQ2B25-10DZ
FabrikantSMC
33,32 €
Each
Aantal stuks
10mm 25mm Double CQ2 - - - - - - 37.5 x 40 x 40mm 37.5mm 40mm 40mm
RS-stocknr. 509-8153
FabrikantnummerRM/92063/M/50
FabrikantNorgren
174,70 €
Each
Aantal stuks
50mm 63mm Double RM/92000/M - - - - - Not Cushioned 100.5 x 80 x 80mm 100.5mm 80mm 80mm
RS-stocknr. 121-5719
FabrikantnummerADN-16-20-I-P-A
FabrikantFesto
57,56 €
Each
Aantal stuks
20mm 16mm Double ADN - - M5 Female - - 29 x 29 x 59.7mm 59.7mm 29mm 29mm
RS-stocknr. 449-4853
FabrikantnummerC05S-20-10-4
FabrikantParker
53,83 €
Each
Aantal stuks
4mm 20mm Single C05 - - - - - - 40 x 20 x 32mm 40mm 20mm 32mm
RS-stocknr. 509-8204
FabrikantnummerRM/92050/M/80
FabrikantNorgren
166,27 €
Each
Aantal stuks
80mm 50mm Double RM/92000/M - - - - - Not Cushioned 133 x 63 x 63mm 133mm 63mm 63mm
RS-stocknr. 121-5499
FabrikantnummerAEVC-50-10-I-P
FabrikantFesto
83,63 €
Each
Aantal stuks
10mm 50mm Single AEVC - - G 1/8 Female - - 63.5 x 63.5 x 31.1mm 31.1mm 63.5mm 63.5mm
RS-stocknr. 121-5715
FabrikantnummerADN-12-40-I-P-A
FabrikantFesto
42,35 €
Each
Aantal stuks
40mm 12mm Double ADN - - M5 Female - - 27.5 x 27.5 x 79.2mm 79.2mm 27.5mm 27.5mm
RS-stocknr. 165-352
FabrikantnummerCD55B25-25M
FabrikantSMC
46,60 €
Each
Aantal stuks
25mm 25mm Double C55 - - - - - Rubber 70 x 40 x 40mm 70mm 40mm 40mm
Related Products
FESTO ADVC series of compact short stroke pneumatic ...
Description:
FESTO ADVC series of compact short stroke pneumatic cylinder are up to 60% smaller than standard pneumatic cylinders. Providing maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for ...
Magnetic piston as standard across rangeStainless steel piston ...
Description:
Magnetic piston as standard across rangeStainless steel piston rodAnodised aluminium alloy barrel and end capsPolyurethane nitrile rubber sealsVery compact - approximately one third the length of a corresponding ISO modelSpring return on single-acting modelsTemperature range -5°C to +80°C (consult our ...
The CQS Series of Compact Cylinders is available ...
Description:
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same. Space and weight savingMagnetic or non-magnetic pistons availableProof pressure 15 barInternal thread rod ends Nitrile ...
Compact single and double acting cylinders, considerably shorter ...
Description:
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs. Space and weight savingMagnetic pistonProof pressure 15barOperating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar maxSupplied with tapered and parallel ports.