Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Lees meer Lees minder

Filters

1 - 20 van 176 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS-stocknr. 721-3590
FabrikantnummerCDQ2B16-10DZ
FabrikantSMC
24,64 €
Each
Aantal stuks
10mm 16mm Double CQ2 - - - - - - 32 x 29 x 29mm 32mm 29mm 29mm
RS-stocknr. 236-6425
FabrikantnummerCQ2B16-10S
FabrikantSMC
22,65 €
Each
Aantal stuks
10mm 16mm Single CQ2 - - - - - Not Cushioned 32 x 29 x 29mm 32mm 29mm 29mm
RS-stocknr. 721-3626
FabrikantnummerCDQ2B32TF-10DZ
FabrikantSMC
45,01 €
Each
Aantal stuks
10mm 32mm Double CQ2 - - - - - - 40 x 49.5 x 45mm 40mm 49.5mm 45mm
RS-stocknr. 838-8884
FabrikantnummerCDQMB20-50
FabrikantSMC
77,60 €
Each
Aantal stuks
50mm 20mm Double CQM - - - - - Rubber 81.5 x 36 x 36mm 81.5mm 36mm 36mm
RS-stocknr. 164-365
FabrikantnummerCD55B20-100
FabrikantSMC
52,13 €
Each
Aantal stuks
100mm 20mm Double C55 - - - - - Rubber 143 x 36 x 36mm 143mm 36mm 36mm
RS-stocknr. 686-2548
FabrikantnummerCQ2B20-10D
FabrikantSMC
26,26 €
Each
Aantal stuks
10mm 20mm Double CQ2 - - - - - - 34 x 36 x 36mm 34mm 36mm 36mm
RS-stocknr. 849-7446
FabrikantnummerNCQ2B12-10S
FabrikantSMC
19,08 €
Each
Aantal stuks
10mm 12mm Double NCQ2 - - - - - - 30.5 x 25 x 25mm 30.5mm 25mm 25mm
RS-stocknr. 165-318
FabrikantnummerCD55B25-125
FabrikantSMC
57,38 €
Each
Aantal stuks
125mm 25mm Double C55 - - - - - Rubber 170 x 40 x 40mm 170mm 40mm 40mm
RS-stocknr. 838-8881
FabrikantnummerCDQMB20-40
FabrikantSMC
73,94 €
Each
Aantal stuks
40mm 20mm Double CQM - - - - - Rubber 71.5 x 36 x 36mm 71.5mm 36mm 36mm
RS-stocknr. 721-3613
FabrikantnummerCDQ2B25-10DZ
FabrikantSMC
33,32 €
Each
Aantal stuks
10mm 25mm Double CQ2 - - - - - - 37.5 x 40 x 40mm 37.5mm 40mm 40mm
RS-stocknr. 721-3622
FabrikantnummerCDQ2B25-50DZ
FabrikantSMC
46,40 €
Each
Aantal stuks
50mm 25mm Double CQ2 - - - - - - 77.5 x 40 x 40mm 77.5mm 40mm 40mm
RS-stocknr. 165-172
FabrikantnummerCD55B50-80
FabrikantSMC
94,24 €
Each
Aantal stuks
80mm 50mm Double C55 - - - - - Rubber 133 x 64 x 64mm 133mm 64mm 64mm
RS-stocknr. 838-8875
FabrikantnummerCDQ2KB20-20DZ
FabrikantSMC
53,58 €
Each
Aantal stuks
20mm 20mm Double CQ2K - - - - - Not Cushioned 64 x 36 x 36mm 64mm 36mm 36mm
RS-stocknr. 165-251
FabrikantnummerCD55B25-100
FabrikantSMC
54,75 €
Each
Aantal stuks
100mm 25mm Double C55 - - - - - Rubber 145 x 40 x 40mm 145mm 40mm 40mm
RS-stocknr. 721-3638
FabrikantnummerCDQ2B32TF-20DZ
FabrikantSMC
46,67 €
Each
Aantal stuks
20mm 32mm Double CQ2 - - - - - - 50 x 49.5 x 45mm 50mm 49.5mm 45mm
RS-stocknr. 700-6099
FabrikantnummerCDQSB16-30D
FabrikantSMC
39,23 €
Each
Aantal stuks
30mm 16mm Double CQS - - - - - - 50.5 x 29 x 29mm 50.5mm 29mm 29mm
RS-stocknr. 722-6981
FabrikantnummerCDQ2B63TF-50DZ
FabrikantSMC
111,87 €
Each
Aantal stuks
50mm 63mm Double CQ2 - - - - - - 94 x 84 x 77mm 94mm 84mm 77mm
RS-stocknr. 907-6611
FabrikantnummerCQ2B25-15D
FabrikantSMC
29,82 €
Each
Aantal stuks
15mm 25mm Double - - - - - - - 42.5 x 40 x 40mm 42.5mm 40mm 40mm
RS-stocknr. 721-3654
FabrikantnummerCDQ2B40TF-30DZ
FabrikantSMC
63,81 €
Each
Aantal stuks
30mm 40mm Double CQ2 - - - - - - 66.5 x 57 x 52mm 66.5mm 57mm 52mm
Nieuw
RS-stocknr. 196-4514
FabrikantnummerCDQMB16-25
FabrikantSMC
66,96 €
Each
Aantal stuks
25mm 16mm Double CQM - - - - - Rubber Bumper 29 x 56.5 x 29mm 29mm 56.5mm 29mm