Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Lees meer Lees minder

Filters

1 - 20 van 1060 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS-stocknr. 121-5777
FabrikantnummerADN-40-60-I-PPS-A
FabrikantFesto
98,98 €
Each
Aantal stuks
60mm 40mm Double ADN - - G 1/8 Female - Air 54.5 x 54.5 x 111.1mm 111.1mm 54.5mm 54.5mm
RS-stocknr. 121-5725
FabrikantnummerADN-20-10-I-P-A
FabrikantFesto
54,20 €
Each
Aantal stuks
10mm 20mm Double ADN - - M5 Female - - 35.5 x 35.5 x 52.5mm 52.5mm 35.5mm 35.5mm
RS-stocknr. 121-5490
FabrikantnummerAEVC-12-5-I-P
FabrikantFesto
31,80 €
Each
Aantal stuks
5mm 12mm Single AEVC - - M5 Female - - 22 x 20 x 17mm 17mm 20mm 22mm
RS-stocknr. 121-5734
FabrikantnummerADN-25-10-I-P-A
FabrikantFesto
49,18 €
Each
Aantal stuks
10mm 25mm Double ADN - - M5 Female - - 39.5 x 39.5 x 54.5mm 54.5mm 39.5mm 39.5mm
RS-stocknr. 121-5721
FabrikantnummerADN-16-30-I-P-A
FabrikantFesto
57,28 €
Each
Aantal stuks
30mm 16mm Double ADN - - M5 Female - - 29 x 29 x 69.7mm 69.7mm 29mm 29mm
RS-stocknr. 121-5779
FabrikantnummerADN-40-80-I-PPS-A
FabrikantFesto
105,86 €
Each
Aantal stuks
80mm 40mm Double ADN - - G 1/8 Female - Air 54.5 x 54.5 x 131.1mm 131.1mm 54.5mm 54.5mm
RS-stocknr. 121-5463
FabrikantnummerADVC-12-5-I-P
FabrikantFesto
31,80 €
Each
Aantal stuks
5mm 12mm Double ADVC - - M5 Female - - 22 x 20 x 27mm 27mm 20mm 22mm
RS-stocknr. 121-5719
FabrikantnummerADN-16-20-I-P-A
FabrikantFesto
57,56 €
Each
Aantal stuks
20mm 16mm Double ADN - - M5 Female - - 29 x 29 x 59.7mm 59.7mm 29mm 29mm
RS-stocknr. 121-5499
FabrikantnummerAEVC-50-10-I-P
FabrikantFesto
83,63 €
Each
Aantal stuks
10mm 50mm Single AEVC - - G 1/8 Female - - 63.5 x 63.5 x 31.1mm 31.1mm 63.5mm 63.5mm
RS-stocknr. 121-5498
FabrikantnummerAEVC-40-10-I-P
FabrikantFesto
67,93 €
Each
Aantal stuks
10mm 40mm Single AEVC - - G 1/8 Female - - 53.5 x 53.5 x 35.5mm 35.5mm 53.5mm 53.5mm
RS-stocknr. 121-5715
FabrikantnummerADN-12-40-I-P-A
FabrikantFesto
42,35 €
Each
Aantal stuks
40mm 12mm Double ADN - - M5 Female - - 27.5 x 27.5 x 79.2mm 79.2mm 27.5mm 27.5mm
RS-stocknr. 121-5760
FabrikantnummerADN-32-80-I-PPS-A
FabrikantFesto
85,45 €
Each
Aantal stuks
80mm 32mm Double - Single 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar - - G 1/8 Air 47 x 47 x 130mm 47mm 47mm 130mm
RS-stocknr. 121-5492
FabrikantnummerAEVC-16-25-I-P
FabrikantFesto
37,56 €
Each
Aantal stuks
25mm 16mm Single AEVC - - M5 Female - - 27 x 25 x 48mm 48mm 25mm 27mm
RS-stocknr. 121-5756
FabrikantnummerADN-32-5-I-P-A
FabrikantFesto
52,67 €
Each
Aantal stuks
5mm 32mm Double ADN - - G 1/8 Female - - 47 x 47 x 55mm 55mm 47mm 47mm
RS-stocknr. 121-5712
FabrikantnummerADN-12-20-I-P-A
FabrikantFesto
41,05 €
Each
Aantal stuks
20mm 12mm Double ADN - - M5 Female - - 27.5 x 27.5 x 59.2mm 59.2mm 27.5mm 27.5mm
RS-stocknr. 121-5774
FabrikantnummerADN-40-50-I-PPS-A
FabrikantFesto
95,51 €
Each
Aantal stuks
50mm 40mm Double - Single 686 (Retract) N @ 6 bar, 754 (Extend) N @ 6 bar - - G 1/8 Air 54.5 x 54.5 x 101.1mm 54.5mm 54.5mm 101.1mm
RS-stocknr. 121-5775
FabrikantnummerADN-40-5-I-P-A
FabrikantFesto
69,64 €
Each
Aantal stuks
5mm 40mm Double ADN - - G 1/8 Female - - 54.5 x 54.5 x 56.1mm 56.1mm 54.5mm 54.5mm
RS-stocknr. 136-6582
FabrikantnummerADVC-25-15-I-P-A
FabrikantFesto
52,50 €
Each
Aantal stuks
15mm 25mm Double ADVC - - M5 Female - - 37 x 38 x 42.5mm 42.5mm 38mm 37mm
RS-stocknr. 136-6829
FabrikantnummerADN-50-60-I-P-A
FabrikantFesto
102,52 €
Each
Aantal stuks
60mm 50mm Double ADN - - G 1/8 Female - - 65.5 x 65.5 x 112.7mm 112.7mm 65.5mm 65.5mm
RS-stocknr. 136-6775
FabrikantnummerADN-20-30-A-P-A
FabrikantFesto
45,67 €
Each
Aantal stuks
30mm 20mm Double ADN - - M5 Male - - 35.5 x 35.5 x 72.5mm 72.5mm 35.5mm 35.5mm