Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Lees meer Lees minder

Filters

1 - 20 van 1222 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS-stocknr. 176-1682
FabrikantRS PRO
148,73 €
Each
Aantal stuks
125mm 63mm Double - - - - - - Not Cushioned 182.5 x 78.5 x 78.5mm 182.5mm 78.5mm 78.5mm
RS-stocknr. 176-1683
FabrikantRS PRO
141,76 €
Each
Aantal stuks
100mm 63mm Double - - - - - - Not Cushioned 157.5 x 78.5 x 78.5mm 157.5mm 78.5mm 78.5mm
RS-stocknr. 176-1679
FabrikantRS PRO
170,56 €
Each
Aantal stuks
50mm 80mm Double - - - - - - Not Cushioned 114 x 98 x 98mm 114mm 98mm 98mm
RS-stocknr. 176-1694
FabrikantRS PRO
136,74 €
Each
Aantal stuks
80mm 63mm Double - - - - - - Not Cushioned 137.5 x 78.5 x 78.5mm 137.5mm 78.5mm 78.5mm
RS-stocknr. 176-1692
FabrikantRS PRO
106,09 €
Each
Aantal stuks
25mm 50mm Double - - - - - - Not Cushioned 78 x 68 x 68mm 78mm 68mm 68mm
RS-stocknr. 176-1687
FabrikantRS PRO
143,50 €
Each
Aantal stuks
200mm 50mm Double - - - - - - Not Cushioned 253 x 68 x 68mm 253mm 68mm 68mm
RS-stocknr. 176-1581
FabrikantRS PRO
100,25 €
Each
Aantal stuks
25mm 40mm Double - - - - - - Not Cushioned 77 x 55 x 55mm 77mm 55mm 55mm
RS-stocknr. 176-1681
FabrikantRS PRO
167,79 €
Each
Aantal stuks
200mm 63mm Double - - - - - - Not Cushioned 257.5 x 78.5 x 78.5mm 257.5mm 78.5mm 78.5mm
RS-stocknr. 176-1678
FabrikantRS PRO
181,73 €
Each
Aantal stuks
80mm 80mm Double - - - - - - Not Cushioned 144 x 98 x 98mm 144mm 98mm 98mm
RS-stocknr. 176-1686
FabrikantRS PRO
227,35 €
Each
Aantal stuks
200mm 80mm Double - - - - - - Not Cushioned 264 x 98 x 98mm 264mm 98mm 98mm
RS-stocknr. 176-1703
FabrikantRS PRO
189,93 €
Each
Aantal stuks
100mm 80mm Double - - - - - - Not Cushioned 164 x 98 x 98mm 164mm 98mm 98mm
RS-stocknr. 176-1680
FabrikantRS PRO
161,23 €
Each
Aantal stuks
25mm 80mm Double - - - - - - Not Cushioned 89 x 98 x 98mm 89mm 98mm 98mm
RS-stocknr. 176-1708
FabrikantRS PRO
270,70 €
Each
Aantal stuks
100mm 100mm Double - - - - - - Not Cushioned 177 x 120 x 120mm 177mm 120mm 120mm
RS-stocknr. 176-1638
FabrikantRS PRO
111,93 €
Each
Aantal stuks
100mm 40mm Double - - - - - - Not Cushioned 152 x 55 x 55mm 152mm 55mm 55mm
RS-stocknr. 176-1710
FabrikantRS PRO
242,62 €
Each
Aantal stuks
50mm 100mm Double - - - - - - Not Cushioned 127 x 120 x 120mm 127mm 120mm 120mm
RS-stocknr. 176-1688
FabrikantRS PRO
127,82 €
Each
Aantal stuks
125mm 50mm Double - - - - - - Not Cushioned 178 x 68 x 68mm 178mm 68mm 68mm
RS-stocknr. 176-1691
FabrikantRS PRO
111,32 €
Each
Aantal stuks
50mm 50mm Double - - - - - - Not Cushioned 103 x 68 x 68mm 103mm 68mm 68mm
RS-stocknr. 176-1656
FabrikantRS PRO
104,14 €
Each
Aantal stuks
50mm 40mm Double - - - - - - Not Cushioned 102 x 55 x 55mm 102mm 55mm 55mm
RS-stocknr. 176-1677
FabrikantRS PRO
122,80 €
Each
Aantal stuks
25mm 63mm Double - - - - - - Not Cushioned 82.5 x 78.5 x 78.5mm 82.5mm 78.5mm 78.5mm
RS-stocknr. 176-1585
FabrikantRS PRO
91,43 €
Each
Aantal stuks
80mm 32mm Double - - - - - - Not Cushioned 131 x 49 x 49mm 131mm 49mm 49mm
Related Products
ISO Standard compact cylinder with hard anodized aluminium ...
Description:
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard. ISO standard 21287CompactMagnetic sensing.
Magnetic piston as standard across rangeStainless steel piston ...
Description:
Magnetic piston as standard across rangeStainless steel piston rodAnodised aluminium alloy barrel and end capsPolyurethane nitrile rubber sealsVery compact - approximately one third the length of a corresponding ISO modelSpring return on single-acting modelsTemperature range -5°C to +80°C (consult our ...
RS Pro double-acting compact cylinders according to ISO ...
Description:
RS Pro double-acting compact cylinders according to ISO 21287 suitable forfiltered and lubricated compressed air, as well as non lubricated air.- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)- Temperature Range: 0 °C (-20 °C with dry ...
The CQS Series of Compact Cylinders is available ...
Description:
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same. Space and weight savingMagnetic or non-magnetic pistons availableProof pressure 15 barInternal thread rod ends Nitrile ...