Compact Air Bellows

Compact air bellows are pneumatic devices used to raise and lower heavy equipment and awkwardly shaped loads. They are similar to actuators but provide frictionless thrust because the return stroke is created by the action of a spring mechanism.

Compact air bellows are made from fabric-reinforced rubber fixed with steel end caps on both sides. They are less liable to misalignment and come with larger operating diameters than normal linear actuators.

What are compact air bellows used for?

Compact air bellows can be used in many ways:

  • Actuating and conveying, where the fast stroke movements are suitable for transferring and loading applications.
  • Tensioning due to the bellows' angular motion and lateral flexibility, needed for equipment such as pressure rollers and tension belts.
  • Lifting and leveraging because the bellows can tilt at different angles, making them them ideal for rail applications.
  • Isolating components from load-dependent vibration because the bellows' operating height can be adjusted.

Types of compact air bellows

There are three basic options for compact air bellows: single-, double- and triple-convolution designs. Which you choose will depend on the stroke range and load capability you need.


...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Nominal Diameter Number of Convolutions Stroke Installation Height Minimum Installation Height Maximum Port Connection Maximum Operating Pressure Cushioning Type Weight
RS-stocknr. 736-2392
Fabrikantnummer6433-ZC00
FabrikantHerga
21,03 €
Each
Aantal stuks
6433 65mm - - - - - - Air -
RS-stocknr. 535-2053
FabrikantnummerPM/31041
FabrikantNorgren
293,66 €
Each
Aantal stuks
PM/31000 4-1/2in 1 40mm 50mm 90mm G 3/8 8 bar - 750g
RS-stocknr. 203-1535
FabrikantnummerEB-165-125
FabrikantFesto
373,48 €
Each
Aantal stuks
EB-165-125 180mm 2 125mm 200mm - - - - -
RS-stocknr. 203-1511
FabrikantnummerEB-325-215
FabrikantFesto
479,35 €
Each
Aantal stuks
EB-325-215 340mm 2 215mm 305mm - - - - -
RS-stocknr. 203-1510
FabrikantnummerEB-215-80
FabrikantFesto
286,19 €
Each
Aantal stuks
EB-215-80 230mm 1 80mm 135mm - - - - -
RS-stocknr. 203-1550
FabrikantnummerEB-145-60
FabrikantFesto
262,28 €
Each
Aantal stuks
EB-145-60 160mm 1 60mm 110mm - - - - -
RS-stocknr. 202-3317
FabrikantnummerEB-80-45
FabrikantFesto
237,40 €
Each
Aantal stuks
EB-80-45 95mm - 45mm 65mm - - - - -
RS-stocknr. 203-1521
FabrikantnummerEB-250-185
FabrikantFesto
439,43 €
Each
Aantal stuks
EB-250-185 265mm 2 185mm 275mm - - - - -
RS-stocknr. 203-1559
FabrikantnummerEB-385-230
FabrikantFesto
578,81 €
Each
Aantal stuks
EB-385-230 400mm 2 230mm 310mm - - - - -
RS-stocknr. 736-2399
Fabrikantnummer6433-ZA00
FabrikantHerga
21,03 €
Each
Aantal stuks
6433 65mm - - - - - - Air -
RS-stocknr. 203-1553
FabrikantnummerEB-165-65
FabrikantFesto
275,53 €
Each
Aantal stuks
EB-165-65 180mm 1 65mm 115mm - - - - -
RS-stocknr. 203-1514
FabrikantnummerEB-325-95
FabrikantFesto
439,27 €
Each
Aantal stuks
EB-325-95 340mm 1 95mm 150mm - - - - -
RS-stocknr. 203-1522
FabrikantnummerEB-385-115
FabrikantFesto
549,08 €
Each
Aantal stuks
EB-385-115 400mm 1 115mm 175mm - - - - -
RS-stocknr. 203-1505
FabrikantnummerEB-215-155
FabrikantFesto
398,59 €
Each
Aantal stuks
EB-215-155 230mm 2 155mm 230mm - - - - -
RS-stocknr. 203-1502
FabrikantnummerEB-145-100
FabrikantFesto
332,96 €
Each
Aantal stuks
EB-145-100 160mm 2 100mm 170mm - - - - -
RS-stocknr. 203-1512
FabrikantnummerEB-250-85
FabrikantFesto
357,62 €
Each
Aantal stuks
EB-250-85 265mm 1 85mm 140mm - - - - -
RS-stocknr. 203-1533
FabrikantnummerEB-80-20
FabrikantFesto
215,89 €
Each
Aantal stuks
EB-80-20 95mm 1 20mm 70mm - - - - -