Clamping Actuators

Clamping actuators are tools used to grip and hold equipment or materials. The clamps secure the actuator rod in a vertical position and prevent it from retracting, which is essential for operator safety.

They have spring-like mechanisms that are kept in an open position by the pressure in the pneumatic system. If a drop in pressure occurs because of a leak, the clamps will snap closed and secure the rod until the air pressure is normalised.

What are clamping actuators used for?

Clamping actuators secure equipment while repairs take place or while materials are being handled. They are typically found in robotics processes within the automotive and manufacturing industries.

Types of clamping actuators

Clamping actuators come in single-acting, double-acting and through-rod variants and designs for specific applications. These include:

  • Rotary clamping actuators – operate on lubricated compressed air with an clamp arm attachment to secure the equipment or materials.
  • Pancake clamping actuators – can operate with lubricated or unlubricated compressed air and are ideal for small spaces due to their compact size.
  • Pin clamping actuators – have pins that allow for precise positioning as well as clamping.

...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Bore Clamp Stroke Rotary Angle Maximum Operating Pressure Absolute Maximum Pressure Cushioning Type Port Connection Weight
RS-stocknr. 885-2266
FabrikantnummerMK-A032Z
FabrikantSMC
47,21 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 202-9486
FabrikantnummerCLR-50-50-R-P-A-K11-R8
FabrikantFesto
497,33 €
Each
Aantal stuks
CLR-50-50-R-P-A-K11-R8 50mm 50mm 90° 10 bar - - - -
RS-stocknr. 202-9640
FabrikantnummerCLR-12-20-L-P-A
FabrikantFesto
213,98 €
Each
Aantal stuks
CLR-12-20-L-P-A 12mm 20mm 90° 10 bar - - - -
RS-stocknr. 202-9458
FabrikantnummerCLR-25-20-R-P-A
FabrikantFesto
301,07 €
Each
Aantal stuks
CLR-25-20-R-P-A 25mm 20mm 90° 10 bar - - - -
RS-stocknr. 202-9444
FabrikantnummerCLR-16-20-L-P-A
FabrikantFesto
229,85 €
Each
Aantal stuks
CLR-16-20-L-P-A 16mm 20mm 90° 10 bar - - - -
RS-stocknr. 202-9450
FabrikantnummerCLR-12-10-R-P-A
FabrikantFesto
207,71 €
Each
Aantal stuks
CLR-12-10-R-P-A 12mm 10mm 90° 10 bar - - - -
RS-stocknr. 202-9445
FabrikantnummerCLR-32-10-L-P-A-B-K11-R8
FabrikantFesto
367,32 €
Each
Aantal stuks
CLR-32-10-L-P-A-B-K11-R8 32mm 10mm 90° 10 bar - - - -
RS-stocknr. 449-4897
FabrikantnummerC05-32-12-10
FabrikantParker
81,80 €
Each
Aantal stuks
C05 32mm 10mm - 10 bar - - G 1/8 320g
RS-stocknr. 715-0755
FabrikantnummerMKB32-20LZ
FabrikantSMC
223,51 €
Each
Aantal stuks
MK 32mm 20mm 90° 10 MPa - Rubber Rc 1/8 525g
RS-stocknr. 202-9487
FabrikantnummerCLR-63-50-L-P-A
FabrikantFesto
554,51 €
Each
Aantal stuks
CLR-63-50-L-P-A 63mm 50mm 90° 10 bar - - - -
RS-stocknr. 202-9641
FabrikantnummerCLR-40-10-L-P-A
FabrikantFesto
370,99 €
Each
Aantal stuks
CLR-40-10-L-P-A - - 90° 10 bar - - - -
RS-stocknr. 202-9449
FabrikantnummerCLR-50-50-R-P-A
FabrikantFesto
435,61 €
Each
Aantal stuks
CLR-50-50-R-P-A 50mm 50mm 90° 10 bar - - - -
RS-stocknr. 202-9507
FabrikantnummerCLR-63-20-L-P-A
FabrikantFesto
520,63 €
Each
Aantal stuks
CLR-63-20-L-P-A 63mm 20mm 90° 10 bar - - - -
RS-stocknr. 449-4875
FabrikantnummerC05-12-5-10
FabrikantParker
50,48 €
Each
Aantal stuks
C05 12mm 10mm - 10 bar - - M5 45g
RS-stocknr. 202-9464
FabrikantnummerCLR-32-10-R-P-A-B
FabrikantFesto
328,19 €
Each
Aantal stuks
CLR-32-10-R-P-A-B 32mm 10mm 90° 10 bar - - - -
RS-stocknr. 202-9488
FabrikantnummerCLR-20-20-R-P-A
FabrikantFesto
253,43 €
Each
Aantal stuks
CLR-20-20-R-P-A 20mm 20mm 90° 10 bar - - - -
RS-stocknr. 202-9490
FabrikantnummerCLR-40-20-L-P-A
FabrikantFesto
380,23 €
Each
Aantal stuks
CLR-40-20-L-P-A 40mm 20mm 90° 10 bar - - - -
RS-stocknr. 202-9448
FabrikantnummerCLR-50-50-L-P-A
FabrikantFesto
435,61 €
Each
Aantal stuks
CLR-50-50-L-P-A 50mm 50mm 90° 10 bar - - - -
RS-stocknr. 202-9480
FabrikantnummerCLR-50-50-L-P-A-K11-R8
FabrikantFesto
497,33 €
Each
Aantal stuks
CLR-50-50-L-P-A-K11-R8 50mm 50mm 90° 10 bar - - - -
RS-stocknr. 202-9460
FabrikantnummerCLR-50-50-G-P-A
FabrikantFesto
435,61 €
Each
Aantal stuks
CLR-50-50-G-P-A 50mm 50mm 90° 10 bar - - - -