Pneumatic Separators

Pneumatic separators, commonly also called water separators, are pneumatic air preparationdevices used to remove water or mist from pneumatic systems. They can also act as filters to remove any unwanted – sometimes harmful – contaminants from the system, such as dust particles.

Why use pneumatic separators?

Pneumatic separators are an important part of keeping a pneumatic or compressed air system running smoothly. Failure to remove moisture the system can result in condensation in piping, pneumatic tools and instruments, leading to damage and premature failure.

Condensed water can cause corrosion to the storage and distribution system, as well as damage to production machinery and your application's end products. Liquid water can also wash away pre-lubricants on cylinders and valves, decreasing their operational life. Water in a pneumatic system also reduces production efficiency and increases maintenance costs.

Features and benefits of pneumatic separators

Features and benefits of pneumatic separators may include:

  • Lightweight design that is easy to install and adjust
  • Automatic drain, meaning no maintenance
  • Resistance to clogging

...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Typical Flow Typical Flow Rated At Port Connection Filtration Size Element Material Port Connection Thread Size Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Pressure Port Connection Thread Standard Minimum Operating Pressure
RS-stocknr. 715-0736
FabrikantnummerAMG550C-F10D
FabrikantSMC
320,60 €
Each
Aantal stuks
AMG 3700 L/min 0.7MPa G 1 - Resin 1 in +5°C +60°C 1.5 MPa G 0.1MPa
RS-stocknr. 783-1983
FabrikantnummerAFM20-F02C-A
FabrikantSMC
45,28 €
Each
Aantal stuks
AFM 200 L/min 0.7MPa G 1/4 0.3µm - 1/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS-stocknr. 244-5332
FabrikantnummerAMG350C-F04D
FabrikantSMC
178,47 €
Each
Aantal stuks
AMG 1500 L/min 0.7MPa G 1/2 - Resin 1/2 in +5°C +60°C 1.5 MPa G 0.15MPa
RS-stocknr. 715-0717
FabrikantnummerAM150C-F02D-T
FabrikantSMC
94,07 €
Each
Aantal stuks
AM 300 L/min 0.7MPa G 1/4 - Glass Fibre 1/4 in +5°C +60°C 1.5 MPa G 0.1MPa
RS-stocknr. 783-1974
FabrikantnummerAFM20-F01C-A
FabrikantSMC
45,28 €
Each
Aantal stuks
AFM 200 L/min 0.7MPa G 1/8 0.3µm - 1/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS-stocknr. 783-1927
FabrikantnummerAFD30-F03-A
FabrikantSMC
55,87 €
Each
Aantal stuks
AFD 240 L/min 0.7MPa G 3/8 0.01µm - 3/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
RS-stocknr. 783-2043
FabrikantnummerAFM40-F04-A
FabrikantSMC
64,98 €
Each
Aantal stuks
AFM 1100 L/min 0.7MPa G 1/2 0.3µm - 1/2 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
RS-stocknr. 748-5540
FabrikantnummerAFD40-04D
FabrikantSMC
109,39 €
Each
Aantal stuks
AFD 600 L/min 0.7MPa Rc 1/2 0.01µm - 1/2 in -5°C +60°C 1.5 MPa Rc 0.1MPa
RS-stocknr. 783-2040
FabrikantnummerAFM40-F03D-A
FabrikantSMC
87,49 €
Each
Aantal stuks
AFM 1100 L/min 0.7MPa G 3/8 0.3µm - 3/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS-stocknr. 826-8169
FabrikantnummerAMG150C-N02BC
FabrikantSMC
109,22 €
Each
Aantal stuks
AMG 300 L/min - NPT 1/4 - Resin 1/4 in +5°C +60°C 1 (Operating) MPa, 1.5 (Proof) MPa NPT 0.05MPa
RS-stocknr. 783-1977
FabrikantnummerAFM20-F02-A
FabrikantSMC
42,70 €
Each
Aantal stuks
AFM 200 L/min 0.7MPa G 1/4 0.3µm - 1/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
RS-stocknr. 890-3134
FabrikantnummerAFM30-F03-A
FabrikantSMC
55,73 €
Each
Aantal stuks
AFM30 450 L/min - G 3/8 0.3µm - 3/8 in -5°C +60°C 1 MPa G 0.05MPa
Nieuw
RS-stocknr. 196-4541
FabrikantnummerAMJ3000-F02
FabrikantSMC
119,94 €
Each
Aantal stuks
AMJ 200 L/min - G 1/4 - - 1/4 in +5°C +60°C 1 MPa G -
RS-stocknr. 783-2034
FabrikantnummerAFM30-F03D-A
FabrikantSMC
64,98 €
Each
Aantal stuks
AFM 450 L/min 0.7MPa G 3/8 0.3µm - 3/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS-stocknr. 783-1930
FabrikantnummerAFD30-F03C-A
FabrikantSMC
66,33 €
Each
Aantal stuks
AFD 240 L/min 0.7MPa G 3/8 0.01µm - 3/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS-stocknr. 827-2332
FabrikantnummerAFM20-N02-Z-A
FabrikantSMC
42,25 €
Each
Aantal stuks
AFM 200 L/min 0.7MPa NPT 1/4 0.3µm - 1/4 in -5°C +60°C 1 (Operating) MPa, 1.5 (Proof) MPa NPT 0.05MPa
RS-stocknr. 783-1968
FabrikantnummerAFM20-F01-A
FabrikantSMC
42,70 €
Each
Aantal stuks
AFM 200 L/min 0.7MPa G 1/8 0.3µm - 1/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
RS-stocknr. 783-2062
FabrikantnummerAFM40-F06-A
FabrikantSMC
73,08 €
Each
Aantal stuks
AFM 1100 L/min 0.7MPa G 3/4 0.3µm - 3/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
RS-stocknr. 783-1892
FabrikantnummerAFD20-F02C-A
FabrikantSMC
46,67 €
Each
Aantal stuks
AFD 120 L/min 0.7MPa G 1/4 0.01µm - 1/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS-stocknr. 715-0727
FabrikantnummerAMG450C-F06D
FabrikantSMC
251,75 €
Each
Aantal stuks
AMG 2200 L/min 0.7MPa G 3/4 - Resin 3/4 in +5°C +60°C 1.5 MPa G 0.1MPa