Pneumatic Separators

Pneumatic separators, commonly also called water separators, are pneumatic air preparationdevices used to remove water or mist from pneumatic systems. They can also act as filters to remove any unwanted – sometimes harmful – contaminants from the system, such as dust particles.

Why use pneumatic separators?

Pneumatic separators are an important part of keeping a pneumatic or compressed air system running smoothly. Failure to remove moisture the system can result in condensation in piping, pneumatic tools and instruments, leading to damage and premature failure.

Condensed water can cause corrosion to the storage and distribution system, as well as damage to production machinery and your application's end products. Liquid water can also wash away pre-lubricants on cylinders and valves, decreasing their operational life. Water in a pneumatic system also reduces production efficiency and increases maintenance costs.

Features and benefits of pneumatic separators

Features and benefits of pneumatic separators may include:

  • Lightweight design that is easy to install and adjust
  • Automatic drain, meaning no maintenance
  • Resistance to clogging

...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Typical Flow Typical Flow Rated At Port Connection Filtration Size Element Material Port Connection Thread Size Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Pressure Port Connection Thread Standard Minimum Operating Pressure
RS-stocknr. 715-0736
FabrikantnummerAMG550C-F10D
FabrikantSMC
328,62 €
Each
Aantal stuks
AMG 3700 L/min 0.7MPa G 1 - Resin 1 in +5°C +60°C 1.5 MPa G 0.1MPa
RS-stocknr. 783-1983
FabrikantnummerAFM20-F02C-A
FabrikantSMC
46,41 €
Each
Aantal stuks
AFM 200 L/min 0.7MPa G 1/4 0.3µm - 1/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS-stocknr. 715-0717
FabrikantnummerAM150C-F02D-T
FabrikantSMC
96,42 €
Each
Aantal stuks
AM 300 L/min 0.7MPa G 1/4 - Glass Fibre 1/4 in +5°C +60°C 1.5 MPa G 0.1MPa
RS-stocknr. 244-5332
FabrikantnummerAMG350C-F04D
FabrikantSMC
182,93 €
Each
Aantal stuks
AMG 1500 L/min 0.7MPa G 1/2 - Resin 1/2 in +5°C +60°C 1.5 MPa G 0.15MPa
RS-stocknr. 850-8717
FabrikantnummerAME350C-N04
FabrikantSMC
83,45 €
Each
Aantal stuks
AME 1000 L/min 0.7MPa NPT 1/2 0.01µm Glass Fibre 1/2 +5°C +60°C 1 MPa, 1.5 (Proof) MPa NPT 0.05MPa
RS-stocknr. 827-2082
FabrikantnummerAFM20-N02-CZ
FabrikantSMC
34,71 €
Each
Aantal stuks
AFM 200 L/min 0.7MPa NPT 1/4 0.3µm - 1/4 in -5°C +60°C 1 (Operating) MPa, 1.5 (Proof) MPa NPT 0.05MPa
RS-stocknr. 783-1924
FabrikantnummerAFD30-F02D-A
FabrikantSMC
67,99 €
Each
Aantal stuks
AFD 240 L/min 0.7MPa G 1/4 0.01µm - 1/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS-stocknr. 202-3280
FabrikantnummerMS9-LWS-G-U-V
FabrikantFesto
349,33 €
Each
Aantal stuks
MS 25 l/sec 2 → 12bar - 9µm - - - - - - -
RS-stocknr. 196-4541
FabrikantnummerAMJ3000-F02
FabrikantSMC
119,94 €
Each
Aantal stuks
AMJ 200 L/min - G 1/4 - - 1/4 in +5°C +60°C 1 MPa G -
RS-stocknr. 783-1930
FabrikantnummerAFD30-F03C-A
FabrikantSMC
67,99 €
Each
Aantal stuks
AFD 240 L/min 0.7MPa G 3/8 0.01µm - 3/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS-stocknr. 826-8169
FabrikantnummerAMG150C-N02BC
FabrikantSMC
111,95 €
Each
Aantal stuks
AMG 300 L/min - NPT 1/4 - Resin 1/4 in +5°C +60°C 1 (Operating) MPa, 1.5 (Proof) MPa NPT 0.05MPa
RS-stocknr. 827-2332
FabrikantnummerAFM20-N02-Z-A
FabrikantSMC
43,31 €
Each
Aantal stuks
AFM 200 L/min 0.7MPa NPT 1/4 0.3µm - 1/4 in -5°C +60°C 1 (Operating) MPa, 1.5 (Proof) MPa NPT 0.05MPa
RS-stocknr. 783-1977
FabrikantnummerAFM20-F02-A
FabrikantSMC
43,77 €
Each
Aantal stuks
AFM 200 L/min 0.7MPa G 1/4 0.3µm - 1/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
RS-stocknr. 715-0720
FabrikantnummerAMG150C-F02D
FabrikantSMC
104,40 €
Each
Aantal stuks
AMG 300 L/min 0.7MPa G 1/4 - Resin 1/4 in +5°C +60°C 1.5 MPa G 0.1MPa
RS-stocknr. 783-1882
FabrikantnummerAFD20-F01C-A
FabrikantSMC
47,84 €
Each
Aantal stuks
AFD 120 L/min 0.7MPa G 1/8 0.01µm - 1/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS-stocknr. 182-9605
FabrikantnummerF84V-3GN-EPA
FabrikantIMI Norgren
112,27 €
Each
Aantal stuks
Excelon Plus 1500 L/min - G 3/8 - Carbon 3/8 in -10°C +60°C 10 bar G 0.3bar
RS-stocknr. 783-1927
FabrikantnummerAFD30-F03-A
FabrikantSMC
57,27 €
Each
Aantal stuks
AFD 240 L/min 0.7MPa G 3/8 0.01µm - 3/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
RS-stocknr. 890-3134
FabrikantnummerAFM30-F03-A
FabrikantSMC
57,12 €
Each
Aantal stuks
AFM30 450 L/min - G 3/8 0.3µm - 3/8 in -5°C +60°C 1 MPa G 0.05MPa
RS-stocknr. 783-2034
FabrikantnummerAFM30-F03D-A
FabrikantSMC
66,60 €
Each
Aantal stuks
AFM 450 L/min 0.7MPa G 3/8 0.3µm - 3/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
RS-stocknr. 783-1892
FabrikantnummerAFD20-F02C-A
FabrikantSMC
47,84 €
Each
Aantal stuks
AFD 120 L/min 0.7MPa G 1/4 0.01µm - 1/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
Related Products
SMC's Membrane air dryer series IDG is available ...
Description:
SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options ...
SMC's Membrane air dryer series IDG is available ...
Description:
SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options ...
Introducing the RS automatic and fully programmable drain ...
Description:
Introducing the RS automatic and fully programmable drain valves that are designed to provide automatic draining of filter bowls, separators, receivers and other components. The automatic drain is effective at removing condensate and contaminants. The interval time for draining or ...
High adjustment accuracy.Large decompression capacity for very stable ...
Description:
High adjustment accuracy.Large decompression capacity for very stable performance.Use independently or integrated into an SMC FRL module (2000 series).Supplied with mounting bracket:Dry air must be filtered at 0.3 μm (moisture separator).