Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when its at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
Lees meer Lees minder

Filters

61 - 80 van 710 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 209-121
FabrikantnummerARX20-F01
FabrikantSMC
15,81 €
Each
Aantal stuks
G 1/8 0.05MPa 0.85MPa 2MPa ARX20 Rc 1/8 1/8 in 1/8 in 60L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 267-9355
FabrikantnummerR74G-4GK-RMN
FabrikantIMI Norgren
73,69 €
Each
Aantal stuks
G 1/2 0.3bar 10bar 20bar R74G Rc 1/8 1/2 in 1/8 in 105L/s - Without Check Valve G -34°C +80°C
RS-stocknr. 884-6845
FabrikantnummerAR30-F03B-B
FabrikantSMC
31,01 €
Each
Aantal stuks
G 3/8 0.05MPa 0.85MPa 1MPa - Rc 1/8 3/8 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 884-2685
FabrikantnummerAR10-M5H-A
FabrikantSMC
21,82 €
Each
Aantal stuks
M5 x 0.8 0.05MPa 0.85MPa 1MPa - Rc 1/16 M5 x 0.8 1/16 in 20L/min - Without Check Valve Metric -5°C +60°C
RS-stocknr. 890-3178
FabrikantnummerAR30-F03B-B
FabrikantSMC
27,60 €
Each
Aantal stuks
G 3/8 0.05MPa 0.85MPa 1MPa - - 3/8 in - 20L/min - Without Check Valve G -5°C 60°C
RS-stocknr. 884-6930
FabrikantnummerAR40-F06H-B
FabrikantSMC
53,33 €
Each
Aantal stuks
G 1/2 0.05MPa 0.85MPa 1MPa - Rc 1/8 1/2 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 849-9685
FabrikantnummerAR40-N04-Z-A
FabrikantSMC
34,04 €
Each
Aantal stuks
NPT 1/2 0.05MPa 0.85MPa 1MPa AR NPT 1/4 1/2 in 1/4 in 0.1L/min - Without Check Valve NPT -5°C +60°C
RS-stocknr. 498-485
Fabrikantnummer10R0300RRS
FabrikantWatson Smith
110,37 €
Each
Aantal stuks
NPT 1/4 0.14bar 4bar - Manostat NPT 1/4 1/4 in 1/4 in - 300L/min Without Check Valve NPT -20°C +70°C
RS-stocknr. 884-6700
FabrikantnummerAR20-F01BG-B
FabrikantSMC
38,08 €
Each
Aantal stuks
G 1/8 0.05MPa 0.85MPa 1MPa - Rc 1/8 1/8 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 435-9586
FabrikantnummerARJ310-01-S
FabrikantSMC
20,20 €
Each
Aantal stuks
M5 x 0.8, R 1/8 0.2MPa 0.7MPa 0.8MPa ARJ310 Rc 1/8 M5 x 0.8, 1/8 in 1/8 in - - Without Check Valve Metric, R -5°C +60°C
RS-stocknr. 125-9898
FabrikantnummerLRMA-QS-6
FabrikantFesto
89,54 €
Each
Aantal stuks
Push In 6 mm - - 9bar - - - - 124L/min 36 124L/min - - 0°C +60°C
RS-stocknr. 890-3180
FabrikantnummerAR30K-F03-B
FabrikantSMC
26,11 €
Each
Aantal stuks
G 3/8 0.05MPa 0.85MPa 1MPa - - 3/8 in - 20L/min - Without Check Valve G -5°C 60°C
RS-stocknr. 182-9612
FabrikantnummerR84G-4GK-RMG
FabrikantIMI Norgren
60,50 €
Each
Aantal stuks
G 1/2 0.3bar 10bar 10bar Excelon Plus G 1/8 1/2 in 1/8 in 7500L/min - - G -10°C +60°C
RS-stocknr. 912-0869
FabrikantnummerIR2000-F02
FabrikantSMC
102,98 €
Each
Aantal stuks
G 1/4 Female - - 1MPa IR1000 Rc 1/8 1/4 in - 4.4L/min - - G - -
RS-stocknr. 884-6933
FabrikantnummerAR40-F04H-B
FabrikantSMC
39,90 €
Each
Aantal stuks
G 1/2 0.05MPa 0.85MPa 1MPa - Rc 1/8 1/2 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 884-6804
FabrikantnummerAR25-F03H-B
FabrikantSMC
25,86 €
Each
Aantal stuks
G 3/8 0.05MPa 0.85MPa 1MPa - Rc 1/8 3/8 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 182-5945
FabrikantnummerPR10G04CSS
FabrikantParker
451,32 €
Each
Aantal stuks
G 1/2 0bar 8.5bar 20.7bar PR10 G 1/4 1/2 in 1/4 in - 2580L/min Without Check Valve G +4°C +66°C
RS-stocknr. 884-6823
FabrikantnummerAR30-F02H-B
FabrikantSMC
29,29 €
Each
Aantal stuks
G 1/4 0.05MPa 0.85MPa 1MPa - Rc 1/8 1/4 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 847-8287
FabrikantnummerVBA40A-F04
FabrikantSMC
1.061,74 €
Each
Aantal stuks
G 1/2 - - 1MPa VBA - - - - - - - +2°C +50°C
RS-stocknr. 267-9361
FabrikantnummerR74G-6GK-RMN
FabrikantNorgren
75,35 €
Each
Aantal stuks
G 3/4 0.3bar 10bar 20bar R74G Rc 1/8 3/4 in 1/8 in 105L/s - Without Check Valve G -34°C +80°C
Related Products
National Association of Corrosion Engineer (NACE) standard MR-01-75 ...
Description:
National Association of Corrosion Engineer (NACE) standard MR-01-75 (1980)Withstands harsh, corrosive environmentsIdeal for off-shore applications, food, chemical and petroleum process plantsMaximum operating temperature +65°CGlass filled thermoplastic spring cageUnits can be joined together using barrel nipple ...
Miniature regulator series ARJ is part of SMC's ...
Description:
Miniature regulator series ARJ is part of SMC's pressure control equipment line. The ARJ series is available with or without one-touch fittings, all models come standard as direct operated relieving style. Compact designPiston construction offers high frequency & long lifeOne ...
Manifold for up to six regulators without booster ...
Description:
Manifold for up to six regulators without booster signalBalanced valve design for optimum pressure controlPush-to-lock adjusting knobTemperature range -34°C to +65°C/80°C (72//74)Zinc body, brass valve, acetal bonnet and bottom plug.
The Parker Hannifin range of stainless steel Instrumentation ...
Description:
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of ...