Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when its at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
Lees meer Lees minder

Filters

1 - 20 van 141 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 453-625
FabrikantnummerIR2020-F02
FabrikantSMC
101,34 €
Each
Aantal stuks
G 1/4 0.01MPa 0.8MPa 1MPa IR2000 G 1/8 1/4 in 1/8 in 3.5L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 825-4198
FabrikantnummerAR10-M5G
FabrikantSMC
30,01 €
Each
Aantal stuks
M5 x 0.8 0.05MPa 0.85MPa 1MPa AR - M5 x 0.8 1/16 in - - Yes Metric -5°C +60°C
RS-stocknr. 849-9644
FabrikantnummerAR20-N02BG-Z-A
FabrikantSMC
33,89 €
Each
Aantal stuks
NPT 1/4 0.05MPa 0.85MPa 1MPa AR NPT 1/8 1/4 in 1/8 in 0.1L/min - Without Check Valve NPT -5°C +60°C
RS-stocknr. 210-682
FabrikantnummerARX21-F01
FabrikantSMC
16,21 €
Each
Aantal stuks
G 1/8 0.05MPa 0.3MPa 2MPa ARX20 Rc 1/8 1/8 in 1/8 in 60L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 826-8080
FabrikantnummerVBA10A-F02
FabrikantSMC
324,11 €
Each
Aantal stuks
G 1/4 - - 1MPa VBA - - - - - - - +2°C +50°C
RS-stocknr. 884-2679
FabrikantnummerAR10-M5-A
FabrikantSMC
22,37 €
Each
Aantal stuks
M5 x 0.8 0.05MPa 0.85MPa 1MPa - Rc 1/16 M5 x 0.8 1/16 in 20L/min - Without Check Valve Metric -5°C +60°C
RS-stocknr. 884-6826
FabrikantnummerAR30-F02H-1-B
FabrikantSMC
30,02 €
Each
Aantal stuks
G 1/4 0.02MPa 0.2MPa 1MPa - Rc 1/8 1/4 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 912-0894
FabrikantnummerVBAT05AF-SV-Q
FabrikantSMC
383,42 €
Each
Aantal stuks
3/8 - - - - - - - - - - - 0°C +75°C
RS-stocknr. 890-3165
FabrikantnummerAR20K-F01-B
FabrikantSMC
22,44 €
Each
Aantal stuks
G 1/8 0.05MPa 0.85MPa 1MPa - - 1/8 in - 20L/min - Yes G -5°C 60°C
RS-stocknr. 826-8071
FabrikantnummerVBA10A-02GN
FabrikantSMC
365,74 €
Each
Aantal stuks
Rc 1/4 - - 1MPa VBA - - - - - - - +2°C +50°C
RS-stocknr. 884-6920
FabrikantnummerAR40-F04H-1-B
FabrikantSMC
40,90 €
Each
Aantal stuks
G 1/2 0.02MPa 0.2MPa 1MPa - Rc 1/8 1/2 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 537-442
FabrikantnummerARX20-F02BG
FabrikantSMC
29,98 €
Each
Aantal stuks
G 1/4 0.05MPa 0.85MPa 2MPa ARX20 Rc 1/4 1/4 in 1/4 in, 1/8 in 60L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 884-6790
FabrikantnummerAR25-F03-B
FabrikantSMC
26,51 €
Each
Aantal stuks
G 3/8 0.05MPa 0.85MPa 1MPa - Rc 1/8 3/8 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 884-6738
FabrikantnummerAR20-F02E-B
FabrikantSMC
37,27 €
Each
Aantal stuks
G 1/4 0.05MPa 0.85MPa 1MPa - Rc 1/8 1/4 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 884-6725
FabrikantnummerAR20-F02-1N-B
FabrikantSMC
25,15 €
Each
Aantal stuks
G 1/4 0.02MPa 0.2MPa 1MPa - Rc 1/8 1/4 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 797-5594
FabrikantnummerITV1030-31F1N3
FabrikantSMC
360,13 €
Each
Aantal stuks
G 1/8 0.005MPa 0.5MPa 1MPa ITV1000 G 1/8 1/8 in 1/8 in - - Without Check Valve G 0°C +50°C
RS-stocknr. 884-6728
FabrikantnummerAR20-F02-1Y-B
FabrikantSMC
25,15 €
Each
Aantal stuks
G 1/4 0.02MPa 0.2MPa 1MPa - Rc 1/8 1/4 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 890-3140
FabrikantnummerAR20-F01B-B
FabrikantSMC
24,06 €
Each
Aantal stuks
G 1/8 0.05MPa 0.85MPa 1MPa - - 1/8 in - 20L/min - Without Check Valve G -5°C 60°C
RS-stocknr. 210-698
FabrikantnummerARX21-F02
FabrikantSMC
16,21 €
Each
Aantal stuks
G 1/4 0.05MPa 0.3MPa 2MPa ARX20 Rc 1/4 1/4 in 1/4 in, 1/8 in 60L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 826-8096
FabrikantnummerVBA20A-03
FabrikantSMC
634,69 €
Each
Aantal stuks
Rc 3/8 - - 1MPa VBA - - - - - - - +2°C +50°C