Pneumatic Filters

Pneumatic filters keep pneumatic systems working correctly by removing contaminants, like water and oil vapour, from a compressed airstream. Some use a 'media' to trap particles and let only air pass through, while others use a type of membrane that only allows air to pass through. Pneumatic filters are often used alongside pneumatic air lubricators.

What are pneumatic filters used for?

Pneumatic filters are used in a diverse range of environments and industries such as medicine, analytical instrumentation, food processing, marine and aviation, manufacturing and food and beverage packaging.

Types of pneumatic filters

Primary filters

Primary filters protect pneumatic devices from damage that could be caused by contaminants such as dirt particles, small water droplets or aerosols. These primary filters will remove particles as small as five micrometres from the air.

Secondary filters

Secondary filters can trap particles as small as 50 nanometres. They can remove fumes, odours, moisture, oils and other very small particles from the air stream.


...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Filtration Size Drain Type Port Connection Maximum Flow Rate Typical Flow Rate Minimum Operating Pressure Maximum Operating Pressure Maximum Operating Temperature Port Connection Thread Standard Minimum Operating Temperature Port Connection Thread Size Bowl Material Filter Type
RS-stocknr. 783-1703
FabrikantnummerAF20-F01-A
FabrikantSMC
18,73 €
Each
Aantal stuks
AF 5µm Manual G 1/8 - - - 1 MPa, 1.5 MPa +60°C G -5°C 1/8 in - -
RS-stocknr. 783-1785
FabrikantnummerAF30-F03-A
FabrikantSMC
22,46 €
Each
Aantal stuks
AF 5µm Manual G 3/8 - - - 1 MPa, 1.5 MPa +60°C G -5°C 3/8 in - -
RS-stocknr. 783-1804
FabrikantnummerAF30-F03D-A
FabrikantSMC
48,09 €
Each
Aantal stuks
AF 5µm Automatic G 3/8 - - 0.1MPa 1 MPa, 1.5 MPa +60°C G -5°C 3/8 in - -
RS-stocknr. 783-1836
FabrikantnummerAF40-F04B-A
FabrikantSMC
34,77 €
Each
Aantal stuks
AF 5µm Manual G 1/2 - - - 1 MPa, 1.5 MPa +60°C G -5°C 1/2 in - -
RS-stocknr. 783-1832
FabrikantnummerAF40-F04-A
FabrikantSMC
32,24 €
Each
Aantal stuks
AF 5µm Manual G 1/2 - - - 1 MPa, 1.5 MPa +60°C G -5°C 1/2 in - -
RS-stocknr. 783-1851
FabrikantnummerAF40-F04D-A
FabrikantSMC
62,55 €
Each
Aantal stuks
AF 5µm Automatic G 1/2 - - 0.1MPa 1 MPa, 1.5 MPa +60°C G -5°C 1/2 in - -
RS-stocknr. 783-1858
FabrikantnummerAF40-F06-A
FabrikantSMC
37,90 €
Each
Aantal stuks
AF 5µm Manual G 3/4 - - - 1 MPa, 1.5 MPa +60°C G -5°C 3/4 in - -
RS-stocknr. 849-9947
FabrikantnummerC3SFP-260S
FabrikantSMC
1,48 €
Each
Aantal stuks
C3S - - - - - - - - - - - - -
RS-stocknr. 715-0701
FabrikantnummerAFF2C-F02D-T
FabrikantSMC
104,61 €
Each
Aantal stuks
AFF 3µm Automatic G 1/4 - 300L/min 0.1MPa 1 MPa +60°C G +5°C 1/4 in - -
RS-stocknr. 827-2418
FabrikantnummerAF20-N02C-CZ-A
FabrikantSMC
37,17 €
Each
Aantal stuks
AF 5µm Automatic NPT 1/4 - - 0.1MPa 1 (Operating) MPa, 1.5 (Proof) MPa +60°C NPT -5°C 1/4 in - -
RS-stocknr. 783-1860
FabrikantnummerAF40-F06C-A
FabrikantSMC
71,29 €
Each
Aantal stuks
AF 5µm Automatic G 3/4 - - 0.1MPa 1 MPa, 1.5 MPa +60°C G -5°C 3/4 in - -
RS-stocknr. 126-0262
FabrikantnummerFGDCB-04-T020-B
FabrikantSMC
363,44 €
Each
Aantal stuks
- 20µm Manual Rc 1/2 60L/min - - 0.7 MPa +80°C R 0°C 1/2 in - Industiral Filter
RS-stocknr. 890-3128
FabrikantnummerAF50-F06D-A
FabrikantSMC
81,62 €
Each
Aantal stuks
- 5µm Automatic G 3/4 - 700L/min 0.1MPa 1 MPa +60°C G -5°C 3/4 in Polycarbonate Air Filter
RS-stocknr. 783-1823
FabrikantnummerAF40-F03-A
FabrikantSMC
32,24 €
Each
Aantal stuks
AF 5µm Manual G 3/8 - - - 1 MPa, 1.5 MPa +60°C G -5°C 3/8 in - -
RS-stocknr. 783-1788
FabrikantnummerAF30-F02D-A
FabrikantSMC
48,09 €
Each
Aantal stuks
AF 5µm Automatic G 1/4 - - 0.1MPa 1 MPa, 1.5 MPa +60°C G -5°C 1/4 in - -
RS-stocknr. 715-0705
FabrikantnummerAFF8C-F04D-T
FabrikantSMC
166,78 €
Each
Aantal stuks
AFF 3µm Automatic G 1/2 - 1500L/min 0.1MPa 1 MPa +60°C G +5°C 1/2 in - -
RS-stocknr. 783-1814
FabrikantnummerAF40-F02-A
FabrikantSMC
32,24 €
Each
Aantal stuks
AF 5µm Manual G 1/4 - - - 1 MPa, 1.5 MPa +60°C G -5°C 1/4 in - -
RS-stocknr. 126-0260
FabrikantnummerFQ1011N-10-R013N-B
FabrikantSMC
404,77 €
Each
Aantal stuks
- 13µm Manual Rc 1 20L/min - - 1 MPa +80°C R 0°C 1 in - Quick Change Filter
RS-stocknr. 783-1719
FabrikantnummerAF20-F01C-A
FabrikantSMC
34,53 €
Each
Aantal stuks
AF 5µm Automatic G 1/8 - - 0.1MPa 1 MPa, 1.5 MPa +60°C G -5°C 1/8 in - -
RS-stocknr. 126-0259
FabrikantnummerFQ1011N-04-T050-B
FabrikantSMC
340,72 €
Each
Aantal stuks
- 50µm Manual Rc 1/2 25L/min - - 1 MPa +80°C R 0°C 1/2 in - Quick Change Filter