Pneumatic Drain Valves

Pneumatic drain valves are devices used in pneumatic air preparationto remove condensates from pneumatic or compressed air systems.

Why are pneumatic drain valves important?

Pneumatic drain valves play a crucial role in compressed air systems by removing condensates from the system without it needing to be shut down.

This is important because condensates can damage or reduce the efficiency of your system if not removed. For example, moisture can wash lubrication off tools and production equipment, meaning maintenance and downtime are required. Excess moisture can also cause rust and scale can form in the system.

Features and benefits of pneumatic drain valves

You can choose from different types of pneumatic drain valves depending on the application you need them for. Features and benefits may include:

  • Air valve design – uses a magnetic force to ensure both a positive opening and closing that will prevent any air loss.
  • Ball support and positioning system – prevents sealing failure around the valve stem.
  • Manual test button – provides confirmation of valve operation.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Inlet Port Outlet Port Supply Voltage Body Material Seal Material Dimensions IP Rating Inlet Port Thread Standard Height Outlet Port - Thread Size Inlet Port - Thread Size Maximum Operating Pressure Minimum Operating Pressure
RS-stocknr. 725-125
FabrikantRS PRO
166,08 €
Each
Aantal stuks
V9112 R 3/8 R 3/8 240V Brass Nitrile Rubber 123 x 96mm IP65 R 123mm 3/8in 3/8in 16 bar 0bar
Nieuw
RS-stocknr. 206-6123
FabrikantRS PRO
135,60 €
Each
Aantal stuks
V9112 G 3/8 G 3/8 240V Brass - 123 x 96mm IP65 - - - - - -
RS-stocknr. 210-244
FabrikantnummerEAD402-F04
FabrikantSMC
56,02 €
Each
Aantal stuks
EAD402 G 3/8 G 1/2 - - - 82 (Dia.) x 184mm - G 184mm - - 9.9 bar -
Related Products
The Festo service unit combination MSB4-1/4:C3J2-WP Comprising manual ...
Description:
The Festo service unit combination MSB4-1/4:C3J2-WP Comprising manual on-off valve, filter regulator, wall mounting plate. Maximum output pressure 12 bar, 40 μm filter, with pressure gauge, lockable regulator head, plastic bowl with plastic bowl guard., fully automatic condensate drain., flow ...
The Festo service unit LFR-1/4-D-MIDI-KC-A consisting of manual ...
Description:
The Festo service unit LFR-1/4-D-MIDI-KC-A consisting of manual on/off valve and filter regulator, with mounting brackets. It has automatic condensate drain. Size MaxiSeries DActuator lock Rotary knob with lockAssembly position Vertical +/- 5° Grade of filtration 40 μm.
The Norgren 40μm pneumatic filter regulator has a ...
Description:
The Norgren 40μm pneumatic filter regulator has a G 1/2in port connection with an RC thread standard and a maximum operating pressure of 10bar. The regulator has an aluminium body and a bonnet, a brass valve and a polycarbonate bowl ...
Modular combination filter, regulator air preparation systems with ...
Description:
Modular combination filter, regulator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for isolation. Modular design with integrated portsRobust & lightweight aluminium constructionFilter ...