Omschrijving | Prijs | Manufacturer Series | Port Connection | Drain Type | Filtration Size | Integrated Pressure Gauge | Pressure Gauge Port Size | Minimum Operating Pressure | Minimum Ambient Operating Temperature | Port Connection Thread Size | Port Connection Thread Standard | Maximum Operating Pressure | Ambient Operating Temperature Range | Bowl Material | Maximum Ambient Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
885-5889
FabrikantnummerAC30A-F03D-B
FabrikantSMC
|
112,64 €
Each
Aantal stuks
|
AC30 | G 3/8 | Automatic | 5µm | Without Pressure Gauge | - | - | -5°C | 42950 | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
890-3109
FabrikantnummerAC20A-F02-B
FabrikantSMC
|
55,81 €
Each
Aantal stuks
|
AC | G 1/4 | Manual | 5µm | Without Pressure Gauge | G 1/4 | - | -5°C | 42826 in | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
885-5915
FabrikantnummerAC40A-F04G-B
FabrikantSMC
|
129,71 €
Each
Aantal stuks
|
AC40 | G 1/2 | - | 5µm | With Pressure Gauge | G 1/8 | - | -5°C | 42767 | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
890-3124
FabrikantnummerAC40A-F04G-B
FabrikantSMC
|
115,67 €
Each
Aantal stuks
|
AC | G 1/4 | Manual | 5µm | With Pressure Gauge | G 1/4 | - | -5°C | 1/4 in | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
885-5867
FabrikantnummerAC20-F01G-B
FabrikantSMC
|
86,03 €
Each
Aantal stuks
|
AC20 | G 1/8 | - | 5µm | With Pressure Gauge | G 1/8 | - | -5°C | 42948 | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
885-5851
FabrikantnummerAC20A-F01-B
FabrikantSMC
|
62,63 €
Each
Aantal stuks
|
AC20 | G 1/8 | - | 5µm | Without Pressure Gauge | - | - | -5°C | 42948 | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
885-5902
FabrikantnummerAC40A-F04D-B
FabrikantSMC
|
148,87 €
Each
Aantal stuks
|
AC40 | G 1/2 | Automatic | 5µm | Without Pressure Gauge | - | - | -5°C | 42767 | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
885-5870
FabrikantnummerAC20-F02C-B
FabrikantSMC
|
92,03 €
Each
Aantal stuks
|
AC20 | G 1/4 | Automatic | 5µm | Without Pressure Gauge | - | - | -5°C | 42826 | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
885-5873
FabrikantnummerAC20-F02G-B
FabrikantSMC
|
86,03 €
Each
Aantal stuks
|
AC20 | G 1/4 | - | 5µm | With Pressure Gauge | G 1/8 | - | -5°C | 42826 | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
890-3115
FabrikantnummerAC30A-F03-B
FabrikantSMC
|
74,72 €
Each
Aantal stuks
|
AC | G 3/8 | Manual | 5µm | Without Pressure Gauge | G 3/8 | - | -5°C | 42950 in | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
885-5906
FabrikantnummerAC40A-F04DG-B
FabrikantSMC
|
159,74 €
Each
Aantal stuks
|
AC40 | G 1/2 | Automatic | 5µm | With Pressure Gauge | G 1/8 | - | -5°C | 1/2 | G | 1 MPa | -5 → +60°C | Polycarbonate | +60°C | |
RS-stocknr.
890-3102
FabrikantnummerAC20A-F02C-B
FabrikantSMC
|
70,88 €
Each
Aantal stuks
|
AC | G 1/4 | Automatic | 5µm | Without Pressure Gauge | G 1/4 | - | -5°C | 42826 in | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
885-5886
FabrikantnummerAC30A-F02D-B
FabrikantSMC
|
88,06 €
Each
Aantal stuks
|
AC30 | G 1/4 | Automatic | 5µm | Without Pressure Gauge | - | - | -5°C | 1/4 | G | 1 MPa | -5 → +60°C | Polycarbonate | +60°C | |
RS-stocknr.
885-5877
FabrikantnummerAC30A-F02-B
FabrikantSMC
|
83,86 €
Each
Aantal stuks
|
AC30 | G 1/4 | - | 5µm | Without Pressure Gauge | - | - | -5°C | 42826 | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
885-5892
FabrikantnummerAC30-F03-B
FabrikantSMC
|
95,76 €
Each
Aantal stuks
|
AC30 | G 3/8 | - | 5µm | Without Pressure Gauge | - | - | -5°C | 42950 | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
885-5909
FabrikantnummerAC40A-F04CG-B
FabrikantSMC
|
162,94 €
Each
Aantal stuks
|
AC40 | G 1/2 | Automatic | 5µm | With Pressure Gauge | G 1/8 | - | -5°C | 1/2 | G | 1 MPa | -5 → +60°C | Polycarbonate | +60°C | |
RS-stocknr.
885-5899
FabrikantnummerAC40A-F04-B
FabrikantSMC
|
118,85 €
Each
Aantal stuks
|
AC40 | G 1/2 | - | 5µm | Without Pressure Gauge | - | - | -5°C | 42767 | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
885-5912
FabrikantnummerAC40A-F06D-B
FabrikantSMC
|
159,84 €
Each
Aantal stuks
|
AC40 | G 3/4 | Automatic | 5µm | Without Pressure Gauge | - | - | -5°C | 42828 | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
890-3121
FabrikantnummerAC30-F03G-B
FabrikantSMC
|
95,09 €
Each
Aantal stuks
|
AC | G 3/8 | Manual | 5µm | With Pressure Gauge | G 3/8 | - | -5°C | 3/8 in | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C | |
RS-stocknr.
885-5943
FabrikantnummerAC40-F04G-B
FabrikantSMC
|
129,71 €
Each
Aantal stuks
|
AC40 | G 1/2 | - | 5µm | With Pressure Gauge | G 1/8 | - | -5°C | 42767 | G | 1 MPa | -5 → +60°C | Polycarbonate | 60°C |