FRL Assemblies

Filters

1 - 20 van 130 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Ambient Operating Temperature
RS-stocknr. 197-7909
FabrikantRS PRO
91,38 €
Each
Aantal stuks
T 100 G 3/8 Manual, Semi Automatic 20µm - G 1/8 0bar - 3/8in G 12bar - - -
RS-stocknr. 784-0085
FabrikantRS PRO
222,49 €
Each
Aantal stuks
S80 G 1/2 - 20µ With Pressure Gauge - 0bar -10°C 1/2 in G 8 bar -10 → +50°C - +50°C
RS-stocknr. 176-1735
FabrikantRS PRO
248,97 €
Each
Aantal stuks
- G 3/4 - 20µm - 3/4 in 0bar -10°C 19.05 mm G 8 bar -10 → +50°C - +50°C
Nieuw
RS-stocknr. 197-7910
FabrikantRS PRO
132,49 €
Each
Aantal stuks
T 100 G 1/2 Manual, Semi Automatic 20µm - G 1/8 0bar - 1/2in G 12bar - - -
RS-stocknr. 176-1736
FabrikantRS PRO
218,12 €
Each
Aantal stuks
- G 1/2 - 20µm - 1/2 in 0bar -10°C 12.7 mm G 8 bar -10 → +50°C - +50°C
RS-stocknr. 176-1748
FabrikantRS PRO
170,46 €
Each
Aantal stuks
- G 1/4 - 20µm - 1/4 in 0bar -10°C 6.35 mm G 8 bar -10 → +50°C - +50°C
RS-stocknr. 197-7908
FabrikantRS PRO
91,38 €
Each
Aantal stuks
T 100 G 1/8 Manual, Semi Automatic 20µm - G 1/8 0bar - 1/8in G 12bar - - -
RS-stocknr. 176-1737
FabrikantRS PRO
218,12 €
Each
Aantal stuks
- G 3/8 - 20µm - 3/8 in 0bar -10°C 9.525 mm G 8 bar -10 → +50°C - +50°C
RS-stocknr. 197-7906
FabrikantRS PRO
68,42 €
Each
Aantal stuks
T100 Mini G 1/8 Manual, Semi Automatic 20µm - G 1/8 0bar - 1/8in G 12bar - - -
RS-stocknr. 197-7907
FabrikantRS PRO
68,42 €
Each
Aantal stuks
T100 Mini G 1/4 Manual, Semi Automatic 20µm - G 1/8 0bar - 1/4in G 12bar - - -
RS-stocknr. 197-7912
FabrikantRS PRO
162,07 €
Each
Aantal stuks
T 100 G 1 Manual, Semi Automatic 20µm - G 1/8 0bar - 1in G 12bar - - -
RS-stocknr. 197-7911
FabrikantRS PRO
162,07 €
Each
Aantal stuks
T 100 G 3/4 Manual, Semi Automatic 20µm - G 1/8 0bar - 3/4in G 12bar - - -
RS-stocknr. 125-3550
FabrikantnummerA652A0000000002
FabrikantEMERSON – ASCO
149,49 €
Each
Aantal stuks
652 G 3/8 Manual, Semi Automatic 25µm With Pressure Gauge - 0.2bar - 3/8 in G 10 bar - Polycarbonate -
RS-stocknr. 184-4463
FabrikantnummerBL64-401
FabrikantNorgren
414,53 €
Each
Aantal stuks
BL64 G 1/2 Automatic 40µm With Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar -20 → +80°C - +80°C
RS-stocknr. 885-5889
FabrikantnummerAC30A-F03D-B
FabrikantSMC
112,64 €
Each
Aantal stuks
AC30 G 3/8 Automatic 5µm Without Pressure Gauge - - -5°C 42950 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 890-3109
FabrikantnummerAC20A-F02-B
FabrikantSMC
55,81 €
Each
Aantal stuks
AC G 1/4 Manual 5µm Without Pressure Gauge G 1/4 - -5°C 42826 in G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 885-5867
FabrikantnummerAC20-F01G-B
FabrikantSMC
86,03 €
Each
Aantal stuks
AC20 G 1/8 - 5µm With Pressure Gauge G 1/8 - -5°C 42948 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 478-4207
Fabrikantnummer34225102
FabrikantEMERSON – ASCO
87,82 €
Each
Aantal stuks
342 G 1/4 Semi Automatic 25µm Without Pressure Gauge - 1.2bar 0°C 1/4 in G - 0 → +50°C - +50°C
RS-stocknr. 885-5915
FabrikantnummerAC40A-F04G-B
FabrikantSMC
129,71 €
Each
Aantal stuks
AC40 G 1/2 - 5µm With Pressure Gauge G 1/8 - -5°C 42767 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 535-2356
FabrikantnummerBL07-201
FabrikantNorgren
91,59 €
Each
Aantal stuks
BL07 G 1/4 Automatic 40µm Without Pressure Gauge - - -20°C 1/4 in G 10 bar -20 → +80°C - +80°C
Related Products
Introducing the BL64 series filter, regulator and lubricator ...
Description:
Introducing the BL64 series filter, regulator and lubricator from Norgren, fitted with quick-release bayonet bowls, making the device easy to maintain. This Olympian design combination is ready to install into your pneumatic installations, eliminating the need for interconnecting unions and ...
The Festo silencer used for reducing noise and ...
Description:
The Festo silencer used for reducing noise and avoiding contamination at the exhaust port of pneumatic component. It assembled in any position and operating pressure complete temperature range 0 - 10 bar. Its flow rate to atmosphere is 17500 l/min. ...
The Festo service unit combination consisting of filter ...
Description:
The Festo service unit combination consisting of filter regulator, distributor module and lubricator of DB series has 7 bar is the maximum outlet pressure with pressure gauge. It has manual condensate drain and used rotary knob for actuator lock. Ambient ...
The Festo service unit FRC-1/2-D-DI-MAXI Filter regulator/lubricator combination, ...
Description:
The Festo service unit FRC-1/2-D-DI-MAXI Filter regulator/lubricator combination, 40 μm filter, with metal bowl guard. With manual condensate drain. With pressure gauge. With directly-controlled pressure regulator. Size MaxiSeries DActuator lock Rotary knob with lockAssembly position Vertical +/- 5°Condensate ...