Vacuum Pumps

A vacuum pump is a pump that removes molecules of air and gas from a sealed volume leaving behind a partial vacuum. Vacuum pumps are also able to move water or fluids from one area to another. Vacuum pumps can also be called suction pumps.

Types of vacuum pumps

Momentum transfer pump - This is where the air or gas is transferred from the inlet to the exhaust side of the pump. This is done by a mechanical rotating part that accelerates the gas molecules from the vacuum side to the exhaust side.

Entrapment pump - These pumps capture gases in a confined space. They are cooled and condensed and then removed in a solid state. An ion pump will use electrical fields to ionise the gases into a solid state

Positive displacement pump - This vacuum pump has an expanding cavity on the suction side of the pump and a decreasing cavity on the discharge side. The same volume is moved in each cycle so it delivers consistent capacities. These pumps are suited to applications that need moderate flow and moderate pressure like food manufacturing industries. Positive displacement pumps guarantee constant speed and flow.

Diaphragm pump - These work in a similar way to positive displacement pumps and are often used for fluid transfers. These pumps consist of two diaphragms that flex forwards and backwards which causes the volume in the pump chamber to increase and decrease. A valve then stops a reverse flow of the fluid. Diaphragm pumps are used in many industries for filling and dispensing as they are very accurate.

Vacuum pump applications:

Semiconductor processing
Air conditioning
Flight instruments
Composite moulding
Uranium enrichment
Print presses
Medical applications

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Nozzle Diameter Operating Pressure Maximum Vacuum Pressure Maximum Input Pressure Maximum Suction Flow Vacuum Gauge Silencer Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification
RS-stocknr. 124-4237
FabrikantnummerZK2A10K5TL-08
FabrikantSMC
254,87 €
Each
Aantal stuks
- 0.7mm - -91kPa 0.6MPa 29L/min - Yes -5°C 50°C -
RS-stocknr. 124-4235
FabrikantnummerZK2A10K5TL-08
FabrikantSMC
213,51 €
Each
Aantal stuks
- 1mm - -91kPa 0.6MPa 44L/min - Yes -5°C 50°C -
RS-stocknr. 124-4236
FabrikantnummerZK2A12K5TL-08
FabrikantSMC
213,51 €
Each
Aantal stuks
- 1.2mm - -91kPa 0.6MPa 61L/min - Yes -5°C 50°C -
RS-stocknr. 124-4231
FabrikantnummerZK2A07K5PL-08
FabrikantSMC
213,51 €
Each
Aantal stuks
- 0.7mm - -91kPa 0.6MPa 29L/min - Yes -5°C 50°C -
RS-stocknr. 126-0253
FabrikantnummerPA3210-F03
FabrikantSMC
920,50 €
Each
Aantal stuks
- - - - 1.05MPa 200L/min - - 0°C +60°C -
RS-stocknr. 124-4242
FabrikantnummerZK2A12K5HL-08
FabrikantSMC
254,87 €
Each
Aantal stuks
- 1.2mm - -91kPa 0.6MPa 61L/min - Yes -5°C 50°C -
RS-stocknr. 124-4240
FabrikantnummerZK2A07K5HL-08
FabrikantSMC
254,87 €
Each
Aantal stuks
- 0.7mm - -91kPa 0.6MPa 29L/min - Yes -5°C 50°C -
RS-stocknr. 124-4232
FabrikantnummerZK2A10K5PL-08
FabrikantSMC
213,51 €
Each
Aantal stuks
- 1mm - -91kPa 0.6MPa 44L/min - Yes -5°C 50°C -
RS-stocknr. 124-4233
FabrikantnummerZK2A12K5PL-08
FabrikantSMC
213,51 €
Each
Aantal stuks
- 1.2mm - -91kPa 0.6MPa 61L/min - Yes -5°C 50°C -
RS-stocknr. 124-4241
FabrikantnummerZK2A10K5HL-08
FabrikantSMC
254,87 €
Each
Aantal stuks
- 1mm - -91kPa 0.6MPa 44L/min - Yes -5°C 50°C -
RS-stocknr. 126-0252
FabrikantnummerPA3220-F03
FabrikantSMC
820,15 €
Each
Aantal stuks
- - - - 1.05MPa 200L/min - - 0°C +60°C -
RS-stocknr. 126-0254
FabrikantnummerPA5120-F04
FabrikantSMC
740,57 €
Each
Aantal stuks
- - - - 1.05MPa 300L/min - - 0°C +60°C -
RS-stocknr. 126-0251
FabrikantnummerPA3120-F03
FabrikantSMC
543,56 €
Each
Aantal stuks
- - - - 1.05MPa 200L/min - - 0°C +60°C -