Air Reservoirs

Air reservoirs are used in pneumatic systems where the flow of air within the system needs to be controlled and to compensate for pressure fluctuations that occur.


How do air reservoirs work? 

Air reservoirs are used to compensate for pressure fluctuations within a pneumatic system. Air is let into the reservoir from a flow valve and stored there until it is released at a pre-determined point. 


What are air reservoirs used for?

Air is released from the reservoir, for example to compensate for fluctuations of pressure within the system. They can also be used in the following scenarios:

  • As an accumulator if pressure suddenly drops
  • Generating long time delays in connection with time delay and flow control valvues
  • Generating a controlled system with a first-order delay
  • As an accumulator if the pressure suddenly drops
  • To generate static pressure using a one-way flow control valve

If you want to protect downstream equipment from pressure fluctuations or increase the power of an existing actuator, you can use a combination pressure booster/regulator.  




...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Reservoir Bore Volume Maximum Pressure Port Connection Weight Maximum Operating Temperature Minimum Operating Temperature
Nieuw
RS-stocknr. 196-1211
FabrikantnummerVBAT38AF-RV-Q
FabrikantSMC
834,08 €
Each
Aantal stuks
VBAT 256mm 38L 1MPa G 3/4 21kg +75°C 0°C
Nieuw
RS-stocknr. 196-1210
FabrikantnummerVBAT10AF-SV-Q
FabrikantSMC
477,41 €
Each
Aantal stuks
VBAT 180mm 10L 2MPa G 1/2 10kg +75°C 0°C