Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type
RS-stocknr. 771-5936
FabrikantnummerKQ2U06-00A
FabrikantSMC
2,878 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 6 mm Push In 6 mm Push In 6 mm PBT - - - - - Push In Push In +60°C Push In
RS-stocknr. 771-5982
FabrikantnummerKQ2U12-99A
FabrikantSMC
13,862 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Plug In 12 mm Plug In 12 mm Plug In 12 mm PBT - - - - - Plug In Plug In +60°C Plug In
RS-stocknr. 742-6487
FabrikantnummerKQG2U08-00
FabrikantSMC
40,07 €
Each
Aantal stuks
KQG2 Push In 8 mm Push In 8 mm Push In 8 mm Stainless Steel - - 1 MPa - - Push In Push In +150°C Push In
RS-stocknr. 771-5967
FabrikantnummerKQ2U08-99A
FabrikantSMC
6,666 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Plug In 8 mm Plug In 8 mm Plug In 8 mm PBT - - - - - Plug In Plug In +60°C Plug In
RS-stocknr. 742-6478
FabrikantnummerKQG2U06-00
FabrikantSMC
31,98 €
Each
Aantal stuks
KQG2 Push In 6 mm Push In 6 mm Push In 6 mm Stainless Steel - - 1 MPa - - Push In Push In +150°C Push In
RS-stocknr. 771-5973
FabrikantnummerKQ2U10-12A
FabrikantSMC
5,726 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 10 mm Push In 10 mm Push In 12 mm PBT - - - - - Push In Push In +60°C Push In
RS-stocknr. 771-5948
FabrikantnummerKQ2U06-08A
FabrikantSMC
3,948 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 6 mm Push In 6 mm Push In 8 mm PBT - - - - - Push In Push In +60°C Push In
RS-stocknr. 771-5964
FabrikantnummerKQ2U10-00A
FabrikantSMC
5,984 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 10 mm Push In 10 mm Push In 10 mm PBT - - - - - Push In Push In +60°C Push In
RS-stocknr. 122-5602
FabrikantnummerKWU06-S04
FabrikantSMC
105,27 €
1 Bag of 10
Bag(s)
- Push In 6 mm - - - - - - - - - - +60°C Push In
RS-stocknr. 771-5920
FabrikantnummerKQ2U04-06A
FabrikantSMC
3,806 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 4 mm Push In 4 mm Push In 6 mm PBT - - - - - Push In Push In +60°C Push In
RS-stocknr. 742-6480
FabrikantnummerKQG2U10-00
FabrikantSMC
52,26 €
Each
Aantal stuks
KQG2 Push In 10 mm Push In 10 mm Push In 10 mm Stainless Steel - - 1 MPa - - Push In Push In +150°C Push In
RS-stocknr. 771-5958
FabrikantnummerKQ2U08-00A
FabrikantSMC
3,408 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 8 mm Push In 8 mm Push In 8 mm PBT - - - - - Push In Push In +60°C Push In
RS-stocknr. 163-3050
FabrikantnummerKQ2U04-00A(10)
FabrikantSMC
2,99 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Plug In 4 mm Plug In 4 mm Plug In 4 mm - - - 1 MPa - - Push In Push In +40 °C, +60 °C Push In
RS-stocknr. 771-5954
FabrikantnummerKQ2U07-00A
FabrikantSMC
5,394 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 1/4 in Push In 1/4 in Push In 1/4 in PBT - - - - - Push In Push In +60°C Push In
RS-stocknr. 771-5939
FabrikantnummerKQ2U04-99A
FabrikantSMC
3,076 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Plug In 4 mm Plug In 4 mm Plug In 4 mm PBT - - - - - Plug In Plug In +60°C Plug In
RS-stocknr. 771-5976
FabrikantnummerKQ2U10-99A
FabrikantSMC
11,626 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Plug In 10 mm Plug In 10 mm Plug In 10 mm PBT - - - - - Plug In Plug In +60°C Plug In
RS-stocknr. 771-5926
FabrikantnummerKQ2U04-00A
FabrikantSMC
2,744 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 4 mm Push In 4 mm Push In 4 mm PBT - - - - - Push In Push In +60°C Push In
RS-stocknr. 771-5989
FabrikantnummerKQ2U12-00A
FabrikantSMC
7,382 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 12 mm Push In 12 mm Push In 12 mm PBT - - - - - Push In Push In +60°C Push In
RS-stocknr. 771-5942
FabrikantnummerKQ2U06-99A
FabrikantSMC
3,136 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Plug In 6 mm Plug In 6 mm Plug In 6 mm PBT - - - - - Plug In Plug In +60°C Plug In
RS-stocknr. 163-3051
FabrikantnummerKQ2U06-00A(10)
FabrikantSMC
3,098 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Plug In 6 mm Plug In 6 mm Plug In 6 mm - - - 1 MPa - - Push In Push In +40 °C, +60 °C Push In