Pneumatic Y Threaded Adaptors

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Connector B Connector C Connector A - Thread Size Connector B - Thread Size Connector C - Thread Size Connection Style Connector A - Gender Connector A - Thread Standard Connector B - Gender Connector B - Thread Standard Connector C - Gender Connector C - Thread Standard Finish
RS-stocknr. 367-6054
Fabrikantnummer0911 00 13
FabrikantLegris
3,407 €
Each (In a Pack of 3)
Aantal stuks
R 1/4 Male G 1/4 Female G 1/4 Female 1/4in 1/4in 1/4in Threaded Male R Female G Female G Nickel Plated
RS-stocknr. 367-6048
Fabrikantnummer0911 00 10
FabrikantLegris
2,92 €
Each (In a Pack of 3)
Aantal stuks
R 1/8 Male G 1/8 Female G 1/8 Female 1/8in 1/8in 1/8in Threaded Male R Female G Female G Nickel Plated
RS-stocknr. 367-6082
Fabrikantnummer0911 00 21
FabrikantLegris
7,763 €
Each (In a Pack of 3)
Aantal stuks
R 1/2 Male G 1/2 Female G 1/2 Female 1/2in 1/2in 1/2in Threaded Male R Female G Female G Nickel Plated
RS-stocknr. 367-6076
Fabrikantnummer0911 00 17
FabrikantLegris
5,153 €
Each (In a Pack of 3)
Aantal stuks
R 3/8 Male G 3/8 Female G 3/8 Female 3/8in 3/8in 3/8in Threaded Male R Female G Female G Nickel Plated
Related Products
A range of nickel plated brass and brass ...
Description:
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
Nickel-plated brass body material. Enhances the aesthetic appearance ...
Description:
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
The NPFC are threaded fittings and offer a ...
Description:
The NPFC are threaded fittings and offer a variety of Metric, G parallel or R tapered threads to suit each and every connection. They are ideal for use in a number of pneumatic applications. • Simple and easy to install• ...
Nickel-plated brass threaded adaptors is the largest range ...
Description:
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers ...