Omschrijving | Prijs | Connection Style | Connector A | Connector B | Branch Connector | Connector A - Gender | Connector B - Gender | Branch Connector - Gender | Manufacturer Series | Mounting Type | Material | Maximum Operating Pressure | Maximum Operating Temperature | Minimum Operating Temperature | Standards Met | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
907-5946
FabrikantnummerKQ2U06-02AS
FabrikantSMC
|
3,966 €
Each (In a Pack of 5)
Aantal stuks
|
Threaded-to-Tube | Push In 6 mm | Push In 6 mm | R 1/4 | - | - | Male | KQ2 | Inline | Brass | 1 MPa, 3 (Proof) MPa | +40 (Water) °C, +60 (Ambient) °C | -5 (Ambient) °C, 0 (Water) °C | IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS Compliant | |
RS-stocknr.
667-1712
FabrikantRS PRO
|
30,78 €
Each
Aantal stuks
|
Threaded-to-Tube | R 1/4 | R 1/4 | Push In 6 mm | Male | Male | - | 19 | Inline | Brass | 35 bar | +100°C | -20°C | RoHS Compliant | |
RS-stocknr.
203-1721
FabrikantnummerQSYLV-G1/4-8
FabrikantFesto
|
7,97 €
Each
Aantal stuks
|
Threaded-to-Tube | G 1/4 Male | G 1/4 Male | G 1/4 | Male | Male | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
202-3618
FabrikantnummerQSYL-G1/8-6
FabrikantFesto
|
5,48 €
Each
Aantal stuks
|
Threaded-to-Tube | Push In 6 mm | Push In 6 mm | - | - | - | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
202-3650
FabrikantnummerQSYL-G1/4-6
FabrikantFesto
|
5,75 €
Each
Aantal stuks
|
Threaded-to-Tube | Push In 6 mm | Push In 6 mm | - | - | - | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
202-3712
FabrikantnummerQSYTF-G1/2-12
FabrikantFesto
|
15,54 €
Each
Aantal stuks
|
Threaded-to-Tube | G 1/2 | G 1/2 | Push In 12 mm | Male | Female | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
203-1683
FabrikantnummerQSYLV-G3/8-10
FabrikantFesto
|
11,11 €
Each
Aantal stuks
|
Threaded-to-Tube | G 3/8 Male | G 3/8 Male | G 3/8 | Male | Male | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
122-5582
FabrikantnummerKQ2U06-M5A
FabrikantSMC
|
39,36 €
1 Bag of 10
Bag(s)
|
Threaded-to-Tube | Push In 6 mm | Push In 6 mm | M5 | - | - | Male | KQ2 | Inline | - | 1 MPa | +40 (Water) °C, +60 (Ambient) °C | -5 (Ambient) °C, 0 (Water) °C | - | |
RS-stocknr.
202-3646
FabrikantnummerQSYL-1/8-4
FabrikantFesto
|
4,61 €
Each
Aantal stuks
|
Threaded-to-Tube | Push In 4 mm | Push In 4 mm | - | - | - | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
203-1695
FabrikantnummerQSY-1/4-6
FabrikantFesto
|
7,75 €
Each (In a Pack of 10)
Aantal stuks
|
Threaded-to-Tube | R 1/4 Male | R 1/4 Male | R 1/4 | Male | Male | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
203-1687
FabrikantnummerQSY-G1/4-8
FabrikantFesto
|
10,20 €
Each (In a Pack of 10)
Aantal stuks
|
Threaded-to-Tube | G 1/4 Male | G 1/4 Male | G 1/4 | Male | Male | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
907-5949
FabrikantnummerKQ2U08-02AS
FabrikantSMC
|
6,016 €
Each (In a Pack of 5)
Aantal stuks
|
Threaded-to-Tube | Push In 8 mm | Push In 8 mm | R 1/4 | - | - | Male | - | Inline | Brass | 1 MPa, 3 (Proof) MPa | +40 (Water) °C, +60 (Ambient) °C | -5 (Ambient) °C, 0 (Water) °C | IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS Compliant | |
RS-stocknr.
203-1740
FabrikantnummerQSY-1/2-12
FabrikantFesto
|
11,41 €
Each
Aantal stuks
|
Threaded-to-Tube | R 1/2 Male | R 1/2 Male | R 1/2 | Male | Male | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
202-3736
FabrikantnummerQSYL-G1/2-12
FabrikantFesto
|
9,60 €
Each
Aantal stuks
|
Threaded-to-Tube | Push In 12 mm | Push In 12 mm | - | - | - | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
202-3714
FabrikantnummerQSYTF-G1/4-8
FabrikantFesto
|
9,28 €
Each
Aantal stuks
|
Threaded-to-Tube | G 1/4 | G 1/4 | Push In 8 mm | Male | Female | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
203-1679
FabrikantnummerQSY-G1/4-10
FabrikantFesto
|
11,18 €
Each (In a Pack of 10)
Aantal stuks
|
Threaded-to-Tube | G 1/4 Male | G 1/4 Male | G 1/4 | Male | Male | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
203-1697
FabrikantnummerQSYLV-1/2-12
FabrikantFesto
|
12,49 €
Each
Aantal stuks
|
Threaded-to-Tube | R 1/2 Male | R 1/2 Male | R 1/2 | Male | Male | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
203-1673
FabrikantnummerQSY-1/8-8
FabrikantFesto
|
8,32 €
Each (In a Pack of 10)
Aantal stuks
|
Threaded-to-Tube | R 1/8 Male | R 1/8 Male | R 1/8 | Male | Male | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
203-1688
FabrikantnummerQSY-G3/8-8
FabrikantFesto
|
10,61 €
Each (In a Pack of 10)
Aantal stuks
|
Threaded-to-Tube | G 3/8 Male | G 3/8 Male | G 3/8 | Male | Male | - | - | - | PBT | - | - | - | - | |
RS-stocknr.
202-3652
FabrikantnummerQSYTF-1/2-12-B
FabrikantFesto
|
14,02 €
Each
Aantal stuks
|
Threaded-to-Tube | R 1/2 | G 1/2 | Push In 12 mm | Male | Female | - | - | - | PBT | - | - | - | - |