Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.
Features and benefits of pneumatic tee tube-to-tube adaptors
Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:
Suitable for a range of pressures
Low force required for fitting and removal
Compact design for use within smaller spaces
Sealant coated threads to minimise assembly time
Pneumatic tee tube-to-tube adaptor types and applications
You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.
Description:
The Quick Star QST range offer a convenient
push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality T connectors are available in various sizes and configurations including equal, reducing ...
Description:
A high-quality polymer push in fitting suitable for
compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable ...
Description:
The air operated switch system offers enhanced safety
in hazardous areas by allowing remote operation of electrical circuits. The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then ...
Description:
Ermeto Original or EO® progressive ring fittings, for
metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each ...