Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
Lees meer Lees minder

Filters

21 - 40 van 184 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS-stocknr. 176-1831
FabrikantRS PRO
7,185 €
Each (In a Pack of 10)
Aantal stuks
- Push In 12 mm Push In 12 mm Push In 10 mm - - - 20 bar - - +80°C Push In 12mm 12mm
RS-stocknr. 176-1377
FabrikantRS PRO
3,483 €
Each (In a Pack of 10)
Aantal stuks
- Push In 8 mm Push In 8 mm Push In 6 mm - - - 20 bar - - +80°C Push In 8mm 8mm
RS-stocknr. 176-1421
FabrikantRS PRO
3,813 €
Each (In a Pack of 10)
Aantal stuks
- Push In 4 mm Push In 4 mm Push In 4 mm - - - 20 bar - - +80°C Push In 4mm 4mm
RS-stocknr. 916-0899
FabrikantRS PRO
1,704 €
Each (In a Pack of 10)
Aantal stuks
- Push In 4 mm Push In 4 mm Push In 4 mm Polyoxymethylene Nickel Plated - 10 bar - - +60°C Push In 4mm 4mm
RS-stocknr. 197-7846
FabrikantRS PRO
42,95 €
1 Bag of 10
Bag(s)
- Push In 4 mm Push In 4 mm Push In 4 mm Brass - - 20bar No No +80°C Push In - -
RS-stocknr. 317-768
FabrikantRS PRO
2,366 €
Each (In a Pack of 5)
Aantal stuks
6401 Push In 3 mm Push In 3 mm - Nylon - - - - - +60°C Push In 3mm 3mm
RS-stocknr. 176-1828
FabrikantRS PRO
9,707 €
Each (In a Pack of 10)
Aantal stuks
- Push In 14 mm Push In 14 mm Push In 14 mm - - - 20 bar - - +80°C Push In 14mm 14mm
RS-stocknr. 176-1827
FabrikantRS PRO
7,011 €
Each (In a Pack of 10)
Aantal stuks
- Push In 12 mm Push In 12 mm Push In 12 mm - - - 20 bar - - +80°C Push In 12mm 12mm
RS-stocknr. 176-1826
FabrikantRS PRO
5,32 €
Each (In a Pack of 10)
Aantal stuks
- Push In 10 mm Push In 10 mm Push In 10 mm - - - 20 bar - - +80°C Push In 10mm 10mm
RS-stocknr. 812-083
Fabrikantnummer3104 06 00
FabrikantLegris
4,614 €
Each (In a Pack of 5)
Aantal stuks
3104 Push In 6 mm Push In 6 mm Push In 6 mm - - - 20 bar - - +80°C Push In 6mm 6mm
RS-stocknr. 182-5226
Fabrikantnummer3104 10 00
FabrikantLegris
7,34 €
Each (In a Pack of 2)
Aantal stuks
3104 Push In 10 mm Push In 10 mm Push In 10 mm - - - 20 bar - - +80°C Push In 10mm 10mm
RS-stocknr. 182-5210
Fabrikantnummer3104 08 00
FabrikantLegris
5,192 €
Each (In a Pack of 5)
Aantal stuks
3104 Push In 8 mm Push In 8 mm Push In 8 mm - - - 20 bar - - +80°C Push In 8mm 8mm
RS-stocknr. 327-2292
Fabrikantnummer3104 12 00
FabrikantLegris
9,675 €
Each (In a Pack of 2)
Aantal stuks
3104 Push In 12 mm Push In 12 mm Push In 12 mm - - - 20 bar - - +80°C Push In 12mm 12mm
RS-stocknr. 739-180
FabrikantnummerT10LCF
FabrikantParker
10,88 €
Each
Aantal stuks
T - - - - Zinc Chromated - 500 bar - - +120°F - 10mm 10mm
RS-stocknr. 771-5807
FabrikantnummerKQ2T08-00A
FabrikantSMC
4,51 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 8 mm Push In 8 mm Push In 8 mm - - - - - - +60°C Push In 8mm 8mm
RS-stocknr. 121-6048
FabrikantnummerQSMT-6
FabrikantFesto
39,12 €
1 Bag of 10
Bag(s)
QSMT Push In 6 mm Push In 6 mm Push In 6 mm PBT - - 14 bar - - +80°C Push In 6mm 6mm
RS-stocknr. 771-5752
FabrikantnummerKQ2T04-00A
FabrikantSMC
2,96 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 4 mm Push In 4 mm Push In 4 mm - - - - - - +60°C Push In 4mm 4mm
RS-stocknr. 445-4467
Fabrikantnummer3604 04 00
FabrikantLegris
5,805 €
Each (In a Pack of 2)
Aantal stuks
3604 Push In 4 mm Push In 4 mm Push In 4 mm - - - 20 bar - - +120°C Push In 4mm 4mm
RS-stocknr. 771-5778
FabrikantnummerKQ2T06-00A
FabrikantSMC
2,96 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 6 mm Push In 6 mm Push In 6 mm - - - - - - +60°C Push In 6mm 6mm
RS-stocknr. 704-2941
FabrikantnummerPM0210E
FabrikantJohn Guest
14,71 €
1 Bag of 5
Bag(s)
PM Push In 10 mm Push In 10 mm Push In 10 mm - - - 10 bar - - +65°C Push In 10mm 10mm
Related Products
The Quick Star QST range offer a convenient ...
Description:
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality T connectors are available in various sizes and configurations including equal, reducing ...
A high-quality polymer push in fitting suitable for ...
Description:
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable ...
The air operated switch system offers enhanced safety ...
Description:
The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits. The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then ...
Ermeto Original or EO® progressive ring fittings, for ...
Description:
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each ...