Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS-stocknr. 704-2941
FabrikantnummerPM0210E
FabrikantJohn Guest
14,71 €
1 Bag of 5
Bag(s)
PM Push In 10 mm Push In 10 mm Push In 10 mm - - - 10 bar - - +65°C Push In 10mm 10mm
RS-stocknr. 704-2947
FabrikantnummerPM0208E
FabrikantJohn Guest
12,67 €
1 Bag of 5
Bag(s)
PM Push In 8 mm Push In 8 mm Push In 8 mm - - - 16 bar - - +65°C Push In 8mm 8mm
RS-stocknr. 704-2935
FabrikantnummerPM0205E
FabrikantJohn Guest
11,18 €
1 Bag of 5
Bag(s)
PM Push In 5 mm Push In 5 mm Push In 5 mm - - - 16 bar - - +65°C Push In 5mm 5mm
RS-stocknr. 704-2944
FabrikantnummerPM0206E
FabrikantJohn Guest
11,56 €
1 Bag of 5
Bag(s)
PM Push In 6 mm Push In 6 mm Push In 6 mm - - - 16 bar - - +65°C Push In 6mm 6mm
RS-stocknr. 704-2931
FabrikantnummerPM0204E
FabrikantJohn Guest
10,57 €
1 Bag of 5
Bag(s)
PM Push In 4 mm Push In 4 mm Push In 4 mm - - - 16 bar - - +65°C Push In 4mm 4mm
RS-stocknr. 704-2950
FabrikantnummerPM0212E
FabrikantJohn Guest
17,72 €
1 Bag of 5
Bag(s)
PM Push In 12 mm Push In 12 mm Push In 12 mm - - - 10 bar - - +65°C Push In 12mm 12mm