Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
Lees meer Lees minder

Filters

1 - 20 van 85 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS-stocknr. 121-6048
FabrikantnummerQSMT-6
FabrikantFesto
39,12 €
1 Bag of 10
Bag(s)
QSMT Push In 6 mm Push In 6 mm Push In 6 mm PBT - - 14 bar - - +80°C Push In 6mm 6mm
RS-stocknr. 125-9634
FabrikantnummerNPQH-T-Q6-E-P10
FabrikantFesto
46,68 €
1 Bag of 10
Bag(s)
- Push In 6 mm Push In 6 mm Push In 6 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 6mm 6mm
RS-stocknr. 125-9735
FabrikantnummerNPQP-T-Q8-Q6-FD-P10
FabrikantFesto
150,24 €
1 Bag of 10
Bag(s)
- Push In 8 mm Push In 8 mm Push In 6 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 8mm 8mm
RS-stocknr. 125-9736
FabrikantnummerNPQP-T-Q10-Q8-FD-P10
FabrikantFesto
170,28 €
1 Bag of 10
Bag(s)
- Push In 10 mm Push In 10 mm Push In 8 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 10mm 10mm
RS-stocknr. 125-9733
FabrikantnummerNPQP-T-Q12-E-FD-P10
FabrikantFesto
205,56 €
1 Bag of 10
Bag(s)
- Push In 12 mm Push In 12 mm Push In 12 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 12mm 12mm
RS-stocknr. 121-6047
FabrikantnummerQSMT-4
FabrikantFesto
37,92 €
1 Bag of 10
Bag(s)
QSMT Push In 4 mm Push In 4 mm Push In 4 mm PBT - - 14 bar - - +80°C Push In 4mm 4mm
RS-stocknr. 125-9737
FabrikantnummerNPQP-T-Q12-Q10-FD-P10
FabrikantFesto
205,56 €
1 Bag of 10
Bag(s)
- Push In 12 mm Push In 12 mm Push In 10 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 12mm 12mm
RS-stocknr. 125-9635
FabrikantnummerNPQH-T-Q8-E-P10
FabrikantFesto
56,76 €
1 Bag of 10
Bag(s)
- Push In 8 mm Push In 8 mm Push In 8 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 8mm 8mm
RS-stocknr. 125-9638
FabrikantnummerNPQH-T-Q14-E-P10
FabrikantFesto
116,40 €
1 Bag of 10
Bag(s)
- Push In 14 mm Push In 14 mm Push In 14 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 14mm 14mm
RS-stocknr. 125-9639
FabrikantnummerNPQH-T-Q6-Q4-P10
FabrikantFesto
47,40 €
1 Bag of 10
Bag(s)
- Push In 6 mm Push In 6 mm Push In 4 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 6mm 6mm
RS-stocknr. 121-6049
FabrikantnummerQSMT-6-4
FabrikantFesto
39,12 €
1 Bag of 10
Bag(s)
QSMT Push In 6 mm Push In 6 mm Push In 4 mm PBT - - 14 bar - - +80°C Push In 6mm 6mm
RS-stocknr. 125-9642
FabrikantnummerNPQH-T-Q12-Q10-P10
FabrikantFesto
86,04 €
1 Bag of 10
Bag(s)
- Push In 12 mm Push In 12 mm Push In 10 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 12mm 12mm
RS-stocknr. 125-9734
FabrikantnummerNPQP-T-Q6-Q4-FD-P10
FabrikantFesto
141,48 €
1 Bag of 10
Bag(s)
- Push In 6 mm Push In 6 mm Push In 4 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 6mm 6mm
RS-stocknr. 125-9641
FabrikantnummerNPQH-T-Q10-Q8-P10
FabrikantFesto
74,52 €
1 Bag of 10
Bag(s)
- Push In 10 mm Push In 10 mm Push In 8 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 10mm 10mm
RS-stocknr. 125-9636
FabrikantnummerNPQH-T-Q10-E-P10
FabrikantFesto
82,68 €
1 Bag of 10
Bag(s)
- Push In 10 mm Push In 10 mm Push In 10 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 10mm 10mm
RS-stocknr. 125-9637
FabrikantnummerNPQH-T-Q12-E-P10
FabrikantFesto
85,44 €
1 Bag of 10
Bag(s)
- Push In 12 mm Push In 12 mm Push In 12 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 12mm 12mm
RS-stocknr. 125-9729
FabrikantnummerNPQP-T-Q4-E-FD-P10
FabrikantFesto
140,04 €
1 Bag of 10
Bag(s)
- Push In 4 mm Push In 4 mm Push In 4 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 4mm 4mm
RS-stocknr. 125-9732
FabrikantnummerNPQP-T-Q10-E-FD-P10
FabrikantFesto
170,28 €
1 Bag of 10
Bag(s)
- Push In 10 mm Push In 10 mm Push In 10 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 10mm 10mm
RS-stocknr. 125-9633
FabrikantnummerNPQH-T-Q4-E-P10
FabrikantFesto
45,96 €
1 Bag of 10
Bag(s)
- Push In 4 mm Push In 4 mm Push In 4 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 4mm 4mm
RS-stocknr. 125-9731
FabrikantnummerNPQP-T-Q8-E-FD-P10
FabrikantFesto
150,24 €
1 Bag of 10
Bag(s)
- Push In 8 mm Push In 8 mm Push In 8 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 8mm 8mm