Pneumatic Tee Threaded Adaptors

Pneumatic tee threaded adaptors are T-shaped connectors that are used to connect three pipes, tubes or hoses together. They're used in engineering for gas or pressurised air and can be used to connect pipes of different diameters or to change the direction of piping.

Features and benefits of pneumatic tee threaded adaptors

Pneumatic tee threaded adaptors are usually made from durable, corrosion-resistant metal such as nickel-plated brass. They can enhance the aesthetic appearance of installations and complement existing push-in fitting ranges.

The three connector points can be either male or female, which means there are pneumatic tee threaded adaptors suitable for a wide range of situations.

Types of pneumatic tee threaded adaptors

Look out for designs that have hose nipples for easy fixture and removal. You can also choose pneumatic tee threaded adaptors based on your type of tubing – for example, some designs are suitable for nylon, soft nylon and polyurethane tubing. Note that the operating pressure and temperature are generally limited by the type and size of tubing used.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Connector A Connector B Branch Connector Material Finish Maximum Operating Pressure Branch Connector - Gender Connector B - Gender Connector A - Thread Standard Connector A - Gender Connector A - Thread Size Branch Connector - Thread Standard Connector B - Thread Size
RS-stocknr. 367-5966
Fabrikantnummer0916 00 13
FabrikantLegris
3,407 €
Each (In a Pack of 3)
Aantal stuks
0916 G 1/4 Female G 1/4 Female R 1/4 Male Brass Nickel Plated 60 bar Male Female G Female 1/4in R 1/4in
RS-stocknr. 367-5972
Fabrikantnummer0916 00 17
FabrikantLegris
4,987 €
Each (In a Pack of 3)
Aantal stuks
0916 G 3/8 Female G 3/8 Female R 3/8 Male Brass Nickel Plated 60 bar Male Female G Female 3/8in R 3/8in
RS-stocknr. 367-5988
Fabrikantnummer0916 00 21
FabrikantLegris
7,893 €
Each (In a Pack of 3)
Aantal stuks
0916 G 1/2 Female G 1/2 Female R 1/2 Male Brass Nickel Plated 60 bar Male Female G Female 1/2in R 1/2in
RS-stocknr. 367-5950
Fabrikantnummer0916 00 10
FabrikantLegris
2,277 €
Each (In a Pack of 3)
Aantal stuks
0916 G 1/8 Female G 1/8 Female R 1/8 Male Brass Nickel Plated 60 bar Male Female G Female 1/8in R 1/8in
RS-stocknr. 146-6882
Fabrikantnummer3108 08 10
FabrikantLegris
6,064 €
Each (In a Pack of 5)
Aantal stuks
3108 R 1/8 Male - R 1/8 Male Brass Nickel Plated 20 bar Female - BSPT Male 1/8in - -