Pneumatic tee threaded adaptors are T-shaped connectors that are used to connect three pipes, tubes or hoses together. They're used in engineering for gas or pressurised air and can be used to connect pipes of different diameters or to change the direction of piping.
Features and benefits of pneumatic tee threaded adaptors
Pneumatic tee threaded adaptors are usually made from durable, corrosion-resistant metal such as nickel-plated brass. They can enhance the aesthetic appearance of installations and complement existing push-in fitting ranges.
The three connector points can be either male or female, which means there are pneumatic tee threaded adaptors suitable for a wide range of situations.
Types of pneumatic tee threaded adaptors
Look out for designs that have hose nipples for easy fixture and removal. You can also choose pneumatic tee threaded adaptors based on your type of tubing – for example, some designs are suitable for nylon, soft nylon and polyurethane tubing. Note that the operating pressure and temperature are generally limited by the type and size of tubing used.
Description:
The RS PRO pneumatic banjo threaded to tube
push in 4mm adapter is lighter and compact which offers to demand customers high performances. It has a length of 23.5mm. The banjo features full flow and vacuum resistant tank with special ...
Description:
Nickel-plated brass threaded adaptors is the largest range
of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers ...
Description:
Nickel-plated brass body material. Enhances the aesthetic appearance
of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Description:
Nickel-plated brass threaded adaptors is the largest range
of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers ...