Pneumatic T Fittings

Pneumatic tee threaded-to-tube adaptors are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications

Features and benefits of pneumatic tee threaded-to-tube adaptors

They may include:

  • Full bore design (the flow within the pipe or tubing isn't restricted at all)
  • Low leak rate, making them reliable and safe
  • Automatic seal in both dynamic and static situations
  • Push-in assembly – easy and quick to install with no tools are required
  • Variety of sizes and configurations depending on your tube size, etc.
  • Usually made from nickel-plated metal for durability and corrosion resistance
  • Compact in design – they can be used within a confined space

Pneumatic tee threaded-to-tube adaptor applications

Pneumatic tee threaded-to-tube adaptors are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.


...
Lees meer Lees minder

Filters

41 - 60 van 425 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Connector A Connector B Branch Connector Connector A - Gender Connector B - Gender Branch Connector - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant
RS-stocknr. 197-7836
FabrikantRS PRO
55,11 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 8 mm Push In 8 mm - - - Male - - Nickel Plated Brass 20bar +80°C -20°C -
RS-stocknr. 176-1366
FabrikantRS PRO
4,408 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 6 mm Push In 6 mm M5 - - Male - - Brass 20 bar +80°C -20°C -
RS-stocknr. 916-0801
FabrikantRS PRO
2,841 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/4 - - Male - - Polyoxymethylene 10 bar +60°C 0°C -
RS-stocknr. 197-7802
FabrikantRS PRO
66,95 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 8 mm Push In 8 mm - - - Male - - Nickel Plated Brass 20bar +80°C -20°C -
RS-stocknr. 197-7820
FabrikantRS PRO
66,23 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 8 mm Push In 8 mm - - - Male - - Nickel Plated Brass 20bar +80°C -20°C -
RS-stocknr. 176-2209
FabrikantRS PRO
62,115 €
Each (In a Pack of 10)
Aantal stuks
Threaded G 3/8 G 3/8 G 3/8 Female Female Female - Inline Stainless Steel 140 bar +300°C -110°C Yes
RS-stocknr. 144-2622
FabrikantRS PRO
38,82 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 12 mm Push In 12 mm R 3/8 Female Female Male - - Plastic 9.9 kgf/cm², 990 kPa +60°C 0°C -
RS-stocknr. 176-0976
FabrikantRS PRO
6,171 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 10 mm Push In 10 mm R 1/4 - - Male - - Brass - +80°C -20°C -
RS-stocknr. 176-1064
FabrikantRS PRO
2,183 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 916-0811
FabrikantRS PRO
4,731 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 10 mm Push In 10 mm R 1/4 - - Male - - Polyoxymethylene 10 bar +60°C 0°C -
RS-stocknr. 916-0791
FabrikantRS PRO
2,076 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 4 mm Push In 4 mm M5 - - Male - - Polyoxymethylene 10 bar +60°C 0°C -
RS-stocknr. 176-2207
FabrikantRS PRO
43,378 €
Each (In a Pack of 10)
Aantal stuks
Threaded G 1/8 G 1/8 G 1/8 Female Female Female - Inline Stainless Steel 140 bar +300°C -110°C Yes
RS-stocknr. 197-7790
FabrikantRS PRO
111,16 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 12 mm Push In 12 mm - - - Male - - Nickel Plated Brass 20bar +80°C -20°C -
RS-stocknr. 197-7811
FabrikantRS PRO
46,87 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 6 mm Push In 6 mm - - - Male - - Nickel Plated Brass 20bar +80°C -20°C -
RS-stocknr. 197-7828
FabrikantRS PRO
44,08 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 4 mm Push In 4 mm - - - Male - - Nickel Plated Brass 20bar +80°C -20°C -
RS-stocknr. 197-7779
FabrikantRS PRO
45,84 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 4 mm Push In 4 mm - - - Male - - Nickel Plated Brass 20bar +80°C -20°C -
RS-stocknr. 176-1825
FabrikantRS PRO
8,128 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 10 mm Push In 10 mm G 3/8 - - Male - - Brass 20 bar +80°C -20°C -
RS-stocknr. 144-2619
FabrikantRS PRO
16,79 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/4 Female Female Male - - Plastic 9.9 kgf/cm², 990 kPa +60°C 0°C -
RS-stocknr. 176-1067
FabrikantRS PRO
4,766 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 197-7839
FabrikantRS PRO
66,95 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 8 mm Push In 8 mm - - - Male - - Nickel Plated Brass 20bar +80°C -20°C -