Pneumatic T Fittings

Pneumatic tee threaded-to-tube adaptors are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications

Features and benefits of pneumatic tee threaded-to-tube adaptors

They may include:

  • Full bore design (the flow within the pipe or tubing isn't restricted at all)
  • Low leak rate, making them reliable and safe
  • Automatic seal in both dynamic and static situations
  • Push-in assembly – easy and quick to install with no tools are required
  • Variety of sizes and configurations depending on your tube size, etc.
  • Usually made from nickel-plated metal for durability and corrosion resistance
  • Compact in design – they can be used within a confined space

Pneumatic tee threaded-to-tube adaptor applications

Pneumatic tee threaded-to-tube adaptors are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.


...
Lees meer Lees minder

Filters

1 - 20 van 294 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Connector A Connector B Branch Connector Connector A - Gender Connector B - Gender Branch Connector - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant
RS-stocknr. 121-5981
FabrikantnummerQST-8-6
FabrikantFesto
44,76 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 8 mm Push In 8 mm Push In 6 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5979
FabrikantnummerQST-8
FabrikantFesto
86,40 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 8 mm Push In 8 mm Push In 8 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5523
FabrikantnummerQST-16
FabrikantFesto
15,54 €
Each
Aantal stuks
Tube-to-Tube Push In 16 mm Push In 16 mm Push In 16 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5964
FabrikantnummerQST-1/8-6
FabrikantFesto
46,32 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/8 - - Male QS - - 14 bar +80°C -10°C -
RS-stocknr. 121-5980
FabrikantnummerQST-8-4
FabrikantFesto
58,56 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 8 mm Push In 8 mm Push In 4 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5966
FabrikantnummerQST-10
FabrikantFesto
117,48 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 10 mm Push In 10 mm Push In 10 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5969
FabrikantnummerQST-12
FabrikantFesto
128,88 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 12 mm Push In 12 mm Push In 12 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5963
FabrikantnummerQST-1/8-4
FabrikantFesto
40,44 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/8 - - Male QS - - 14 bar +80°C -10°C -
RS-stocknr. 121-5971
FabrikantnummerQST-12-8
FabrikantFesto
94,32 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 12 mm Push In 12 mm Push In 8 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5977
FabrikantnummerQST-6
FabrikantFesto
67,44 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 6 mm Push In 6 mm Push In 6 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5958
FabrikantnummerQST-1/4-12
FabrikantFesto
98,16 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 12 mm Push In 12 mm R 1/4 - - Male QS - - 14 bar +80°C -10°C -
RS-stocknr. 125-9653
FabrikantnummerNPQH-T-G38-Q10-P10
FabrikantFesto
94,80 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 10 mm Push In 10 mm G 3/8 - - Male NPQH - Brass 20 bar +150°C 0°C Yes
RS-stocknr. 126-0209
FabrikantnummerNPQH-T-G12-Q10
FabrikantFesto
11,42 €
Each
Aantal stuks
Threaded-to-Tube Push In 10 mm Push In 10 mm G 1/2 - - Male NPQH - Brass 20 bar +150°C 0°C Yes
RS-stocknr. 125-9682
FabrikantnummerNPQP-L-R14-Q6-FD-P10
FabrikantFesto
78,24 €
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/4 Push In 6 mm - Male - - NPQP - Polypropylene 10 bar +60°C -20°C Yes
RS-stocknr. 125-9702
FabrikantnummerNPQP-T-R14-Q8-FD-P10
FabrikantFesto
135,48 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 8 mm Push In 8 mm R 1/4 - - Male NPQP - Polypropylene 10 bar +60°C -20°C Yes
RS-stocknr. 121-5959
FabrikantnummerQST-1/4-4
FabrikantFesto
48,12 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/4 - - Male QS - - 14 bar +80°C -10°C -
RS-stocknr. 121-5975
FabrikantnummerQST-3/8-8
FabrikantFesto
61,32 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 8 mm Push In 8 mm R 3/8 - - Male QS - - 14 bar +80°C -10°C -
RS-stocknr. 125-9700
FabrikantnummerNPQP-T-R14-Q6-FD-P10
FabrikantFesto
133,08 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/4 - - Male NPQP - Polypropylene 10 bar +60°C -20°C Yes
RS-stocknr. 121-5973
FabrikantnummerQST-3/8-12
FabrikantFesto
97,68 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 12 mm Push In 12 mm R 3/8 - - Male QS - - 14 bar +80°C -10°C -
RS-stocknr. 125-9689
FabrikantnummerNPQP-LQ-R14-Q4-FD-P10
FabrikantFesto
139,44 €
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/4 Push In 4 mm Push In 4 mm Male - - NPQP - Polypropylene 10 bar +60°C -20°C Yes