Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
Lees meer Lees minder

Filters

1 - 20 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size Maximum Operating Temperature
RS-stocknr. 400-2909
FabrikantnummerKQ2N06-99
FabrikantSMC
0,90 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 6 mm Push In 6 mm PBT - 1 MPa -5°C - - Push In 6mm Push In 6mm +60°C
RS-stocknr. 771-5055
FabrikantnummerKQ2H04-06A
FabrikantSMC
2,776 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 4 mm Push In 6 mm PBT - - -5°C - - Push In 4mm Push In 6mm +60°C
RS-stocknr. 771-5071
FabrikantnummerKQ2H06-00A
FabrikantSMC
1,99 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 6 mm Push In 6 mm PBT - 10 bar -5°C - - Push In 6mm Push In 6mm +60°C
RS-stocknr. 771-5046
FabrikantnummerKQ2H04-00A
FabrikantSMC
1,99 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 4 mm Push In 4 mm PBT - 10 bar -5°C - - Push In 4mm Push In 4mm +60°C
RS-stocknr. 771-5204
FabrikantnummerKQ2H12-00A
FabrikantSMC
3,334 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 12 mm Push In 12 mm PBT - 10 bar -5°C - - Push In 12mm Push In 12mm +60°C
RS-stocknr. 771-5138
FabrikantnummerKQ2H08-00A
FabrikantSMC
2,336 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 8 mm Push In 8 mm PBT - - -5°C - - Push In 8mm Push In 8mm +60°C
RS-stocknr. 744-0874
FabrikantnummerTJ-0604
FabrikantSMC
3,84 €
1 Bag of 10
Bag(s)
TJ - - - - - - - - - - - - -
RS-stocknr. 771-5598
FabrikantnummerKQ2R04-06A
FabrikantSMC
1,766 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Plug In 4 mm Plug In 6 mm PBT - - -5°C - - Plug In 4mm Plug In 6mm +60°C
RS-stocknr. 122-5571
FabrikantnummerKQ2N04-99
FabrikantSMC
14,04 €
1 Bag of 10
Bag(s)
KQ2 - - - - - - - - - - - - -
RS-stocknr. 771-5099
FabrikantnummerKQ2H06-08A
FabrikantSMC
2,776 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 6 mm Push In 8 mm PBT - - -5°C - - Push In 6mm Push In 8mm +60°C
RS-stocknr. 771-5611
FabrikantnummerKQ2R06-12A
FabrikantSMC
1,946 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Plug In 6 mm Plug In 12 mm PBT - - -5°C - - Plug In 6mm Plug In 12mm +60°C
RS-stocknr. 744-0871
FabrikantnummerTJ-0425
FabrikantSMC
3,30 €
1 Bag of 10
Bag(s)
TJ - - - - - - - - - - - - -
RS-stocknr. 771-5591
FabrikantnummerKQ2R01-07A
FabrikantSMC
3,302 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Plug In 1/8 in Plug In 1/4 in PBT - - -5°C - - Plug In 1/8in Plug In 1/4in +60°C
RS-stocknr. 771-5608
FabrikantnummerKQ2R04-08A
FabrikantSMC
1,854 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Plug In 4 mm Plug In 8 mm PBT - - -5°C - - Plug In 4mm Plug In 8mm +60°C
RS-stocknr. 840-3845
FabrikantnummerKQ2N01-03
FabrikantSMC
0,615 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Push In 1/8 in Push In 5/32 in PBT - 1 MPa, 3 MPa -5 °C, 0 °C - - Push In 3.2mm Push In 4mm +40 °C, +60 °C
RS-stocknr. 742-6493
FabrikantnummerKQG2R04-06
FabrikantSMC
11,26 €
Each
Aantal stuks
KQG2 Push In 4 mm Plug In 6 mm Stainless Steel - 1 MPa -5°C - - Plug In 4mm Push In 6mm +150°C
RS-stocknr. 771-5614
FabrikantnummerKQ2R06-08A
FabrikantSMC
1,854 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Plug In 6 mm Plug In 8 mm PBT - - -5°C - - Plug In 6mm Plug In 8mm +60°C
RS-stocknr. 771-5633
FabrikantnummerKQ2R23-04A
FabrikantSMC
1,738 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Plug In 3.2 mm Plug In 4 mm PBT - - -5°C - - Plug In 3.2mm Plug In 4mm +60°C
RS-stocknr. 742-6409
FabrikantnummerKQG2H08-00
FabrikantSMC
20,92 €
Each
Aantal stuks
KQG2 Push In 8 mm Push In 8 mm Stainless Steel - 1 MPa -5°C - - Push In 8mm Push In 8mm +150°C
RS-stocknr. 771-5617
FabrikantnummerKQ2R06-10A
FabrikantSMC
1,946 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Plug In 6 mm Plug In 10 mm PBT - - -5°C - - Plug In 6mm Plug In 10mm +60°C