Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
Lees meer Lees minder

Filters

1 - 20 van 176 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size Maximum Operating Temperature
RS-stocknr. 125-9755
FabrikantnummerNPQP-D-Q6-S10-FD-P10
FabrikantFesto
96,36 €
1 Bag of 10
Bag(s)
NPQP Push In 6 mm Push In 10 mm Polypropylene - 10 bar -20°C Yes Yes Push In 6mm Push In 10mm +60°C
RS-stocknr. 125-9753
FabrikantnummerNPQP-D-Q4-S8-FD-P10
FabrikantFesto
70,68 €
1 Bag of 10
Bag(s)
NPQP Push In 4 mm Push In 8 mm Polypropylene - 10 bar -20°C Yes Yes Push In 4mm Push In 8mm +60°C
RS-stocknr. 125-9571
FabrikantnummerNPQH-D-S12-Q8-P10
FabrikantFesto
55,56 €
1 Bag of 10
Bag(s)
NPQH Push In 12 mm Push In 8 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 12mm Push In 8mm +150°C
RS-stocknr. 125-9752
FabrikantnummerNPQP-D-Q4-S6-FD-P10
FabrikantFesto
73,85 €
1 Bag of 10
Bag(s)
NPQP Push In 4 mm Push In 6 mm Polypropylene - 10 bar -20°C Yes Yes Push In 4mm Push In 6mm +60°C
RS-stocknr. 125-9568
FabrikantnummerNPQH-D-S10-Q6-P10
FabrikantFesto
50,52 €
1 Bag of 10
Bag(s)
NPQH Push In 10 mm Push In 6 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 10mm Push In 6mm +150°C
RS-stocknr. 125-9576
FabrikantnummerNPQH-D-S14-Q12-P10
FabrikantFesto
84,36 €
1 Bag of 10
Bag(s)
NPQH Push In 14 mm Push In 12 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 14mm Push In 12mm +150°C
RS-stocknr. 125-9577
FabrikantnummerNPQH-D-S4-E-P10
FabrikantFesto
23,16 €
1 Bag of 10
Bag(s)
NPQH - - Nickel Plated Brass - 20 bar 0°C Yes Yes - - - - +150°C
RS-stocknr. 125-9570
FabrikantnummerNPQH-D-S12-Q6-P10
FabrikantFesto
53,04 €
1 Bag of 10
Bag(s)
NPQH Push In 12 mm Push In 6 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 12mm Push In 6mm +150°C
RS-stocknr. 125-9587
FabrikantnummerNPQH-D-Q10-E-P10
FabrikantFesto
51,84 €
1 Bag of 10
Bag(s)
NPQH Push In 10 mm Push In 10 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 10mm Push In 10mm +150°C
RS-stocknr. 125-9578
FabrikantnummerNPQH-D-S6-E-P10
FabrikantFesto
25,80 €
1 Bag of 10
Bag(s)
NPQH - - Nickel Plated Brass - 20 bar 0°C Yes Yes - - - - +150°C
RS-stocknr. 125-9588
FabrikantnummerNPQH-D-Q12-E-P10
FabrikantFesto
60,36 €
1 Bag of 10
Bag(s)
NPQH Push In 12 mm Push In 12 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 12mm Push In 12mm +150°C
RS-stocknr. 125-9593
FabrikantnummerNPQH-D-Q14-Q10-P10
FabrikantFesto
102,48 €
1 Bag of 10
Bag(s)
NPQH Push In 14 mm Push In 10 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 14mm Push In 10mm +150°C
RS-stocknr. 125-9723
FabrikantnummerNPQP-D-Q12-Q10-FD-P10
FabrikantFesto
154,20 €
1 Bag of 10
Bag(s)
NPQP Push In 12 mm Push In 10 mm Polypropylene - 10 bar -20°C Yes Yes Push In 12mm Push In 10mm +60°C
RS-stocknr. 125-9590
FabrikantnummerNPQH-D-Q6-Q4-P10
FabrikantFesto
44,40 €
1 Bag of 10
Bag(s)
NPQH Push In 6 mm Push In 4 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 6mm Push In 4mm +150°C
RS-stocknr. 125-9716
FabrikantnummerNPQP-D-Q6-E-FD-P10
FabrikantFesto
101,40 €
1 Bag of 10
Bag(s)
NPQP Push In 6 mm Push In 6 mm Polypropylene - 10 bar -20°C Yes Yes Push In 6mm Push In 6mm +60°C
RS-stocknr. 125-9574
FabrikantnummerNPQH-D-S14-Q8-P10
FabrikantFesto
79,92 €
1 Bag of 10
Bag(s)
NPQH Push In 14 mm Push In 8 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 14mm Push In 8mm +150°C
RS-stocknr. 125-9580
FabrikantnummerNPQH-D-S10-E-P10
FabrikantFesto
30,34 €
1 Bag of 10
Bag(s)
NPQH - - Nickel Plated Brass - 20 bar 0°C Yes Yes - - - - +150°C
RS-stocknr. 125-9569
FabrikantnummerNPQH-D-S10-Q8-P10
FabrikantFesto
51,84 €
1 Bag of 10
Bag(s)
NPQH - - Nickel Plated Brass - 20 bar 0°C Yes Yes - - - - +150°C
RS-stocknr. 125-9567
FabrikantnummerNPQH-D-S10-Q4-P10
FabrikantFesto
48,72 €
1 Bag of 10
Bag(s)
NPQH Push In 10 mm Push In 4 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 10mm Push In 4mm +150°C
RS-stocknr. 125-9592
FabrikantnummerNPQH-D-Q12-Q8-P10
FabrikantFesto
88,20 €
1 Bag of 10
Bag(s)
NPQH Push In 12 mm Push In 8 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 12mm Push In 8mm +150°C