Pneumatic Straight Threaded Adaptors

Filters

101 - 119 van 119 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Connector A Connector B Material Maximum Operating Pressure Connector B - Gender Connector A - Gender Maximum Operating Temperature Minimum Operating Temperature Connection Style Standards Met
RS-stocknr. 176-2191
FabrikantRS PRO
12,41 €
Each (In a Pack of 10)
Aantal stuks
- R 3/8 R 1/4 Stainless Steel 140 bar Female Male +330°C -110°C Threaded -
RS-stocknr. 721-347
FabrikantLegris
1,748 €
Each (In a Pack of 10)
Aantal stuks
LF3000 R 1/4 R 1/8 Brass 100 bar Male Male +150°C -40°C Threaded -
RS-stocknr. 176-2190
FabrikantRS PRO
12,69 €
Each (In a Pack of 10)
Aantal stuks
- R 3/8 R 1/8 Stainless Steel 140 bar Female Male +330°C -110°C Threaded -
RS-stocknr. 176-2189
FabrikantRS PRO
10,97 €
Each (In a Pack of 10)
Aantal stuks
- R 1/4 R 1/8 Stainless Steel 140 bar Female Male +330°C -110°C Threaded -
Nieuw
RS-stocknr. 2552484170
FabrikantnummerQSP14-1/4-U
FabrikantFesto
3,77 €
Each
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 2552480006
FabrikantnummerAD-G3/8-3/8NPT-I
FabrikantFesto
4,75 €
Each
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 2552480004
FabrikantnummerAD-G1/8-1/8NPT-I
FabrikantFesto
2,76 €
Each
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 2552479998
FabrikantnummerAD-1/2NPT-G1/2-I
FabrikantFesto
6,28 €
Each
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 2552484169
FabrikantnummerQSP10-G1/8
FabrikantFesto
37,49 €
Each
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 2552480005
FabrikantnummerAD-G3/4-3/4NPT-I
FabrikantFesto
10,10 €
Each
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 2552484172
FabrikantnummerQSP17-3/8-U
FabrikantFesto
6,07 €
Each
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 2552484168
FabrikantnummerQSP10-5/32-U
FabrikantFesto
2,88 €
Each
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 2552484171
FabrikantnummerQSP14-5/16-U
FabrikantFesto
37,70 €
1 Pack of 10
Pack(s)
- - - - - - - - - - -
Nieuw
RS-stocknr. 2552480000
FabrikantnummerAD-1/8NPT-G1/8-I
FabrikantFesto
2,76 €
Each
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 2552480001
FabrikantnummerAD-3/8NPT-G3/8-I
FabrikantFesto
4,75 €
Each
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 2552480002
FabrikantnummerAD-G1/2-1/2NPT-I
FabrikantFesto
6,28 €
Each
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 2552479999
FabrikantnummerAD-1/4NPT-G1/4-I
FabrikantFesto
3,44 €
Each
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 2552484167
FabrikantnummerQSP10-3/16-U
FabrikantFesto
2,88 €
Each
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 2552480003
FabrikantnummerAD-G1/4-1/4NPT-I
FabrikantFesto
3,44 €
Each
Aantal stuks
- - - - - - - - - - -
Related Products
Brass fittings for fluid distribution. Suitable for connecting ...
Description:
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication. Range of brass adaptors from series 0167 for adapting a BSP male conical thread to a female NPT thread. ...
Series 115 is available in both standard and ...
Description:
Series 115 is available in both standard and flat-face design, for ease of cleanliness. The series is a CEJN original with extremely small outside dimensions and patented seal design. High pressure couplings working up to 1000 bar / flat faced ...
The NPFC are threaded fittings and offer a ...
Description:
The NPFC are threaded fittings and offer a variety of Metric, G parallel or R tapered threads to suit each and every connection. They are ideal for use in a number of pneumatic applications. • Simple and easy to install• ...
• Suitable for low pressure applications• Allows compressed ...
Description:
• Suitable for low pressure applications• Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line• Easily applied to low pressure piping• Applicable fluid type, air (no other type of ...