Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Lees meer Lees minder

Filters

41 - 60 van 1170 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade Standards Met
Nieuw
RS-stocknr. 197-7684
FabrikantRS PRO
32,00 €
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/4 Push In 12 mm Male Male - - Nickel Plated Brass 20bar +80°C -20°C No - -
RS-stocknr. 176-1287
FabrikantRS PRO
2,655 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube G 1/8 Push In 4 mm Female - - Inline Brass 20 bar +80°C -20°C - - 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Nieuw
RS-stocknr. 197-7676
FabrikantRS PRO
28,00 €
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/2 Push In 6 mm Male Male - - Nickel Plated Brass 20bar +80°C -20°C No - -
RS-stocknr. 176-2156
FabrikantRS PRO
26,271 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube R 1/4 Push In 10 mm Male - - Inline Stainless Steel 20 bar +200°C -15°C Yes Yes 1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169, PED 2014/68/UE
Nieuw
RS-stocknr. 197-7650
FabrikantRS PRO
19,30 €
1 Bag of 10
Bag(s)
Threaded-to-Tube Uni 1/4 Push In 4 mm Male Male - - Nickel Plated Brass 20bar +80°C -20°C No - -
RS-stocknr. 176-0928
FabrikantRS PRO
2,153 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube R 3/8 Push In 8 mm Male - - Inline Nickel Plated Brass - +80°C -20°C - - -
RS-stocknr. 176-0946
FabrikantRS PRO
1,958 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube G 1/4 Push In 8 mm Male - - Inline Nickel Plated Brass - +80°C -20°C - - -
Nieuw
RS-stocknr. 197-7694
FabrikantRS PRO
21,00 €
1 Bag of 10
Bag(s)
Threaded-to-Tube - Push In 6 mm Female Female - - Nickel Plated Brass 20bar +80°C -20°C No - -
RS-stocknr. 176-1314
FabrikantRS PRO
1,65 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube R 1/8 Push In 6 mm Male - - Inline Brass 20 bar +80°C -20°C - - 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
RS-stocknr. 176-1404
FabrikantRS PRO
2,122 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube G 1/4 Push In 6 mm Male - - Inline Brass 20 bar +80°C -20°C - - 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
RS-stocknr. 176-0939
FabrikantRS PRO
2,46 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube G 3/8 Push In 8 mm Male - - Inline Nickel Plated Brass - +80°C -20°C - - -
RS-stocknr. 176-1773
FabrikantRS PRO
7,442 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube G 3/8 Push In 12 mm Female - - Inline Brass 20 bar +80°C -20°C - - 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
RS-stocknr. 176-1294
FabrikantRS PRO
3,557 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube G 1/4 Push In 4 mm Female - - Inline Brass 20 bar +80°C -20°C - - 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
RS-stocknr. 176-1321
FabrikantRS PRO
3,167 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube R 3/8 Push In 6 mm Male - - Inline Brass 20 bar +80°C -20°C - - 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
RS-stocknr. 176-0938
FabrikantRS PRO
2,009 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube G 1/4 Push In 8 mm Male - - Inline Nickel Plated Brass - +80°C -20°C - - -
RS-stocknr. 916-0700
FabrikantRS PRO
1,418 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube R 1/4 Push In 4 mm Male - - Inline Nickel Plated Brass 10 bar +60°C 0°C - - -
RS-stocknr. 144-2606
FabrikantRS PRO
25,96 €
1 Bag of 10
Bag(s)
Threaded-to-Tube R 3/8 Push In 12 mm Male - - Inline Plastic 9.9 kgf/cm², 990 kPa +60°C 0°C - - -
RS-stocknr. 176-1763
FabrikantRS PRO
4,162 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube G 3/8 Push In 12 mm Male - - Inline Brass 20 bar +80°C -20°C - - 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
RS-stocknr. 916-0704
FabrikantRS PRO
1,394 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube M5 Push In 6 mm Male - - Inline Nickel Plated Brass 10 bar +60°C 0°C - - -
RS-stocknr. 144-2607
FabrikantRS PRO
30,88 €
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/2 Push In 12 mm Male - - Inline Plastic 9.9 kgf/cm², 990 kPa +60°C 0°C - - -
Related Products
KQ2 one-touch, metric and inch size fittings are ...
Description:
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release ...
The Quick Star QSL range offer a convenient ...
Description:
The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of connections to suit each ...
Festo NPQP range of push in elbow connectors ...
Description:
Festo NPQP range of push in elbow connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C ...
SMC’s KQG2 stainless steel range provides engineers with ...
Description:
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and ...